172160180(2,3,5,6) Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
EDGEMATE CRIMP TERMINALS
3.96/.156 CENTER FOR HOUSING 172159
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-172160-0000
PSD
001
D2
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE CHART GENERAL MARKET 1 OF 1
CURRENT REV DESC: NOTE 4 UPDATED
EC NO: 605479
DRWN:
SS06
2018/09/11
CHK'D:
ISHWARG
2018/10/05
APPR:
ISHWARG
2018/10/05
INITIAL REVISION:
DRWN:
KSAMIEC
2013/08/23
APPR:
JCOMERCI
2013/08/23
THIRD ANGLE PROJECTION
DRAWING SERIES
B-SIZE
172160
DIMENSION UNITS
SCALE
MM/IN
1:1
GENERAL TOLERANCES
(UNLESS SPECIFIED)
MM INCH
4 PLACES
± ±
3 PLACES
± ±
0.01
2 PLACES
±
0.25
±
0.015
1 PLACE
±
0.38
±
0 PLACES
± ±
ANGULAR TOL
±
0.5 °
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
SYMBOLS
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
=
0
FORMAT: Eng-lega-master-tb-prod-B
REVISION: D
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2018/10/05 09:56:18
C
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E
1.85
Z
2.5
.028
±
.007
.090
2.72
±
0.08
6.17
.243
.13
±
.03
0.71
±
0.18
7.29
.093
2.36
.107
±
.003
.139
.539
±
.010
13.69
±
0.25
4.1
3.53
.073
3.3
±
0.8
3.6
.14
Z
.287
.16
2.29
Y
Y
.10
2.3
.09
SELECT GOLD LOCATION
SEE CHART
BACKGROUND OMITTED
CUT OFF DIM
BACKGROUND OMITTED
SECTION Z-Z
SECTION Y-Y
NOTES:
1. MATERIAL: PHOS BRONZE OR BRASS, SEE CHART
2. FINISH-1: PREPLATED OVERALL TIN: 0.00254/.000100 MIN
FINISH-2: SELECT GOLD: 0.00038/.000015 MIN OVER
0.00127/.000050 MIN NICKEL OVERALL
3. PRODUCT SPECIFICATION: PS-172160-0001
4. PACKAGING SPECIFICATION: PK-2759-002
5. COSMETIC SPECIFICATION: PS-45499-0002 CLASS B
6. TERMINAL ACCEPTS 18-20 AWG WIRE WITH 2.79/.110 MAX INSULATION DIA.
7. TERMINAL FOR USE WITH HOUSING 172159
8. TEXT ON PART IS FOR REFERENCE ONLY. TEXT AND TEXT LOCATION MAY VARY
DEPENDING ON PART NUMBER AND/OR TOOL
FINISH
SELECT GOLD
TIN
SELECT GOLD
TIN
MATERIAL NO
172160-1802
172160-1803
172160-1805
172160-1806
WIRE SIZE
18-20 AWG
18-20 AWG
18-20 AWG
18-20 AWG
MATERIAL
PHOS BRONZE
PHOS BRONZE
BRASS
BRASS

Products related to this Datasheet

CONN TERM FEMALE 18-20AWG TIN
CONN TERM FEMALE 18-20AWG TIN
CONN TERM FEMALE 18-20AWG GLD
CONN TERM FEMALE 18-20AWG TIN
CONN TERM FEMALE 18-20AWG TIN
CONN TERM FEMALE 18-20AWG GLD