XBee-PRO® 900HP RF Modems Datasheet by Digi

View All Related Products | Download PDF Datasheet
DIGl @aaoc “
RELATED PRODUCTS
APPLICATION EXAMPLE
Digi XLR PRO®
BENEFITS
Industrial design with -40° C to 85° C operating
temperature
Superior outdoor LOS range of up to 28 miles*
RF data throughput up to 200 Kbps
900 MHz license-free ISM band operation
Interface options include RS-232, RS-485, USB
and Ethernet
DigiMesh peer-to-peer mesh networking protocol
- Self-healing and discovery for network stability
Includes mini-USB port for simple device
configuration
900 MHz stand-alone RF modems provide outstanding
range (up to 28 miles)* in a reliable wireless solution
Digi XBee-PRO 900HP RF modems can be configured in
minutes to provide reliable serial cable replacement between
many different types of electronic devices. These modems
utilize the Digi XBee-PRO 900HP 900 MHz RF module in an
enclosure with interface options that include RS-232, RS-485,
USB and Ethernet with transmission ranges of up to 28 miles*.
Digi XBee-PRO 900HP RF modems allow the user to easily
make their existing wired systems wireless simply by
connecting to this product. They take advantage of the
DigiMesh® networking protocol, featuring dense network
operation using mesh technology.
DIGI XBEE-PRO®
900 HP RF MODEMS
Digi XBee-PRO 900HP RF modems can wirelessly connect
a variety of devices across many applications including
remote monitoring, building automation/ security, industrial
automation/SCADA, fleet management/asset tracking and
sensor data capture in embedded systems.
LONG-RANGE 900 MHZ
RF MODEMS
USB/RS-232/
422/485
PC INSIDE
RETAIL STORE DIGI XBEE-PRO® 900HP
RF MODEM
Digital
Signage
RF Signal
DIGI XBEE-PRO® 900HP
RF MODEM
Digi XBee®-PRO
900HP Modules
XTend® PKG Digi XBee®
Gateways
ConnectPort®
X2
WWW.DIGI.COM
SPECIFICATIONS
PERFORMANCE
INDOOR/URBAN RANGE* 10 Kbps: up to 2000 ft (610 m); 200 Kbps: up to 1000 ft (305 m)
OUTDOOR/RF LINE-OF-SIGHT
RANGE* 10 Kbps: up to 9 miles (15.5 km); 200 Kbps: up to 4 miles (6.5 km); w/2.1 dbi dipole antenna
TRANSMIT POWER OUTPUT Up to 24 dBm (250 mW) software selectable
THROUGHPUT DATA RATE 10 Kbps: up to 8.8 Kbps; 200 Kbps: up to 105.5 Kbps; (When configured as point-to-multipoint)
RF DATA RATE 10 Kbps or 200 Kbps
INTERFACE DATA RATE 125-65,0000 bps (Software selectable, includes non-standard baud rates)
RECEIVER SENSITIVITY 10 Kbps: -110 dBm; 200 Kbps: -101 dBm
NETWORK AND SECURITY
FREQUENCY 902-928 MHz (located in the 900 MHz ISM Band)
SPREAD SPECTRUM Frequency hopping
SUPPORTED NETWORK
TOPOLOGIES Mesh, Point-to-point, Point-to-multipoint, Peer-to-peer
CHANNEL CAPACITY 8 hop sequences share 25 channels, 64 channels available
(there are 64 channels available, of which the user can select 25 that are hopped through in 8 different patterns.)
ANTENNA
CONNECTOR RPSMA (Reverse polarity SMA)
POWER REQUIREMENTS
POWER SUPPLY 7-30 VDC
RECEIVE CURRENT 60 mA (@9V)
TRANSMIT CURRENT 140 mA (@9V)
PHYSICAL PROPERTIES
SIZE 4.5 in x 2.75 in x 1.125 in (11.4 cm x 7 cm x 2.9 cm)
WEIGHT 5.25 oz (150 g)
DATA CONNECTION RS-232 female DB-9, RS-485/422 screw terminal, USB Type B, Config USB mini-B, 10/100 Ethernet
OPERATING TEMPERATURE -40° C to 85° C (Industrial)
REGULATORY APPROVALS
FCC PART 15.247 (U.S.A) Yes
IC (CANADA) Yes
C-TICK (AUSTRALIA) Yes
ROHS Compliant
Digi XBee-PRO® 900HP RF Modems
*Range figure estimates are based on free-air terrain with limited sources of interference. Actual range will vary based on transmitting power, orientation of transmitter and receiver,
height of transmitting antenna, height of receiving antenna, weather conditions, interference sources in the area, and terrain between receiver and transmitter, including indoor and
outdoor structures such as walls, trees, buildings, hills, and mountains.
DIGI.’
DIGI INTERNATIONAL WORLDWIDE HQ
877-912-3444 / 952-912-3444 / www.digi.com
DIGI INTERNATIONAL GERMANY
+49-89-540-428-0
DIGI INTERNATIONAL JAPAN
+81-3-5428-0261 / www.digi-intl.co.jp
DIGI INTERNATIONAL SINGAPORE
+65-6213-5380
DIGI INTERNATIONAL CHINA
+86-21-50492199 / www.digi.com.cn
DIGI SERVICE AND SUPPORT / You can purchase with confidence knowing that Digi
is always available to serve you with expert technical support and our industry
leading warranty. For detailed information visit www.digi.com/support.
© 1996-2018 Digi International Inc. All rights reserved.
All trademarks are the property of their respective owners.
PART NUMBERS
FOR MORE INFORMATION
PLEASE VISIT WWW.DIGI.COM
DESCRIPTION
91002863
B6/518
XM-M92-4P-UA Digi XBee Modem, RS485 to XBee-PRO 900HP, 200Kbps w/ Accessoriess
XM-M92-UP-UA Digi XBee Modem, USB to XBee-PRO 900HP, 200Kbps w/ Accessories
XM-P91-UP-UA Digi XBee Modem, USB to XBee-PRO 900HP, 10Kbps w/ Accessories
XM-M92-2P-AA Digi XBee Modem, RS232 to Digi XBee-PRO 900HP, 200 Kbps w/Accessories for Australia
XM-M92-4P-AA Digi XBee Modem, RS485 to Digi XBee-PRO 900HP, 200 Kbps w/ Accessories for Australia
XM-P91-4P-AA Digi XBee Modem, RS485 to Digi XBee-PRO 900HP, 10 Kbps w/ Accessories for Australia
XM-P91-UP-AA Digi XBee Modem, USB to Digi XBee-PRO 900HP, 10 Kbps w/ Accessories for Australia

Products related to this Datasheet

MODEM XBEE 900HP 200K RS-232
MODEM XBEE 900HP 200K USB
MODEM XBEE 900HP 200K RS-485
MODEM XBEE 900HP 200K RS-485 AUS
MODEM XBEE 900HP 200K RS-232 AUS
KIT DEV XBEE-PRO 900HP AUSTRALIA
KIT DEV XBEE-PRO 900HP 32K
KIT DEV XBEE-PRO 900HP BRAZIL
KIT DEV XBEE-PRO 900HP SINGAPORE
MODEM XBEE 900HP 200K RS-232
MODEM XBEE 900HP 200K RS-485
MODEM XBEE 900HP 200K USB
MODEM XBEE 900HP 200K USB AUS
MODEM XBEE 900HP 10K RS232
MODEM XBEE 900HP 10K RS485
MODEM XBEE 900HP 10K USB
MODEM XBEE 900HP 10K RS232
MODEM XBEE 900HP 10K RS485
MODEM XBEE 900HP 10K USB
MODEM XBEE 900HP 10K RS232
MODEM XBEE 900HP 10K RS485
MODEM XBEE 900HP 10K USB