F98-AS1 Series Datasheet by AVX Corporation

View All Related Products | Download PDF Datasheet
/A\V/)I( RoHS /A\V/)I(
F98-AS1 Series
Fused Face-Down, High CV
FEATURES
• Compliant to the RoHS2 directive 2011/65/EU
APPLICATIONS
• Industrial equipment
• Smartphone
• Medical equipment
• Automotive electronics
• Portable game
LEAD-FREE COMPATIBLE
COMPONENT
L
H
W1
W2
S1S2S1
MARKING
An
S CASE
*Capacitance
Code
Rated Voltage
Code
F98
Type
1A
Rated
Voltage
336
Capacitance
Code
pF code: 1st two digits
represent significant figures,
3rd digit represents multiplier
(number of zeros to follow)
M
Tolerance
M = ±20%
S
Case
Size
See
table
above
HOW TO ORDER
AS1
Fuse Series
Code
Category Temperature Range: -55 to +125°C
Rated Temperature: +85°C
Capacitance Tolerance: ±20% at 120Hz
Dissipation Factor: Refer to next page
ESR 100kHz: Refer to next page
Leakage Current: Refer to next page
Provided that:
After 5 minute’s application of rated voltage, leakage current at 85°C
10 times or less than 20ºC specified value.
After 5 minute’s application of rated voltage, leakage current at 125°C
12.5 times or less than 20ºC specified value.
TECHNICAL SPECIFICATIONS
Packaging
Reel Dia Tape Width
(φ180) (mm)
A8
CASE DIMENSIONS: millimeters (inches)
Code
EIA Code EIA Metric
L W1 W2 H S1 S2
S 0805 2012-09 2.00 1.25 0.90±0.10 0.80±0.10 0.50±0.10 1.00±0.10
(0.079 ) (0.049 ) (0.035±0.004) (0.031±0.004) (0.020±0.004) (0.039±0.004)
+0.20
-0.10
+0.008
-0.004
+0.20
-0.10
+0.008
-0.004
071119 63
/A\V/)I( /A\V/)I(
*2: Leakage Current
After 5 minute’s application of rated voltage, leakage current at 20ºC.
F98-AS1 Series
Fused Face-Down, High CV
Capacitance Rated Voltage *Cap
μF Code 10V (1A) 16V (1C) 20V (1D) 25V (1E) 35 (1V) Code
1.0 105 S A
2.2 225 J
4.7 475 S
10 106 S a
22 226 S J
33 336 S n
47 476 S s
CAPACITANCE AND RATED VOLTAGE RANGE
(LETTER DENOTES CASE SIZE)
Released ratings
Please contact to your local AVX sales office when these series are being designed in your application.
TEST F98-AS1 series (Temperature range -55ºC to +125ºC)
Condition
At 40°C, 90 to 95% R.H., 500 hours (No voltage applied)
Capacitance Change ........... Refer to the table above (*1)
Dissipation Factor ................ 150% or less of initial specified value
Leakage Current .................. 200% or less of initial specified value
-55°C / +125°C, 30 minutes each, 5 cycles
Capacitance Change ........... Refer to the table above (*1)
Dissipation Factor ................ 150% or less of initial specified value
Leakage Current .................. 200% or less of initial specified value
10 seconds reflow at 260°C, 5 seconds immersion at 260°C.
Capacitance Change ........... Refer to the table above (*1)
Dissipation Factor ................ Initial specified value or less
Leakage Current .................. Initial specified value or less
After application of surge in series with a 1kΩ resistor at the rate of 30 seconds ON, 30 seconds OFF,
for 1000 successive test cycles at 85ºC, capacitors shall meet the characteristic requirements in the table above.
Capacitance Change ........... Refer the table above (*1)
Dissipation Factor ................ 150% or less of initial specified value
Leakage Current .................. 200% or less of initial specified value
After 1000 hours’ application of rated voltage in series with a resistor at 85°C,
capacitors shall meet the characteristic requirements in the table above.
Capacitance Change ........... Refer to the table above (*1)
Dissipation Factor ................ 150% or less of initial specified value
Leakage Current .................. 200% or less of initial specified value
After applying the pressure load of 5N for 10±1 seconds horizontally to the center of capacitor side body
which has no electrode and has been soldered beforehand on a substrate, there shall be found neither
exfoliation nor its sign at the terminal electrode.
Keeping a capacitor surface-mounted on a substrate upside down and supporting the substrate at
both of the opposite bottom points 45mm apart from the center of capacitor, the pressure strength is
applied with a specified jig at the center of substrate so that the substrate may bend by 1mm as
illustrated. Then, there shall be found no remarkable abnormality on the capacitor terminals.
5 seconds max. with 2A min. applied current
QUALIFICATION TABLE
NOTICE: DESIGN, SPECIFICATIONS ARE SUBJECT TO CHANGE WITHOUT NOTICE.
Moisture Sensitivity Level (MSL) is defined according to J-STD-020.
Damp Heat
(Steady State)
Temperature Cycles
Resistance to
Soldering Heat
Surge
Endurance
Shear Test
Terminal Strength
Fuse Activation
64 071119
RATINGS & PART NUMBER REFERENCE
AVX Case Capacitance Rated DCL DF ESR 100kHz RMS Current (mA) *1
Part No. Size (μF) Voltage (μA) @ 120Hz @ 100kHz 25ºC 85ºC 125ºC ΔC/C MSL
(V) (%) (Ω) (%)
10 Volt
F981A226MSAAS1 S 22 10 2.2 20 4.5 100 90 40 ±20 3
F981A336MSAAS1 S 33 10 3.3 30 6.5 83 75 33 ±30 3
F981A476MSAAS1 S 47 10 9.4 35 5.5 90 81 36 ±30 3
16 Volt
F981C106MSAAS1 S 10 16 1.6 18 4.5 100 90 40 ±20 3
35 Volt
F981V105MSAAS1 S 1 35 0.7 20 8.5 73 65 29 ±30 3
CONDUCT IVE POLYMER TC Series TCx F Series F3x conductive CATHODE polymer DIELECTRIC Er Ta205 ANODE + Tantalum CONVENTIONAL TANTALU M T'series TXX F Series F XX _ MnOZ — T3105 + Tantalum + Five Capacitor Construction Styles J-Ieau Undam b TAlecrochlpG) conformal Harmenc \—,L I Jug Q. TMJ THH Industrial gunman] my; ~_M*DL¢ Hermetic 8‘ THJ nu FBI-M6 7-97 175‘c auto plflegsiom] aum pmfesslanal Automotive I I TM TPS F93-A16 auto ‘1] ‘U am) '1 I ‘ll 3"” m mm “23;? Standard TAJ F91 F93 l _t_ Standard TM TAC . TPC F 92 Low Profile Law mom: mmmp Kmlcmchlp Low E SR _l_ _l_ , T ngh CV TU —> 71% gm \ r93 mm w an mum mm» /A\V/X(
F98-AS1 Series
Fused Face-Down, High CV
AVX SOLID ELECTROLYTIC CAPACITOR ROADMAP
SERIES LINE UP: CONVENTIONAL SMD MnO2
071119 65

Products related to this Datasheet

CAP TANT 1UF 20% 35V 0805
CAP TANT 10UF 20% 16V 0805
CAP TANT 22UF 20% 10V 0805
CAP TANT 33UF 20% 10V 0805
CAP TANT 10UF 20% 16V 0805
CAP TANT 1UF 20% 35V 0805
CAP TANT 22UF 20% 10V 0805
CAP TANT 33UF 20% 10V 0805
CAP TANT 22UF 20% 10V 0805
CAP TANT 33UF 20% 10V 0805
CAP TANT 10UF 20% 16V 0805
CAP TANT 1UF 20% 35V 0805