RAC04-SC/W Series Datasheet by Recom Power

View All Related Products | Download PDF Datasheet
AC/DC Converter
www.recom-power.com REV.: 3/2020 PA-1
RAC05-K/277/W Series
PREFERRED ALTERNATIVES
Please consider these alternatives:
!
NOT RECOMMENDED FOR NEW DESIGNS
!
(LAST TIME BUY: 30TH OCT 2020, 3.3, 9, 15VOUT VERSION ONLY!)
R
E
C
O
M
C
O
N
V
E
R
T
E
R
S
C
O
M
P
L
I
A
N
T
P
R
O
D
U
C
T
S
REACH
compliant
E224736
R
E
C
O
M
C
O
N
V
E
R
T
E
R
S
C
O
M
P
L
I
A
N
T
P
R
O
D
U
C
T
S
RoHS
2
+
compliant
10 from 10
ERP
compliant
4 Watt
Single
Output
Description
The compact wired RAC04-C/W modules are available with output voltages of 3.3, 5, 9, 12, 15, and
24V, and the input-to-output isolation is approximately 3kVAC/1min. With a standby consumption of
100mW typical, the mini power supplies are particularly suitable for energy-saving sleep mode and
standby applications. Because of its compact design (height <17 mm), it is a versatile solution for
home automation and other similar applications. Complete with an integrated input filter, the series has
enhanced EMI performance and complies with EN55032, class B. The mini power supplies are also
protected against short circuit with fully automatic restart after the error has been solved. The converters
are EN/UL60950-1 certified and come complete with a 3 year warranty.
Features
Regulated
Converters
Compact AC-DC power supply
Universal input 80-264VAC or 115-370VDC
Class II power supply with 3kVAC isolation
Low cost AC/DC power supply
Short circuit & over current protected
IEC/EN/UL60950 certified
Selection Guide
Part Input Output Output Efficiency Max. Capacitive
Number Voltage Range Voltage Current typ (1) Load (2,3)
[VAC] [VDC] [mA] [%] [µF]
RAC04-05SC/W 80-264 5 800 72 1600
RAC04-12SC/W 80-264 12 333 77 150
RAC04-24SC/W 80-264 24 167 79 82
NRND (Last time buy: 30th Oct 2020)
Part Input Output Output Efficiency Max. Capacitive
Number Voltage Range Voltage Current typ (1) Load (2,3)
[VAC] [VDC] [mA] [%] [µF]
RAC04-3.3SC/W 80-264 3.3 1200 67 3000
RAC04-09SC/W 80-264 9 444 76 850
RAC04-15SC/W 80-264 15 267 77 100
Model Numbering
Notes:
Note1: Efficiency is tested at nominal input and full load at +25°C ambient
Note2: Measured @ 230VAC / 50Hz / Ta=25°C with constant resistant mode at full load
Note3: If used @ 115VAC / 60Hz with full load, max. capacitive load is less, please contact RECOM
IEC/EN60950-1 certified
CAN/CSA-C22.2 No. 60950 certified
UL60950-1 certified
EN55032 compliant
EN55024 compliant
Single
nom. Output Power
nom. Output Voltage
RAC04-__ SC/W
Wired
Specifications (measured @ Ta= 25°C, nom. Vin, full load and after warm-up unless otherwise stated)
BASIC CHARACTERISTICS
Parameter Condition Min. Typ. Max.
Input Voltage Range (4,5) nom. Vin = 230VAC 80VAC
115VDC
264VAC
370VDC
Input Current 115VAC
230VAC
110mA
72mA
Inrush Current
<0.5ms, cold start at +25°C
115VAC
230VAC
30A
60A
No load Power Consumption 80-264VAC 200mW
Input Frequency Range AC Input 47Hz 63Hz
Minimum Load (7) 10%
continued on next page
RAC04-C/W
Y
E
A
R
w
a
r
r
a
n
t
y
3
RAC04- CM :0 |"1 I: Z
www.recom-power.com REV.: 3/2020 PA-2
AC/DC Converter
Specifications (measured @ Ta= 25°C, nom. Vin, full load and after warm-up unless otherwise stated)
RAC04-C/W
Series
! NOT RECOMMENDED FOR NEW DESIGNS !
(LAST TIME BUY: 30TH OCT 2020, 3.3, 9, 15VOUT VERSION ONLY!)
BASIC CHARACTERISTICS
Parameter Condition Min. Typ. Max.
Internal Operating Frequency 100% load at nominal Vin 40kHz
Output Ripple and Noise (7) 20MHz BW 115VAC/230VAC 200mVp-p
Efficiency vs. Load
0 10 20 30 40 50 60 70 80 90 100
100
80
60
40
90
70
50
30
20
10
0
Efficiency [%]
Output Load [%]
80VAC
115VAC
230VAC
264VAC
0 10 20 30 40 50 60 70 80 90
100
100
80
60
40
90
70
50
30
20
10
0
Efficiency [%]
Output Load [%]
80VAC
115VAC
230VAC
264VAC
Notes:
Note4: The products were submitted for safety files at AC-Input operation
Note5: Refer to line derating graph on page PA-3
Note6: Operation below 10% load will not harm the converter, but specifications may not be met
Note7: Measurements are made with a 0.1µF MLCC across output (low ESR)
RAC04-05SC/W RAC04-12SC/W
REGULATIONS
Parameter Condition Value
Output Accuracy ±2.0% typ./ ±5.0% max.
Line Regulation low line to high line ±0.5% typ./ ±1.0% max.
Load Regulation (6) 10% to 100% load 1.5% typ./ 5.0% max.
PROTECTIONS
Parameter Type Value
Short Circuit Protection (SCP) below 100mWHiccup mode, automatic recovery
Over Voltage Category OVCII
Over Current Limit 105% - 155%
Isolation Voltage I/P to O/P tested for 1 minute 3kVAC
Isolation Resistance 1GW min.
Isolation Capacitance 1000pF typ.
Leakage Current 0.85mA max.
Notes:
Note8: Refer to local wiring regulations if input over-current protection is also required. Recommended fuse: slow blow type
RAC04- CM :0 |"1 I: Z
www.recom-power.com REV.: 3/2020 PA-3
AC/DC Converter
Specifications (measured @ Ta= 25°C, nom. Vin, full load and after warm-up unless otherwise stated)
RAC04-C/W
Series
! NOT RECOMMENDED FOR NEW DESIGNS !
(LAST TIME BUY: 30TH OCT 2020, 3.3, 9, 15VOUT VERSION ONLY!)
ENVIRONMENTAL
Parameter Condition
Value
Operating Temperature Range @ natural convection 0.1m/s full load -25°C to +60°C
refer to derating graph -25°C to +85°C
Maximum Case Temperature +100°C
Operating Humidity non-condensing 95% RH max.
MTBF according to MIL-HDBK-217F, G.B.
115VAC
230VAC +25°C 820 x 103 hours
735 x 103 hours
115VAC
230VAC +60°C 550 x 103 hours
430 x 103 hours
-25 -20 0 20 40 60 80 100
100
80
60
40
90
70
50
30
20
10
0
Ambient Temperature [°C]
75
25
70 85
100
80
60
40
90
70
50
30
20
10
0
Output Load [%]
Input Voltage [VAC]
80 130 180 230 280
85
90 264
Derating Graph
(@ Chamber and natural convection 0.1m/s)
Line Derating
SAFETY AND CERTIFICATIONS
Certificate Type (Safety)
Report / File Number
Standard
Information Technology Equipment - General Requirments for Safety SPCLVD1606038 IEC60950-1:2005 2nd Edition + 2:2013
EN60950-1:2006 + A2:2013
Information Technology Equipment - General Requirments for Safety E224736-A5-UL
CAN/CSA-C22.2 No. 60950-1-07, 2nd Edition, 2007
UL No. 60950-1, 2nd Edition, 2007
EAC Safety of Low Voltage Equipment RU-AT.49.09571 TP TC 004/2011
RoHS2+ RoHS-2011/65/EU + AM-2015/863
EMC Compliance Condition Standard / Criterion
Electromagnetic compatibility of multimedia equipment – Emission Requirements
EN55032:2015, Class B
Information technology equipment - Immunity characteristics - Limits and
methods of measurement EN55024:2010 + A1:2015
ESD Electrostatic discharge immunity test Air ±8.0kV, Contact ±4.0kV IEC61000-4-2:2008, Criteria A
Radiated, radio-frequency, electromagnetic field immunity test 3V/m IEC61000-4-3:2006 + A2:2010, Criteria A
Fast Transient and Burst Immunity AC Power Port: ±1.0kV IEC61000-4-4:2012, Criteria A
Surge Immunity AC Power Port: L-N ±1.0kV IEC61000-4-5:2005, Criteria A
Immunity to conducted disturbances, induced by radio-frequency fields AC Power Port 3.0V IEC61000-4-6:2008, Criteria A
Voltage Dips and Interruptions
Voltage Dips >95%
Voltage Dips 30%
Voltage Interruptions > 95%
IEC61000-4-11:2004, Criteria A
IEC61000-4-11:2004, Criteria A
IEC61000-4-11:2004, Criteria C
Limits of Voltage Fluctuations & Flicker EN61000-3-3:2013
RAC04- C/W E Q
www.recom-power.com REV.: 3/2020 PA-4
AC/DC Converter
Specifications (measured @ Ta= 25°C, nom. Vin, full load and after warm-up unless otherwise stated)
RAC04-C/W
Series
! NOT RECOMMENDED FOR NEW DESIGNS !
(LAST TIME BUY: 30TH OCT 2020, 3.3, 9, 15VOUT VERSION ONLY!)
DIMENSION AND PHYSICAL CHARACTERISTICS
Parameter Type Value
Material case
potting
black plastic (UL94V-0)
silicone (UL94V-0)
Dimension (LxWxH) 37.8 x 23.9 x 16.4mm
Weight 32g typ.
PACKAGING INFORMATION
Parameter Type Value
Packaging Dimension (LxWxH) cardboard box 520.0 x 195.0 x 68.0 mm
Packaging Quantity 30pcs
Storage Temperature Range -40°C to +100°C
Storage Humidity non-condensing 95% RH max.
Dimension Drawing (mm)
embossed logo
L Nbrown blue
-black
+red
37.8
16.4
23.9
0.75
5.0
5.0
8.0
87.00
10.00
Bottom View
Ø0.76 Ø0.76
Ø1.56
Ø2.40
tc
The product information and specifications may be subject to changes even without prior written notice.The product has been designed for various applications; its suitability lies in the responsibility of each customer.
The
products are not authorized for use in safety-critical applications without RECOM’s explicit written consent. A safety-critical application is an application where a failure may reasonably be expected to endanger or
cause
loss of life, inflict bodily harm or damage property. The applicant shall indemnify and hold harmless RECOM, its affiliated companies and its representatives against any damage claims in connection with the
unauthorized
use of RECOM products in such safety-critical applications.
Wired information
# Function Wire color Type AWG
1 VAC in (L) brown UL-1015 22
2 VAC in (N) blue UL-1015 22
3 +VDC out red UL-1430 22
4 -VDC out black UL-1430 22
Tolerance: xx.x= ±0.5mm
xx.xx= ±0.25mm

Products related to this Datasheet

AC/DC CONVERTER 12V 4W
AC/DC CONVERTER 5V 4W
AC/DC CONVERTER 24V 4W
AC/DC CONVERTER 9V 4W
AC/DC CONVERTER 3.3V 4W
AC/DC CONVERTER 15V 4W