Specification Sheet
Part Number:
MB3A10M4
Adhesive Cable Tie Mount, .75" x .75", .14" Max Tie Width, .12" Hole Dia, PA66/SR T50, White, 1000/pkg
Article Number
151-28721
Type
MB3A
Color
White (WH)
Features & Benefits
• Durable adhesive achieves high pull-off force and is unaffected by vibration. •
4-way opening allows cable ties to be installed parallel or perpendicular to
bundles. • Predrilled holes extend mounting options and security. • Extended
adhesive liner is easy to remove quickly.
Quantity Per
bag
Product Description
HellermannTyton Adhesive Cable Tie Mounting Bases are used with T18
through T150 Series cable ties to provide stability when securing bundles. The
mounts are installed using the adhesive backing and/or by securing two or four
screws. The 4-way opening allows the cable ties to be inserted parallel or
perpendicular to the wire bundles. Rubber-based adhesive allows for a
permanent bond to most surfaces.

Short Description
Adhesive Cable Tie Mount, .75" x .75", .14" Max Tie Width, .12" Hole Dia,
PA66/SR T50, White, 1000/pkg
Global Part Name
MB3A-PA66-WH
Length L (Imperial)
0.75
Length L (Metric)
19.0
Fixation Method
Screw Mounting and Adhesive
Width W (Imperial)
0.75
Width W (Metric)
19.0
Cable Ties
T18 - T30
Height H (Imperial)
.18
Height H (Metric)
4.60
Cable Tie Width Max (Imperial)
0.14
Cable Tie Width Max (Metric)
3.6
Mounting Hole Diameter D (Imperial)
0.12
Mounting Hole Diameter D (Metric)
3.0 mm
Mounting Hole Diameter D Max (Metric)
3.0
Mounting Hole Centers (Imperial)
0.52

Material
Polyamide 6.6 (PA66)
Material Shortcut
PA66
Adhesive
Synthetic rubber with base of polyethylene foam
Flammability
UL 94 V2 (excluding adhesive)
Adhesive Operating Temperature
-4°F to +122°F (-20°C to +50°C)
Operating Temperature (Metric)
-40°F to +185°F (-40°C to +85°C)
ROHS Complaint
Yes
Package Quantity(Imperial)
1000
Package Quantity (Metric)
1000
Customs Number
3926909988
© 2019 HellermannTyton. All Rights Reserved.
Contact Us
RoHS/WEEE Compliance
Disclaimer
Terms and Conditions
Products related to this Datasheet
CABLE TIE HLDR QUAD ADH WHT