HDR Series Datasheet by Hammond Manufacturing

View All Related Products | Download PDF Datasheet
HAMMOND MMUMCTURINGQ W Dara subject :0 change when: not/cs
8/28/2019 Desktop 2-Post Rack (HDR Series) - Hammond Mfg.
https://www.hammfg.com/dci/products/table-top/hdr 1/2
Universal Rack Shelf Two Post Mounting Adjustable Shelf
10-32 Mounting Hardware Outlet Strips
Rack Panels
Data subject to change without notice
Desktop 2-Post Rack HDR Series
195 lbs|89 kg Weight Capacity
The Hammond Desktop Rack (HDR) Series features a small form factor perfect for small
projects. Available in 6U, 8U, 12U and 16U options, this rack series is ideal for smaller IT,
Security and AV applications.
Features
Base and panel constructed in 16-gauge steel.
Includes two (2) 12-gauge steel 19 inch EIA-310-D compliant mounting rails.
Rails are 10-32 tapped rails with rack space indicators.
Rails are angled 10-degrees when rack is assembled.
Starter pack of 25 rack screws included.
Available in 6U, 8U, 12U and 16U rack spacing.
Side of rails include multiple tie points for cable management.
Finished in smooth black powder paint.
Knockdown design ships unassembled for easy handling and shipping protection.
Tested to nearly double the suggested load rating of 195 lbs (89 kg).
TAA Compliant.
RoHS Compliant.
Manufactured in North America.
Accessories
Part No. Overall Dimensions Rack Mounting Dimensions
Height Width Base Depth Units Height Width
HDR6UBK 12.50 20.00 11.50 6U 10.50 19.00
HDR8UBK 16.00 20.00 11.50 8U 14.00 19.00
HDR12UBK 23.00 20.00 11.50 12U 21.00 19.00
HDR16UBK 30.00 20.00 16.00 16U 28.00 19.00
Tags: Relay Rack, H-Frame, Server Rack, Equipment Rack, Network Rack, Skeleton Rack, Telco Rack, Two-Post Rack
© 2019. Hammond Manufacturing Ltd. All rights reserved.
Quality Products. Service Excellence.
8/28/2019 Desktop 2-Post Rack (HDR Series) - Hammond Mfg.
https://www.hammfg.com/dci/products/table-top/hdr 2/2

Products related to this Datasheet

DESK KNOCKDOWN RACK 16X20X11.5"D
DESK KNOCKDOWN RACK 23X20X11.5"D
DESK KNOCKDOWN RACK 30X20X16"D