NX2012SA-STD-MUB-1 Series Datasheet by NDK America, Inc.
View All Related Products | Download PDF Datasheet
Crystal Units
- 3 -
111209_NX2012SA_e
NX2012SA For OA / AV / Mobile Communications
Item Model NX2012SA
Nominal Frequency 32.768kHz
Operating Temperature Range −40 to +85°C
Storage Temperature Range −40 to +85°C
Level of Drive 0.1µW (0.5µW Max.)
Frequency Tolerance (25 ±3 °C) ±20 × 10−6
Turning Point +25°C ± 5°C
Temperature Coefficient −0.04 × 10−6/°C2 Max.
Load Capacitance 12.5pF
Equivalent Series Resistance 80kΩ Max.
Shunt Capacitance 1.3pF typ./ 1.5pF Max.
Insulation Resistance 500MΩ Min.
Specifications Number STD-MUB-1
■ Specifications
Compact, thin, and light weight tuning fork crystal unit.
●Compact and thin. (2.0×1.2×0.55mm)
●Use a metal lid: Excellent shock resistance during chip mounting process comparing to
a glass lid.
●Excellent electric performance optimum for mobile communications, OA (office
automation) and AV (audiovisual) applications are exhibited.
●A surface-mount crystal oscillator. (Reflow soldering is possible.)
●RoHS compliant. These can meet the requirements of re-flow profiling using leadfree
solder.
■ Features
mm
Land pattern (Typical)
2.05±0.05
1.00 2.5
1.25
1.0 1.0
0.5
0.445
1.20±0.050.55±0.05
Terminal land connections
(TOP VIEW)
#1 #2
#1 #2
■ Dimensions
Please specify the model name, frequency, and specification number when you order products.
For further questions regarding specifications, please feel free to contact us.
Products related to this Datasheet
CRYSTAL 32.7680KHZ 12.5PF SMD
CRYSTAL 32.7680KHZ 12.5PF SMD
CRYSTAL 32.7680KHZ 12.5PF SMD