FA-128 Series Datasheet by EPSON

View All Related Products | Download PDF Datasheet
_ ss-«oevsoucomm-ou requirements FAVI28 24.000000MHZ @ +10.0*|0.D fl \ Fin—En 5,7 m. ° n.s5 0.5 an w W m u
Actual size
Crystal unit
S
p
ecifications
(
characteristics
)
Item Symbol Specifications Conditions / Remarks
For RF Reference For Clock
Nominal frequency range f_nom 16.000 MHz to 54.000 MHz Fundamental
Please contact us about available frequencies.
Storage temperature range T_stg -40 C to +125 C Storage as single product.
Operating temperature range T_use -40 C to +85 C (+105 C) Please contact us about +85 C < T_use
Level of drive DL 100 W Max. 200 W Max. Recommended: 1 to 100 W
Frequency tolerance
(standard) f_tol 10 10-6 *1 30 10-6 +25 C, please contact us for requirements
not listed in this specification.
Frequency versus
temperature characteristics.
(standard)
f_tem 10 10-6 *1 30 10-6 -20 C to +75 C, please contact us for
requirements not listed in this specification.
Load capacitance CL 6 pF to Please specify.
Motional resistance (ESR) R1 As per table below -20 C to +75 C
Frequency aging f_age 1 10-6 / year Max. 5 10-6 / year Max. +25 C, First year
*1 Please contact us for available frequency tolerances as they are dependent upon the nominal frequency.
Motional resistance
(
ESR
)
Frequency Motional resistance
16.0 MHz f_nom < 18.0 MHz 200 Max.
18.0 MHz f_nom < 20.0 MHz 150 Max.
20.0 MHz f_nom < 24.0 MHz 100 Max.
24.0 MHz f
_
nom < 26.0 MHz 80 Max.
26.0 MHz f_nom 54.0 MHz 60 Max.
Product name FA-128 24.000000MHz 12.0 +10.0-10.0
(Standard form)
Model Frequency Load capacitance(pF) Frequency tolerance(× 10-6, +25 C)
In addition to the above mentioned specification item, please specify frequency temperature characteristics
and operating temperature range in case of inquiry.
External dimensions
(
Unit:mm
)
Foot
p
rint
(
Recommended
)
(
Unit:mm
MHz RANGE CRYSTAL UNIT
FA - 128
Nominal frequency range : 16 MHz to 54 MHz
External dimensions : 2.0 × 1.6 × 0.5 mm
Overtone order : Fundamental
Applications : Mobile phone, Bluetooth, W-LAN
: ISM band radio, Clock for MPU
1.45
0.95
0.85
1.15
#1
#4
#2
#3
Internal connection
(TOP VIEW )
2.0±0.1
1.0.1
0.5 Max.
#1
#4
#2
#3
0.45 0.5
0.65 0.6
C 0.2 Min.
#2 and #4 are connected to the cover.
(Please connect to ground)
2600M
E66RA
#1
#4
#2
#3
Product Number (please contact us)
Q22FA1280xxxx18
> Explanation ol the mark that are usiml it for the Catalan nous fimw: fi (E
PROMOTION OF ENVIRONMENTAL MANAGEMENT SYSTEM
CONFORMING TO INTERNATIONAL STANDARDS
At Seiko Epson, all environmental initiatives operate under the
Plan-Do-Check-Action (PDCA) cycle designed to achieve continuous
improvements. The environmental management system (EMS)
operates under the ISO 14001 environmental management standard.
All of our major manufacturing and non-manufacturing sites, in
Japan and overseas, completed the acquisition of ISO 14001
certification.
WORKING FOR HIGH QUALITY
In order provide high quality and reliable products and services
than meet customer needs,
Seiko Epson made early efforts towards obtaining ISO9000 series
certification and has acquired ISO9001 for all business
establishments in Japan and abroad. We have also acquired ISO/TS
16949 certification that is requested strongly by major automotive
manufacturers as standard.
Explanation of the mark that are using it for the catalog
Pb free.
Complies with EU RoHS directive.
*About the products without the Pb-free mark.
Contains Pb in products exempted by EU RoHS directive.
(Contains Pb in sealing glass, high melting temperature type solder or other.)
Designed for automotive applications such as Car Multimedia, Body Electronics, Remote Keyless Entry etc.
Designed for automotive applications related to driving safety (Engine Control Unit, Air Bag, ESC etc ).
Seiko Epson Corporation
Notice
This material is subject to change without notice.
Any part of this material may not be reproduced or duplicated in any form or any means without the written permission of Seiko Epson.
The information about applied data, circuitry, software, usage, etc. written in this material is intended for reference only. Seiko Epson
does not assume any liability for the occurrence of customer damage or infringing on any patent or copyright of a third party. This
material does not authorize the licensing for any patent or intellectual copyrights.
When exporting the products or technology described in this material, you should comply with the applicable export control laws and
regulations and follow the procedures required by such laws and regulations.
You are requested not to use the products (and any technical information furnished, if any) for the development and/or manufacture of
weapon of mass destruction or for other military purposes. You are also requested that you would not make the products available to
any third party who may use the products for such prohibited purposes.
These products are intended for general use in electronic equipment. When using them in specific applications that require extremely
high reliability, such as the applications stated below, you must obtain permission from Seiko Epson in advance.
/ Space equipment (artificial satellites, rockets, etc.) / Transportation vehicles and related (automobiles, aircraft, trains,
vessels, etc.) / Medical instruments to sustain life / Submarine transmitters / Power stations and related / Fire work equipment
and security equipment / traffic control equipment / and others requiring equivalent reliability.
All brands or product names mentioned herein are trademarks and/or registered trademarks of their respective.
ISO 14000 is an international standard for environmental
management that was established by the International
Standards Organization in 1996 against the background of
growing concern regarding global warming, destruction of
the ozone layer, and global deforestation.
ISO/TS16949 is the international standard that added the
sector-specific supplemental requirements for automotive
industry based on ISO9001.

Products related to this Datasheet

CRYSTAL 32.0000MHZ 10PF SMD
CRYSTAL 32.0000MHZ 10PF SMD
CRYSTAL 26.0000MHZ 12PF SMD
CRYSTAL 32.0000MHZ 8PF SMD
CRYSTAL 40.0000MHZ 10PF SMD
CRYSTAL 26.0000MHZ 12PF SMD
CRYSTAL 32.0000MHZ 10PF SMD
CRYSTAL 26.0000MHZ 9PF SMD
CRYSTAL 26.0000MHZ 12PF SMD
CRYSTAL 32.0000MHZ 12PF SMD
CRYSTAL 25.0000MHZ 9PF SMD
CRYSTAL 25.0000MHZ 10PF SMD
CRYSTAL 25.0000MHZ 10PF SMD
CRYSTAL 32.0000MHZ 12PF SMD
CRYSTAL 25.0000MHZ 9PF SMD
CRYSTAL 32.0000MHZ 18PF SMD
CRYSTAL 32.0000MHZ 18PF SMD
CRYSTAL 32.0000MHZ 8PF SMD
CRYSTAL 32.0000MHZ 10PF SMD
CRYSTAL 40.0000MHZ 10PF SMD
CRYSTAL 26.0000MHZ 9PF SMD
CRYSTAL 26.0000MHZ 12PF SMD
CRYSTAL 48.0000MHZ SURFACE MOUNT
CRYSTAL 26.0000MHZ 12PF SMD
CRYSTAL 24.0000MHZ 12PF SMD
CRYSTAL 24.0000MHZ 12PF SMD
CRYSTAL 24.0000MHZ 12PF SMD
CRYSTAL 26.0000MHZ 9PF SMD
CRYSTAL 26.0000MHZ 12PF SMD
CRYSTAL 40.0000MHZ 10PF SMD
asheet-part">
CRYSTAL 25.00 MHZ 10.0PF SMD
FA-128 25.0000MD30Z-K0
CRYSTAL 25.00 MHZ 9.0PF SMD
FA-128 25.0000MF10Z-AC3
CRYSTAL 25.00 MHZ 10.0PF SMD
FA-128 25.0000MF10Z-K3
CRYSTAL 25.00 MHZ 12.0PF SMD
FA-128 25.0000MF20X-W3
CRYSTAL 26.00 MHZ 12.0PF SMD
FA-128 26.0000MF09K-W0
CRYSTAL 26.00 MHZ 10.0PF SMD
FA-128 26.0000MF10P-K5
CRYSTAL 26.00 MHZ 15.0PF SMD
FA-128 26.0000MF10V-R3
CRYSTAL 26.00 MHZ 12.5PF SMD
FA-128 26.0000MF10Y-A0
CRYSTAL 26.00 MHZ 10.0PF SMD
FA-128 26.0000MF10Y-K5
CRYSTAL 26.00 MHZ 6.0PF SMD
FA-128 26.0000MF10Z-E3
CRYSTAL 26.00 MHZ 10.0PF SMD
FA-128 26.0000MF10Z-K5
CRYSTAL 27.00 MHZ 10.0PF SMD
FA-128 27.0000MD30V-K5
CRYSTAL 27.00 MHZ 12.0PF SMD
FA-128 27.0000MD50Z-W3
CRYSTAL 27.00 MHZ 12.0PF SMD
FA-128 27.0000MF10V-W3
CRYSTAL 27.1200 MHZ 7.0PF SMD
FA-128 27.1200MB30V-AG5
CRYSTAL 27.1200 MHZ 10.0PF SMD
FA-128 27.1200MD30Z-K0
CRYSTAL 30.00 MHZ 10.0PF SMD
FA-128 30.0000MD30Z-K0
CRYSTAL 32.00 MHZ 10.0PF SMD
FA-128 32.0000MA20Z-K3
CRYSTAL 32.00 MHZ 12.0PF SMD
FA-128 32.0000MD10V-W
CRYSTAL 32.00 MHZ 9.0PF SMD
FA-128 32.0000MD30W-AC0
CRYSTAL 32.00 MHZ 18.0PF SMD
FA-128 32.0000MD30Z-C3
CRYSTAL 32.00 MHZ 9.0PF SMD
FA-128 32.0000MF09Z-AC3
CRYSTAL 32.00 MHZ 8.0PF SMD
FA-128 32.0000MF10Z-AJ3
CRYSTAL 32.00 MHZ 10.0PF SMD
FA-128 32.0000MF20X-K0
CRYSTAL 37.4000 MHZ 9.0PF SMD
FA-128 37.4000MF10Y-AC5
CRYSTAL 37.4000 MHZ 18.0PF SMD
FA-128 37.4000MF10Y-C5
CRYSTAL 37.4000 MHZ 18.0PF SMD
FA-128 37.4000MF10Z-C5
CRYSTAL 38.4000 MHZ 10.0PF SMD
FA-128 38.4000MF10Z-K0
CRYSTAL 48.00 MHZ 10.0PF SMD
FA-128 48.0000MF20X-K0
CRYSTAL 50.00 MHZ 20.0PF SMD
FA-128 50.0000MD50X-G3
CRYSTAL 16.00 MHZ 9.0PF SMD
FA-128 16.0000MF10Z-AC3
CRYSTAL 24.5760M MHZ 12.0PF SMD
FA-128 24.5760MF14Y-W0
CRYSTAL 25.00 MHZ 10.0PF SMD
FA-128 25.0000MD30Z-K3
CRYSTAL 25.00 MHZ 10.0PF SMD
FA-128 25.0000MD30Z-K5
CRYSTAL 25.00 MHZ 12.0PF SMD
FA-128 25.0000MD40X-W3
CRYSTAL 25.00 MHZ 18.0PF SMD
FA-128 25.0000MF15Y-C3
CRYSTAL 27.1200 MHZ 18.0PF SMD
FA-128 27.1200MA10V-C0
CRYSTAL 27.1200 MHZ 10.0PF SMD
FA-128 27.1200MD30Z-K5
CRYSTAL 30.00 MHZ 10.0PF SMD
FA-128 30.0000MD30Z-K3
CRYSTAL 30.00 MHZ 10.0PF SMD
FA-128 30.0000MD30Z-K5
CRYSTAL 33.00 MHZ 18.0PF SMD
FA-128 33.0000MB-C3
CRYSTAL 38.4000 MHZ 10.0PF SMD
FA-128 38.4000MF10Z-K3
CRYSTAL 40.00 MHZ 8.0PF SMD
FA-128 40.0000MB30Z-AJ3
CRYSTAL 48.00 MHZ 8.0PF SMD
FA-128 48.0000MB30Z-AJ3
CRYSTAL 48.00 MHZ 12.0PF SMD
FA-128 48.0000MB-W3
CRYSTAL 48.00 MHZ 10.0PF SMD
FA-128 48.0000MF20X-K3
CRYSTAL 50.00 MHZ 20.0PF SMD
FA-128 50.0000MD50X-G5
CRYSTAL 24.5760MHZ 10.0PF SMD
FA-128 24.5760MF10Z-K0
CRYSTAL 24.5760MHZ 10.0PF SMD
FA-128 24.5760MF10Z-K3
CRYSTAL 25.0000MHZ 8.0PF SMD
FA-128 25.0000MD30Z-AJ0
CRYSTAL 25.0000MHZ 8.0PF SMD
FA-128 25.0000MD30Z-AJ3
CRYSTAL 25.0000MHZ 8.0PF SMD
FA-128 25.0000MD30Z-AJ5
CRYSTAL 27.0000MHZ 10.0PF SMD
FA-128 27.0000MD30V-K0
CRYSTAL 27.0000MHZ 10.0PF SMD
FA-128 27.0000MD30V-K3
CRYSTAL 32MHZ 10PF SMD
FA-128 32.0000MF20X-K5
CRYSTAL 32MHZ 10PF SMD
FA-128 32.0000MF20X-K5
CRYSTAL 48.00 MHZ 7PF SMD
FA-128 48.000000M-70689N22R3
CRYSTAL 48.00 MHZ 7PF SMD
FA-128 48.000000M-70689N22R3
CRYSTAL 48.00 MHZ 7PF SMD
FA-128 48.000000M-70689N22R3
CRYSTAL 48.00 MHZ 7PF SMD
FA-128 48.000000M-70689N22R0
CRYSTAL 48.00 MHZ 7PF SMD
FA-128 48.000000M-70689N22R5
CRYSTAL 26.0000MHZ 12PF SMD
FA-128 26.0000MF10Z-W5
CRYSTAL 26.0000MHZ 12PF SMD
FA-128 26.0000MF10Z-W5
CRYSTAL 16.0000MHZ 16PF SMD
FA-128 16.0000MF10V-B
CRYSTAL 16.0000MHZ 9PF SMD
FA-128 16.0000MF10Z-AC
CRYSTAL 16.0000MHZ 10PF SMD
FA-128 16.0000MF10Z-K
CRYSTAL 16.0000MHZ 12PF SMD
FA-128 16.0000MF10Z-W
CRYSTAL 16.0000MHZ 9PF SMD
FA-128 16.0000MF12Z-AC
CRYSTAL 16.0000MHZ 8PF SMD
FA-128 16.0000MF20X-AJ
CRYSTAL 16.0000MHZ 8PF SMD
FA-128 16.0000MF20X-AJ0
CRYSTAL 16.0000MHZ 8PF SMD
FA-128 16.0000MF20X-AJ3
CRYSTAL 19.2000MHZ 12PF SMD
FA-128 19.2000MF10Z-W
CRYSTAL 19.2000MHZ 12PF SMD
FA-128 19.2000MF10Z-W0
CRYSTAL 19.2000MHZ 12PF SMD
FA-128 19.2000MF10Z-W3
CRYSTAL 24.0000MHZ 8PF SMD
FA-128 24.0000MA25V-AJ
CRYSTAL 24.0000MHZ 12PF SMD
FA-128 24.0000MB-W
CRYSTAL 24.0000MHZ 8PF SMD
FA-128 24.0000MD30X-AJ
CRYSTAL 24.0000MHZ 10PF SMD
FA-128 24.0000MD30X-K
CRYSTAL 24.0000MHZ 18PF SMD
FA-128 24.0000MD30Z-C
CRYSTAL 24.0000MHZ 6PF SMD
FA-128 24.0000MD30Z-E
CRYSTAL 24.0000MHZ 10PF SMD
FA-128 24.0000ME20X-K
CRYSTAL 24.0000MHZ 10PF SMD
FA-128 24.0000ME20X-K5
CRYSTAL 24.0000MHZ 12PF SMD
FA-128 24.0000MF10P-W0
CRYSTAL 24.0000MHZ 9PF SMD
FA-128 24.0000MF10Z-AC
CRYSTAL 24.0000MHZ 8PF SMD
FA-128 24.0000MF10Z-AJ
CRYSTAL 24.0000MHZ 10PF SMD
FA-128 24.0000MF10Z-K
CRYSTAL 24.0000MHZ 12PF SMD
FA-128 24.0000MF10Z-W5
CRYSTAL 24.0000MHZ 12PF SMD
FA-128 24.0000MF20X-W
CRYSTAL 24.0000MHZ 12PF SMD
FA-128 24.0000MF20X-W3
CRYSTAL 24.5760MHZ 10PF SMD
FA-128 24.5760MF10Z-K
CRYSTAL 25.0000MHZ 6PF SMD
FA-128 25.0000MD20X-E
CRYSTAL 25.0000MHZ 6PF SMD
FA-128 25.0000MD20X-E0
CRYSTAL 25.0000MHZ 6PF SMD
FA-128 25.0000MD20X-E3
CRYSTAL 25.0000MHZ 18PF SMD
FA-128 25.0000MD30V-C
CRYSTAL 25.0000MHZ 18PF SMD
FA-128 25.0000MD30X-C
CRYSTAL 25.0000MHZ 6PF SMD
FA-128 25.0000MD30Y-E
CRYSTAL 25.0000MHZ 6PF SMD
FA-128 25.0000MD30Y-E5
CRYSTAL 25.0000MHZ 8PF SMD
FA-128 25.0000MD30Z-AJ
CRYSTAL 25.0000MHZ 18PF SMD
FA-128 25.0000MD30Z-C
CRYSTAL 25.0000MHZ 9PF SMD
FA-128 25.0000MF10Z-AC
CRYSTAL 25.0000MHZ 10PF SMD
FA-128 25.0000MF10Z-K
CRYSTAL 25.0000MHZ 10PF SMD
FA-128 25.0000MF20X-K
CRYSTAL 25.0000MHZ 12PF SMD
FA-128 25.0000MF20X-W
CRYSTAL 26.0000MHZ 8PF SMD0
FA-128 26.0000MA20V-AJ0
CRYSTAL 26.0000MHZ 12PF SMD
FA-128 26.0000MF09K-W
CRYSTAL 26.0000MHZ 9PF SMD
FA-128 26.0000MF09Z-AC
CRYSTAL 26.0000MHZ 9PF SMD0
FA-128 26.0000MF09Z-AC0
CRYSTAL 26.0000MHZ 10PF SMD
FA-128 26.0000MF10P-K
CRYSTAL 26.0000MHZ 12PF SMD
FA-128 26.0000MF10P-W
CRYSTAL 26.0000MHZ 15PF SMD
FA-128 26.0000MF10V-R
CRYSTAL 26.0000MHZ 9PF SMD
FA-128 26.0000MF10Z-AC
CRYSTAL 26.0000MHZ 8PF SMD
FA-128 26.0000MF10Z-AJ
CRYSTAL 26.0000MHZ 6PF SMD
FA-128 26.0000MF10Z-E
CRYSTAL 26.0000MHZ 10PF SMD
FA-128 26.0000MF10Z-K
CRYSTAL 26.0000MHZ 9PF SMD
FA-128 26.0000MF20X-AC
CRYSTAL 26.0000MHZ 9PF SMD
FA-128 26.0000MF20X-AC0
CRYSTAL 26.0000MHZ 9PF SMD
FA-128 26.0000MF20X-AC3
CRYSTAL 26.0000MHZ 10PF SMD
FA-128 26.0000MF20X-K
CRYSTAL 26.0000MHZ 10PF SMD
FA-128 26.0000MF20X-K0
CRYSTAL 26.0000MHZ 10PF SMD
FA-128 26.0000MF20X-K3
CRYSTAL 26.0000MHZ 12PF SMD
FA-128 26.0000MF20X-W
CRYSTAL 27.0000MHZ 10PF SMD
FA-128 27.0000MB-K
CRYSTAL 27.0000MHZ 10PF SMD
FA-128 27.0000MD30V-K
CRYSTAL 27.0000MHZ 9PF SMD
FA-128 27.0000MF10Z-AC
CRYSTAL 27.0000MHZ 10PF SMD
FA-128 27.0000MF10Z-K
CRYSTAL 27.0000MHZ 10PF SMD
FA-128 27.0000MF10Z-K0
CRYSTAL 27.0000MHZ 10PF SMD
FA-128 27.0000MF10Z-K3
CRYSTAL 27.0000MHZ 8PF SMD
FA-128 27.0000MF18X-AJ
CRYSTAL 27.1200MHZ 6PF SMD
FA-128 27.1200MD30Y-E
CRYSTAL 27.1200MHZ 10PF SMD
FA-128 27.1200MD30Z-K
CRYSTAL 27.1200MHZ 8PF SMD
FA-128 27.1200ME15P-AJ0
CRYSTAL 27.1200MHZ 8PF SMD
FA-128 27.1200ME15R-AJ
CRYSTAL 27.1200MHZ 8PF SMD
FA-128 27.1200ME15X-AJ0
CRYSTAL 27.1200MHZ 8PF SMD
FA-128 27.1200ME15X-AJ3
CRYSTAL 27.1200MHZ 6PF SMD
FA-128 27.1200ME15X-E5
CRYSTAL 27.1200MHZ 10PF SMD
FA-128 27.1200MF10Z-K
CRYSTAL 27.1200MHZ 10PF SMD
FA-128 27.1200MF10Z-K0
CRYSTAL 27.1200MHZ 10PF SMD
FA-128 27.1200MF10Z-K3
CRYSTAL 27.1200MHZ 10PF SMD
FA-128 27.1200MF20X-K3
CRYSTAL 30.0000MHZ 10PF SMD
FA-128 30.0000MD30Z-K
CRYSTAL 30.0000MHZ 10PF SMD
FA-128 30.0000MF10Z-K
CRYSTAL 30.0000MHZ 10PF SMD
FA-128 30.0000MF10Z-K0
CRYSTAL 30.0000MHZ 10PF SMD
FA-128 30.0000MF10Z-K3
CRYSTAL 30.0000MHZ 9PF SMD
FA-128 30.0000MF20X-AC
CRYSTAL 30.0000MHZ 10PF SMD
FA-128 30.0000MF20X-K
CRYSTAL 31.2500MHZ 10PF SMD
FA-128 31.2500MB30X-K
CRYSTAL 31.2500MHZ 10PF SMD
FA-128 31.2500MB30X-K0
CRYSTAL 31.2500MHZ 10PF SMD
FA-128 31.2500MB30X-K5
CRYSTAL 31.2500MHZ 10PF SMD
FA-128 31.2500MB50X-K0
CRYSTAL 32.0000MHZ 10PF SMD
FA-128 32.0000MA20Z-K
CRYSTAL 32.0000MHZ 12PF SMD
FA-128 32.0000ME20V-W
CRYSTAL 32.0000MHZ 9PF SMD
FA-128 32.0000MF09Z-AC
CRYSTAL 32.0000MHZ 8PF SMD
FA-128 32.0000MF10Y-AJ
CRYSTAL 32.0000MHZ 9PF SMD
FA-128 32.0000MF10Z-AC
CRYSTAL 32.0000MHZ 7PF SMD
FA-128 32.0000MF10Z-AG
CRYSTAL 32.0000MHZ 8PF SMD
FA-128 32.0000MF10Z-AJ
CRYSTAL 32.0000MHZ 8PF SMD
FA-128 32.0000MF10Z-AJ0
CRYSTAL 32.0000MHZ 8PF SMD
FA-128 32.0000MF10Z-AJ5
CRYSTAL 32.0000MHZ 10PF SMD
FA-128 32.0000MF10Z-K5
CRYSTAL 32.0000MHZ 12PF SMD
FA-128 32.0000MF10Z-W
CRYSTAL 32.0000MHZ 8PF SMD
FA-128 32.0000MF20X-AJ
CRYSTAL 32.0000MHZ 8PF SMD
FA-128 32.0000MF20X-AJ3
CRYSTAL 32.0000MHZ 8PF SMD
FA-128 32.0000MF20X-AJ5
CRYSTAL 32.0000MHZ 6PF SMD
FA-128 32.0000MF20X-E3
CRYSTAL 32.0000MHZ 10PF SMD
FA-128 32.0000MF20X-K
CRYSTAL 32.0000MHZ 12PF SMD
FA-128 32.0000MF20X-W
CRYSTAL 35.3280MHZ 7PF SMD
FA-128 35.3280MF15X-AG3
CRYSTAL 36.0000MHZ 8PF SMD
FA-128 36.0000MD50Y-AJ
CRYSTAL 37.4000MHZ 12PF SMD
FA-128 37.4000MF10Y-W
CRYSTAL 38.4000MHZ 10PF SMD
FA-128 38.4000MF10Y-K
CRYSTAL 38.4000MHZ 8PF SMD
FA-128 38.4000MF10Z-AJ
CRYSTAL 38.4000MHZ 10PF SMD
FA-128 38.4000MF10Z-K
CRYSTAL 38.4000MHZ 8PF SMD
FA-128 38.4000MF11L-AJ
CRYSTAL 38.4000MHZ 8PF SMD
FA-128 38.4000MF11L-AJ3
CRYSTAL 38.4000MHZ 7PF SMD
FA-128 38.4000MF12CC-AG
CRYSTAL 38.4000MHZ 7PF SMD
FA-128 38.4000MF12CC-AG0
CRYSTAL 38.4000MHZ 7PF SMD
FA-128 38.4000MF12CC-AG3
CRYSTAL 40.0000MHZ 8PF SMD
FA-128 40.0000MF10Z-AJ
CRYSTAL 40.0000MHZ 7PF SMD
FA-128 40.0000MF12Y-AG
CRYSTAL 40.0000MHZ 10PF SMD
FA-128 40.0000MF20X-K
CRYSTAL 44.0000MHZ 12PF SMD
FA-128 44.0000MF10Z-W
CRYSTAL 48.0000MHZ 16PF SMD
FA-128 48.0000MD20X-B
CRYSTAL 48.0000MHZ 8PF SMD
FA-128 48.0000MD50Y-AJ
CRYSTAL 48.0000MHZ 16PF SMD
FA-128 48.0000ME18X-B
CRYSTAL 48.0000MHZ 16PF SMD
FA-128 48.0000ME18X-B3
CRYSTAL 48.0000MHZ 7PF SMD
FA-128 48.0000MF10Y-AG
CRYSTAL 48.0000MHZ 7PF SMD
FA-128 48.0000MF10Y-AG3
CRYSTAL 48.0000MHZ 10PF SMD
FA-128 48.0000MF20X-K
CRYSTAL 50.0000MHZ 20PF SMD
FA-128 50.0000MD50X-G
CRYSTAL 50.0000MHZ 18PF SMD
FA-128 50.0000MF10V-C
CRYSTAL 50.0000MHZ 7PF SMD
FA-128 50.0000MF10Z-AG
CRYSTAL 50.0000MHZ 7PF SMD
FA-128 50.0000MF10Z-AG3
CRYSTAL 50.0000MHZ 18PF SMD
FA-128 50.0000MF10Z-C
CRYSTAL 52.0000MHZ 8PF SMD
FA-128 52.0000MF12Y-AJ
CRYSTAL 54.0000MHZ 6PF SMD
FA-128 54.0000MF15Z-E
CRYSTAL 54.0000MHZ 6PF SMD
FA-128 54.0000MF15Z-E0
CRYSTAL 54.0000MHZ 6PF SMD
FA-128 54.0000MF15Z-E3
CRYSTAL 25.00 MHZ 9.0PF SMD
FA-128 25.0000MF10Z-AC3
CRYSTAL 25.000 MHZ 10PF SMD
FA-128 25.0000MF20X-K0
CRYSTAL 32.00 MHZ 18.0PF SMD
FA-128 32.0000MD30Z-C3
CRYSTAL 32.00 MHZ 8.0PF SMD
FA-128 32.0000MF10Z-AJ3
CRYSTAL 32.0000MHZ 12PF SMD
FA-128 32.0000MF10Z-W3
CRYSTAL 25.00 MHZ 9.0PF SMD
FA-128 25.0000MF10Z-AC3
CRYSTAL 25.000 MHZ 10PF SMD
FA-128 25.0000MF20X-K0
CRYSTAL 32.00 MHZ 18.0PF SMD
FA-128 32.0000MD30Z-C3
CRYSTAL 32.00 MHZ 8.0PF SMD
FA-128 32.0000MF10Z-AJ3
CRYSTAL 32.0000MHZ 12PF SMD
FA-128 32.0000MF10Z-W3
iv class="init-footer-here"> div> body> /html>