APA2106SECK/J4-PRV Datasheet by Kingbright

View All Related Products | Download PDF Datasheet
Kl'ngbrl'ghI ,E}, 1.7[o.ce7] R0.6[.024] ‘ 7 5 fl \/ \ 7 .12 Le .3[.o12] 0.3mm] a V7 ‘ A" \‘7 fl 1 if 2 POLAR‘TY MARK os[ 2.1[053] o.2[.co79]‘ ‘7 4‘ ‘o.z[.oo79] 1 0—K1—02
SPEC NO: DSAN2799 REV NO: V.1A DATE: OCT/14/2013 PAGE: 1 OF 5
APPROVED: WYNEC CHECKED: Allen Liu DRAWN: Q.M.Chen ERP:1203014042
2.1x0.6mm RIGHT ANGLE SURFACE LED
LAMP
Part Number: APA2106SECK/J4-PRV
Super Bright Orange
Features
z2.1mmX0.6mm right angle SMT LED, 1.0mm thickness.
zLow power consumption.
zWide viewing angle.
zIdeal for backlight and indicator.
zVarious colors and lens types available.
zPackage: 2000pcs / reel.
zMoisture sensitivity level : level 3.
zTinned pads for improved solderability.
zRoHS compliant.
Description
The Orange source color devices are made with AlGaInP
Light Emitting Diode.
Package Dimensions
Notes:
1. All dimensions are in millimeters (inches).
2.Tolerance is ±0.1(0.004") unless otherwise noted.
3.The specifications, characteristics and technical data described in the datasheet are subject to change without prior notice.
4. The device has a single mounting surface. The device must be mounted according to the specifications
Kl'ngbrl'ghI
SPEC NO: DSAN2799 REV NO: V.1A DATE: OCT/14/2013 PAGE: 2 OF 5
APPROVED: WYNEC CHECKED: Allen Liu DRAWN: Q.M.Chen ERP:1203014042
Selection Guide
Notes:
1. θ1/2 is the angle from optical centerline where the luminous intensity is 1/2 of the optical peak value.
2. Luminous intensity/ luminous Flux: +/-15%.
* Luminous intensity value is traceable to the CIE127-2007 compliant national standards.
Absolute Maximum Ratings at TA=25°C
Electrical / Optical Characteristics at TA=25°C
Notes:
1.Wavelength: +/-1nm.
2. Forward Voltage: +/-0.1V.
3. Wavelength value is traceable to the CIE127-2007 compliant national standards.
Note:
1. 1/10 Duty Cycle, 0.1ms Pulse Width.
Part No. Dice Lens Type
Iv (mcd) [2]
@ 20mA
V
iewing
Angle [1]
Min. Typ. 2θ1/2
APA2106SECK/J4-PRV Super Bright Orange (AlGaInP) Water Clear
1300 1900
*400 *550
120°
Symbol Parameter Device Typ. Max. Units Test Conditions
λpeak Peak Wavelength Super Bright Orange 611 nm IF=20mA
λD [1] Dominant Wavelength Super Bright Orange 605 nm IF=20mA
Δλ1/2 Spectral Line Half-width Super Bright Orange 17 nm IF=20mA
C Capacitance Super Bright Orange 27 pF VF=0V;f=1MHz
VF [2] Forward Voltage Super Bright Orange 2.2 2.8 V IF=20mA
IR Reverse Current Super Bright Orange 10 uA VR=5V
Parameter Super Bright Orange Units
Power dissipation 84 mW
DC Forward Current 30 mA
Peak Forward Current [1] 150 mA
Reverse Voltage 5 V
Operating Temperature -40°C To +85°C
Storage Temperature -40°C To +85°C
Kl'ngbrl'ghI 3 ORANGE -; 1.0 g ch=25'C E 5 0.5 .6 u m w .z a o L: 500 550 600 550 700 750 800 wavelength x (nm) RELATIVE \NTENSITY Vs. WAVELENGTH SD g 2.5 A B 4 \El 40 IIlla E :— 3 so 2 a n5 “ m 3 % LL) 13 m > u 3 an E ”3 g g 05 L o 52 u 1.5 L7 1.9 2.1 2.55 2.5 0 IO 20 50 AB 50 Fokurd Valklga(V) Irrrorward Curran. (MA) FORWARD CURRENT Vs. LUWNOUS \NTENSH’V Vs. FORWARD VOLYAGE FORWARD CURRENY 50 E 2.5 2 2 5 All g 2.0 E n : 50 g I s 5 5 u m E 'E 3 1J7 g ‘° 2 0.5 h- U A: n 0 10 ‘0 5“ N “3° —40 —2u a 2D All on an Amblenl Temperalure taco) Amhlml nmpmnuu Ya('C) mawm cumm LUMNOUS \NTENS‘TV Vs. DERATING CURVE AME‘ENY TEMPERAYURE D‘ ‘0‘ 20‘ 30' m. 50- aa- 70- an- 90' a 5.5 SPATIAL msmaunou
SPEC NO: DSAN2799 REV NO: V.1A DATE: OCT/14/2013 PAGE: 3 OF 5
APPROVED: WYNEC CHECKED: Allen Liu DRAWN: Q.M.Chen ERP:1203014042
Super Bright Orange APA2106SECK/J4-PRV
Kl'ngbrl'ghI ReHow Suldeang Pvuma Fm Laadrlme 5w Process. 31m (‘cy u: . m 250‘: max zan 21m: A‘:/- m r: s max w some '\ / cm. W vsu 5 E m mun; seam 5 an 150 a ‘ ‘ ‘ ‘ ‘ u so um mu m :5» TIM: NDTES: w: mammem m mm Qampammra 245'c(+/75'c).ma max‘mum mama: hmpamur. show b. "mu-d lo 260‘:. 2mm arms: mm m «- lpoxy rasln mm. u v; nxpax-d m Nih Qumvlrumru. 1mm" M "flow pm.“ man a. z lei nr \m. LL.‘ 2%; mm m: L 1.75101 B 010 2 3.510.057 2.3101 A-A SECTION
SPEC NO: DSAN2799 REV NO: V.1A DATE: OCT/14/2013 PAGE: 4 OF 5
APPROVED: WYNEC CHECKED: Allen Liu DRAWN: Q.M.Chen ERP:1203014042
APA2106SECK/J4-PRV
Reflow soldering is recommended and the soldering profile is shown below.
Other soldering methods are not recommended as they might cause damage to the product.
Recommended Soldering Pattern
(Units : mm; Tolerance: ± 0.1)
Reel Dimension
Tape Dimensions
(Units : mm)
Kl'ngbrl'ghI usm szcnou ur FEED LABEL Mm , \Q W \ )9“? ED mocpcs / Reel I Ras‘ / Eng D V ; ourslu: " ' _ "/ *uau ,, iomleE ' um Klng right (1: Klnghnsm WWW ,, g a / sax / 554; Box sax / 55» sex Kingbright F No: APAZIflExxx mv: Lona pas o‘c‘ ” '- s N: xxxx \m m CODE: xxx LOT N0: RoHS Compw‘mm hflg://www.KingbrightUSAcom/AgglicationNotes
SPEC NO: DSAN2799 REV NO: V.1A DATE: OCT/14/2013 PAGE: 5 OF 5
APPROVED: WYNEC CHECKED: Allen Liu DRAWN: Q.M.Chen ERP:1203014042
PACKING & LABEL SPECIFICATIONS APA2106SECK/J4-PRV
Terms and conditions for the usage of this document
1.The information included in this document reflects representative usage scenarios and is intended
for technical reference only.
2.The part number, type, and specifications mentioned in this document are subject to future change
and improvement without notice. Before production usage customer should refer to the latest
datasheet for the updated specifications.
3.When using the products referenced in this document, please make sure the product is being
operated within the environmental and electrical limits specified in the datasheet. If customer usage
exceeds the specified limits, Kingbright will not be responsible for any subsequent issues.
4.The information in this document applies to typical usage in consumer electronics applications.
If customer's application has special reliability requirements or have life-threatening liabilities,
such as automotive or medical usage, please consult with Kingbright representative for further
assistance.
5.The contents and information of this document may not be reproduced or re-transmitted without
permission by Kingbright.
6.All design applications should refer to Kingbright application notes available at
http://www.KingbrightUSA.com/ApplicationNotes

Products related to this Datasheet

LED ORANGE CLEAR SMD R/A
LED ORANGE CLEAR SMD R/A
LED ORANGE CLEAR SMD R/A