732161120 Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
13 12 M 1m 9 a 7 a 5 z 3 z ‘ mm Ann EWEE J WEN Bum. Em .. Ems Bony E.sE aa.ss WEN EEME» Ema ,, Ems I PLAYED EDLD WE MK REVERSE FOLAWTV Emflams MED WEE H “Emmamflams MN WV 77 was PLAYED WEE 95:33; .m LDEK WASHER w PHnsPNnR BRDNZE ‘7’“ a PLAYED NKKEL WEEDHHENDED MuwflNfi HOLE E fiaEEE £5 F E £22 w amp“ 4125 kggefi ,} 7A a WEE“ “PM. REE , 17 V V A! 350 m a ME 7 m REF E52 \ E l 1* X A4 Wm wfi ‘Pus / 2 21% *EE“2# amm- D E 7 PART E 732‘“sz MW , 5 Wm WM 5 \N/MM \NCH . w x; '9 ‘ \/,; . TNE JACK R/A PCB gz _ t w _, REVERSE POLAR 50 OHMS Es Va E H w a EWREZOGB, TNEEJIPCE/RP «D + ‘ l r, 44 y mmm MOLEX INCORPORATED mu H d. L, \_/ A <> E . Egg I, _, A 'w 7321mm 507732157112 up u _ . E , mmwmmmmmnwmmmwmmmmm UH“ ‘1’wa V; 13"” " ‘ ’ ‘ V ‘/ « \NEDPPUPAYED AND SHOULD NOV BE USED MTHOUT WR‘TTEN PERM‘SS‘ON 12 11 ID 9 E 7 ‘ 6 5 4 3 Z ‘ ‘

Products related to this Datasheet

CONN RP-TNC JACK R/A 50OHM PCB