CLB 300 Series Datasheet by Visual Communications Company - VCC

View All Related Products | Download PDF Datasheet
1 vAmous 591 Is 3 wax/[ms 269,ADD umme m MAINAL 9161» AZ am wnvmmmmm 42110 RTP RED TRANSPARENT ATP AMBER TRANSPARENT GTP GREEN TRANSPARENT BTP BLUE TRANSPARENT VTP VELLOW TRANSPARENT CTP CLEAR TRANSPARENT GLO WHITE TRANSLUCENT
ASSEMBLY: Insert lens through panel hole, (for thin panels less than .188 [4.75mm] thick, slide
VARIOUS
chamfered.
5-91
Panel thickness .031 [.8 mm] to .250 [6.35mm]. Panel hole should be deburred, but not
MATERIAL: Polycarbonate, UL 94-V2
1. JS
.05] panel hole on .375 [9.5mm] centers.
3.
6.35mm.002 [.250MOUNTING: Mounts in a
NOTES:
UL 94-V2
2
SEE NOTES
SPC 125 spacer on back of lens), and insert LED into lens.
2.
U.S. & Foreign Pat. Issued & Pend.4.
SPACER
(ORDER SEPARATELY)
SMU4-23-10REVISED PER ECR111009AZ01001 AZ9-16-09REMOVE RNG 268, ADD UL RATING TO MATERIAL3JG1-6-09
POLYCARBONATE,
ADD GLO SERIES
GLO Series- Polycarbonate & Acrylic blend
REVISIONS
ECN# REV. DESCRIPTION DATE INITIALS
1
LENS COLOR
RTP RED TRANSPARENT
ATP AMBER TRANSPARENT
GTP GREEN TRANSPARENT
BTP BLUE TRANSPARENT
YTP YELLOW TRANSPARENT
CTP CLEAR TRANSPARENT
GLO WHITE TRANSLUCENT
7.11mm
.280
1.79mm
.070 .270
6.86mm
.430
10.92mm
.250
6.35mm
4-23-10 CLB 300 XXX
D
C
B
A
A
B
C
D
1
2
3
4
5
6
78
8765432
4-23-10
SMU
DZ
PROFILE FRESNEL LENS
VISUAL COMMUNICATIONS COMPANY, INC. ANY
BREAK ALL CORNERS AND SHARP
PROHIBITED.
DRAWN:
CHECKED:
TITLE:
BDWG. NO.
SCALE: 1:1
REV
DO NOT SCALE DRAWING
SIZE
MATERIAL
PROPRIETARY AND CONFIDENTIAL
THIRD ANGLE PROJECTION
THE INFORMATION CONTAINED IN THIS
VISUAL COMMUNICATIONS COMPANY, INC IS
Phone (760) 560-1300 Fax (760) 560-1301 email vccsales@vcclite.com
DATE
FINISH
VISUAL COMMUNICATIONS COMPANY, INC.
190 Bosstick Boulevard, Suite101 San Marcos, CA 92069 USA
APPROVAL
DRAWING IS THE SOLE PROPERTY OF
EDGES .030 MAX
WITHOUT THE WRITTEN PERMISSION OF
REPRODUCTION IN PART OR AS A WHOLE SHEET 1 OF 1
1
UNLESS OTHERWISE SPECIFIED
DIMENSIONS ARE IN INCHES:
ANGLES DECIMALS
1' . X .020
.XX .010
FINISH .XXX .005 5MM ROUND LOW
001
SPC 125
MODEL
ORDERING CODE : CLB 300 XXX
LED
LENS
ASSEMBLY
SPC 125 SPACER
DISPLAY
PANEL

Products related to this Datasheet

LENS CLEAR FRESNEL RING SNAP IN
LENS GREEN FRESNEL RING SNAP IN
LENS RED FRESNEL RING SNAP IN
LENS BLUE FRESNEL RING SNAP IN
LENS AMBER FRESNEL RING SNAP IN
LENS YELLOW FRESNEL RING SNAP IN
LENS WHITE FRESNEL RING SNAP IN