IW Series, 1 W Datasheet by XP Power

View All Related Products | Download PDF Datasheet
1 F01 dua aaun pr \WDSUBSA u 470 yr \WDSUSSA u 470 yr was v 3300 pr www u 470 yr mm 470 r Iwmz 470 yr Iwm 220 r W22 aaun pr \WZAUBSA aaun pr \WZAUSSA u 470 yr mm H 220 yr \WZAZASA v 3300 pr www u 470 yr \WAB‘ZSA u 220 yr \wwz mg 7v \nnut 4/ mm wmpm vam on ROF’ Our new N P m c N c w omum 'v 0mm 4/ 0mm 7v 0mm NC Cowman , Ham 7v nvm 'v rpm 7v pm NW“ NW“
28 March 19
0.86
(21.85)
0.42
(10.6)
0.02
(0.50)
0.10
(2.54) 0.70 (17.78)
0.12
(3.05)
0.44
(11.10)
0.36
(9.20)
0.36
(9.20)
0.14
(3.50)
0.02
(0.50)
0.02
(0.50)
0.01
(0.25)
12356 7 8
Specification
1 Watt
Regulated Single & Dual Output
Wide 2:1 Input Range
SIP or DIP Package
1000 VDC Isolation (Optional 3000 VDC)
Continuous Short Circuit Protection
3 Year Warranty
IW Series
Input
Input Voltage Range See table
Input Reflected 35 mA pk-pk through 12 µH inductor,
Ripple Current 5 Hz to 20 MHz
Input Reverse • None
Voltage Protection
Input Filter • Capacitor
Input Surge 5 V models: 12 VDC for 100 ms
12 V models: 24 VDC for 100 ms
24 V models: 40 VDC for 100 ms
48 V models: 80 VDC for 100 ms
Output
Output Voltage See table
Minimum Load • None(8)
Line Regulation ±0.5% max
Load Regulation ±1.0% max from 25-100% load(7)
Setpoint Accuracy ±2% max
Ripple & Noise 80 mV pk-pk max, 20 MHz bandwidth(6)
Short Circuit Protection Continuous with auto recovery (foldback)
Cross Regulation ±5% on dual output models
Remote On/Off Optional on SIP package model(4)
Temperature Coefficient • 0.02%/°C
General
Efficiency See table
Isolation Voltage 1000 VDC (optional 3000 VDC)
Isolation Resistance • 109Ω
Isolation Capacitance 60 pF
Switching Frequency 100-650 kHz
MTBF >1.66 MHrs to MIL-HDBK-217F at 25 °C, GB
Environmental
Operating Temperature -40 °C to +100 °C, derate from 100% load
at 85 °C to 0% load at 100 °C
Storage Temperature -40 °C to +125 °C
Case Temperature 100 °C max
Cooling Convection cooled
xppower.com
Mechanical Details
0.92
(23.40)
0.55
(14.00)
0.12
(3.05)
0.40
(10.16)
DIA.
0.02
(0.50)
0.70
(17.78)
0.11
(2.81)
0.08
(1.92)
0.40
(10.16)
0.08
(1.92)
0.10
(2.54)
0.20
(5.08)
0.02
(0.50)
0.02
(0.50)
1268
16 15 11 9
PIN CONNECTIONS
Pin Single Dual
1 -V Input -V Input
2 +V Input +V Input
3 Opt. ROF* Opt. ROF**
5 N.P. / N.C. N.C.
6 +V Output +V Output
7 -V Output -V Output
8 NC Common
PIN CONNECTIONS
Pin Single Dual
1 -V Input -V Input
2 -V Input -V Input
6 NC Common
8 NC -V Output
9 +V Output +V Output
11 -V Output Common
15 +V Input +V Input
16 +V Input +V Input
*When optional ROF is present pin 5
is No Connection. When not present
pin 3 & 5 are No Pin.
**When optional ROF is present pin 5
is No Connection. When not present
pin 3 & 5 are No Connection.
Input
Voltage
No Load
Input
Current
Output
Voltage(3)
Output
Current
Max.
Capacitive
Load
Efficiency Model
Number(1-5)
4.5-9.0 V
15 mA 3.3 V 303 mA 3300 µF 67% IW0503SA
15 mA 5.0 V 200 mA 3300 µF 67% IW0505SA
40 mA 9.0 V 111 mA 470 µF 70% IW0509SA
55 mA 12.0 V 83 mA 470 µF 70% IW0512SA
55 mA 15.0 V 67 mA 470 µF 70% IW0515SA
70 mA 24.0 V 42 mA 220 µF 68% IW0524SA
9.0-18.0 V
15 mA 3.3 V 303 mA 3300 µF 70% IW1203SA
15 mA 5.0 V 200 mA 3300 µF 72% IW1205SA
15 mA 9.0 V 111 mA 470 µF 77% IW1209SA
15 mA 12.0 V 83 mA 470 µF 77% IW1212SA
15 mA 15.0 V 67 mA 470 µF 77% IW1215SA
15 mA 24.0 V 42 mA 220 µF 73% IW1224SA
18.0-36.0 V
8 mA 3.3 V 303 mA 3300 µF 70% IW2403SA
8 mA 5.0 V 200 mA 3300 µF 72% IW2405SA
8 mA 9.0 V 111 mA 470 µF 75% IW2409SA
8 mA 12.0 V 83 mA 470 µF 75% IW2412SA
8 mA 15.0 V 67 mA 470 µF 75% IW2415SA
8 mA 24.0 V 42 mA 220 µF 75% IW2424SA
36.0-72.0 V
6 mA 3.3 V 303 mA 3300 µF 66% IW4803SA
6 mA 5.0 V 200 mA 3300 µF 68% IW4805SA
6 mA 9.0 V 111 mA 470 µF 70% IW4809SA
6 mA 12.0 V 83 mA 470 µF 70% IW4812SA
6 mA 15.0 V 67 mA 470 µF 70% IW4815SA
6 mA 24.0 V 42 mA 220 µF 68% IW4824SA
1. For dual inline package replace ‘S’ in model number with ‘D’.
2. For optional 3 kV isolation add suffix ‘-H’ to the model number.
3. For dual output delete suffix A’ & split output current equally between rails.
4. For optional Remote On/Off on SIP models, add suffix ‘-R’ to model number.
Applying 5 V via 1 k current limiting resistor and diode turns output off.
5. Output capacitor of 100 µF required to meet quoted ripple & noise.
6. Minimum load of 25% required to meet quoted specifications.
7. Operation at no load will not damage the converter but it may not meet all specifications.
8. Pin pitch tolerance: ±0.014 (±0.35), Case tolerance: ±0.02 (±0.5)
9. Weight: SIP 0.009 lbs (4.0 g), DIP 0.013 lbs (6.0 g)
Notes
All dimensions in inches (mm).
DC-DC

Products related to this Datasheet

DC DC CONVERTER 5V 1W
DC DC CONVERTER 5V 1W
DC DC CONVERTER 24V 1W
DC DC CONVERTER 5V 1W
DC DC CONVERTER 12V 1W
DC DC CONVERTER 3.3V 1W
DC DC CONVERTER 24V 1W
DC DC CONVERTER 9V 1W
DC DC CONVERTER 3.3V 1W
DC DC CONVERTER 12V 1W
DC DC CONVERTER 3.3V 1W
DC DC CONVERTER 24V 1W
DC DC CONVERTER 15V 1W
DC DC CONVERTER 15V 1W
DC DC CONVERTER 9V 1W
DC DC CONVERTER 12V 1W
DC DC CONVERTER 15V 1W
DC DC CONVERTER 9V 1W
DC DC CONVERTER 3.3V 1W
DC DC CONVERTER 5V 1W
DC DC CONVERTER 9V 1W
DC DC CONVERTER 12V 1W
DC DC CONVERTER 15V 1W
DC DC CONVERTER 24V 1W