DNR Series, 5-60 W Datasheet by XP Power

View All Related Products | Download PDF Datasheet
AC-DC
Specification
5-60 Watts
Rugged Design for Industrial Applications
Up to 89% Efficiency
Full Power to +60 °C
Wide Adjustment Range
DC OK 24 V Models
DC Standby Versions
3 Year Warranty
DNR Series
Input
Input Voltage 90-264 VAC, 120-375 VDC (DNR05/10/18)
85-264 VAC, 90-375 VDC (DNR30/60)
Input Frequency 47-63 Hz
Input Current See tables
Inrush Current 5-18 W: 15/30 A at 115/230 VAC
30 W: 20/40 A at 115/230 VAC
60 W: 30/60 A at 115/230 VAC
Power Factor EN61000-3-2, class A
Earth Leakage Current 0.8 mA max
Input Protection Internal fuse T2A, 250 VAC fitted in line
Output
Output Voltage See tables
Output Voltage Trim See tables
Initial Set Accuracy • ±1%
Minimum Load No minimum load required
Start Up Delay <1 s (may increase at low
temperature extremes)
Start Up Rise Time <150 ms
Hold Up Time 30/130 ms at 115/230 VAC (DNR05)
25/100 ms at 115/230 VAC (DNR10)
20/75 ms at 115/230 VAC (DNR18)
20/30 ms at 115/230 VAC (DNR30)
20/30 ms at 115/230 VAC DNR60)
Line Regulation 5-18 W: ±1.0% max
30-60 W: ±0.5% max
Load Regulation 5-18 W: ±2.0% max
30-60 W: ±0.5% max
Parallel Operation Redundancy module DPM10 available
for load currents up to 10 A (not with
standby system), contact sales
Transient Response 4% max deviation recovery to within
1% in 2 ms for a 50% load change
Ripple & Noise 50 mV pk-pk, 20 MHz bandwidth (may
increase at low temperature extremes)
Overvoltage Protection Output clamps at 120-145% Vnom,
auto recovery
Overload Protection 110-165% constant current (DNR05-18)
105-150% power limited (DNR30/60)
Short Circuit Protection Power limited, auto recovery
Temperature • ±0.03%/°C
Coefficient
xppower.com
General
Efficiency See tables
Isolation 3000 VAC Input to Output, 1500 VAC Input
to Ground, 500 VAC Output to Ground
Switching Frequency 132 KHz typical, 55-90 kHz (DNR60)
Signals DC ON indicator LED Green: All models
DC LOW indicator LED Red: 5-18 W models
DC OK: 24 V 30-60 W models
DC OK: All standby models
MTBF 800 kHrs typical Bellcore, Issue 6 at +40 °C,
GB (DNR05/10/18), 530 kHrs typical
Bellcore, Issue 6 at +40 °C, GB (DNR30/60)
DIN Rail Compatible with TS35/7.5 or TS35/15
Environmental
Operating Temperature -20 °C to +70 °C (DNR05/10/18)
-40 °C to +70 °C, start up at -35 °C
(DNR30/60), all units derate linearly from
60 °C (see derating curves)
Cooling Convection-cooled with 25mm free space
all sides
Operating Humidity 20-95% RH, non-condensing
Storage Temperature -25 °C to +85 °C (DNR05/10/18)
-40 °C to +85 °C (DNR30/60)
Shock 15 g, 11 ms, X, Y & Z axis, 3 shocks/axis in
both directions
Vibration 2 g, 10 Hz to 500 Hz, along X, Y & Z axis,
60 mins/axis, mounted on rail
EMC & Safety
Emissions EN55022, level B conducted & radiated
Harmonic Currents EN61000-3-2, class A
Voltage Flicker EN61000-3-3
ESD Immunity EN61000-4-2, level 4, Perf Criteria A
Radiated Immunity EN61000-4-3, level 3, Perf Criteria A
EFT/Burst EN61000-4-4, level 4, Perf Criteria A
Surge EN61000-4-5, installation class 3,
Perf Criteria A
Conducted Immunity EN61000-4-6, level 3, Perf Criteria A
Magnetic Field EN61000-4-8, level 4 Perf Criteria A
Dips & Interruptions EN61000-4-11, 30% 10 ms,
60% 100 ms, 100% 5000 ms
Perf Criteria A, B, B
Safety Approvals EN60950-1, UL508 Pollution Degree 2,
UL1310 class 2 power recognised,
See note 3 & ratings table,
UL60950-1 Overvoltage Category II,
UL508 Overvoltage Category III,
DNR30 & DNR60: SEMI F47
ANSI/ISA 12.12.01. Class 1, Division 2
Groups A,B,C and D
DNROS—GO MI XI’EIYSIN Powil
AC-DC
DNR05-60
Models and Ratings
Output
Voltage
Input Current (typ.) Output
Voltage Trim Output Current Efficiency (typ.) Model Number
115 VAC 230 VAC
5 V 0.12 A 0.08 A 4.50-5.75 V 1.000 A 69% DNR05US05(1)
12 V 0.12 A 0.08 A 10.80-13.80 V 0.420 A 72% DNR05US12(1)
15 V 0.12 A 0.08 A 13.50-17.25 V 0.340 A 72% DNR05US15(1)
24 V 0.12 A 0.08 A 21.60-28.80 V 0.210 A 72% DNR05US24(1)
5 V 0.20 A 0.13 A 4.50-5.75 V 2.000 A 73% DNR10US05(1)
12 V 0.20 A 0.13 A 10.80-13.80 V 0.840 A 75% DNR10US12(1)
15 V 0.20 A 0.13 A 13.50-17.25 V 0.670 A 76% DNR10US15(1)
24 V 0.20 A 0.13 A 21.60-28.80 V 0.420 A 76% DNR10US24(1)
5 V 0.36 A 0.21 A 4.50-5.75 V 3.000 A 75% DNR18US05(1)
12 V 0.36 A 0.21 A 10.80-13.80 V 1.500 A 77% DNR18US12(1)
15 V 0.36 A 0.21 A 13.50-17.25 V 1.200 A 77% DNR18US15(1)
24 V 0.36 A 0.21 A 21.60-28.80 V 0.750 A 77% DNR18US24(1)
5 V 0.56 A 0.33 A 5.00-5.50 V 6.000 A 79% DNR30US05(1,3,4)
12 V 0.56 A 0.33 A 12.00-14.00 V 2.500 A 84% DNR30US12(1,3,4)
24 V 0.56 A 0.33 A 24.00-28.00 V 1.250 A 86% DNR30US24(1,3,4)
48 V 0.56 A 0.33 A 48.00-55.00 V 0.625 A 86% DNR30US48(1,3,4)
5 V 1.10 A 0.59 A 5.00-5.50 V 10.000 A 79% DNR60US05(1,3,4)
12 V 1.10 A 0.59 A 12.00-14.00 V 5.000 A 86% DNR60US12(1,3,4)
24 V 1.10 A 0.59 A 24.00-28.00 V 2.500 A 89% DNR60US24(1,3,4)
48 V 1.10 A 0.59 A 48.00-55.00 V 1.250 A 89 % DNR60US48(1,3,4)
Notes
1. Add suffix ‘-S’ for spring clamp connection option.
2. 30-60 W models are suitable for battery-charging applications.
3. Approved to UL1310, but 5 & 12 V not Class 2 Power recognised.
4. SEMI F47 compliant.
Derating Curves
DNR05-18 W Models
DNR30-60 W Models
-40 0 10 20 30 40 50 60 70
20
40
60
80
100
0
Ambient Temp (˚C)
Load (%)
-20 0 10 20 30 40 50 60 70
20
40
60
80
100
0
Load (%)
,
DNROS—GO HI
AC-DC
5
4.53 (115.0)
1.59
(40.5)
3.60
(90.0)
AC Input
DC Output
ON
13
1
Voltage
Trim
-V -V +V +V DC
OK
NL
DNR05-60
DNR30/60 Connections
Conn Pin Designation
AC
Input
1 Ground
2 Neutral
3 Line
DC
Output
1 DC OK*
2 Positive
3 Positive
4 Negative
5 Negative
Mechanical Details
* 24 V and standby models only.
4.53 (115.0)
0.89
(22.5)
1
2
3.48
(88.5)
3
DC
Output
DC LO
ON
AC Input
Voltage
Trim
1
-V +V
NL
Notes
1. All dimensions in inches (mm).
2. Weight 0.33 lb (150 g) approx.
3. Tolerance: ±0.02 (0.5) maximum.
4. Connection screw maximum torque:
Input: 9 lbs-in (1.0 Nm), Output: 5.5 lbs-in (0.6 Nm)
Notes
1. All dimensions in inches (mm).
2. Weight 0.8 lb (350 g) approx.
3. Tolerance: ±0.02 (0.5) maximum.
4. Connection screw maximum torque:
Input: 9 lbs-in (1.0 Nm), Output: 5.5 lbs-in (0.6 Nm)
DNR05, 10, 18 Connections
Conn Pin Designation
AC
Input
1 Ground
2 Neutral
3 Line
DC
Output
1 Positive
2 Negative
DNR05/10/18 W Models
30/60 W Models
Ground Neutral Lme DC OK Posmve Posmve Negatwe Negatwe
04 Aug 16
AC-DC
Standby Versions DNR05-60
+V
-V
-V
DC OK
e.g. IN4001
Relay
Control
D1
LOAD
+V
5
AC Input
DC Output
ON
13
1
Voltage
Trim
-V -V+V +V DC
OK
NL
Lead
Acid
Battery
Fuse
Coil
Output Set Voltages For Standby Versions
Model(1) Voltage Current DC OK Signal Off Efficiency
DNR30US12#13.6 V 2.20 A 10.30-11.30 V 84%
DNR30US24#27.2 V 1.10 A 21.10-22.10 V 86%
DNR30US48#54.5 V 0.55 A 42.70-43.70 V 86%
DNR60US12#(2) 13.6 V 4.40 A 10.30-11.30 V 86%
DNR60US24#27.2 V 2.20 A 21.10-22.10 V 89%
DNR60US48#54.5 V 1.10 A 42.70-43.70 V 89%
DCOK
N/O
N/C
Common
RL > 700Ω
-Vout
Coil
Coil
DCOK
22 K
0.5 W
5.1 V
0.3 W
-Vout
DC OK
Standard on 24 V models, 30-60 W only.
Example using external relay
to create volt-free contact
Example using external components
to create TTL signal
Output good = 24 V Output not good = 0 V
DNR30/60 connection for DC
standby system applications
DNR30/60 Connections
Conn Pin Designation
AC Input
1 Ground
2 Neutral
3 Line
DC Output
1 DC OK
2 Positive
3 Positive
4 Negative
5 Negative
Notes
Notes
Maximum current drain from battery by PSU when inactive 22 mA
1. With AC in, unit provides power to the load and to charge the
battery. The DC OK signal acts by sensing a voltage on +V and
holds the relay closed.
2. With loss of AC in, battery voltage is present on +V. DC OK
signal holds the relay closed. Battery supplies power to the load.
3. As the battery discharges, its voltage falls. When this falls below
the level shown in the table below the DC OK signal switches off
to allow the relay to open to disconnect and protect the battery.
1. Suffix # indicates standby version. 2. Not UL1310 approved.
30/60 W Models

Products related to this Datasheet

AC/DC CONVERTER 5V 30W
AC/DC CONVERTER 24V 60W
AC/DC CONVERTER 12V 60W
AC/DC CONVERTER 24V 30W
AC/DC CONVERTER 5V 60W
AC/DC CONVERTER 24V 10W
AC/DC CONVERTER 48V 60W
AC/DC CONVERTER 12V 18W
AC/DC CONVERTER 12V 30W
AC/DC CONVERTER 5V 18W
AC/DC CONVERTER 48V 30W
AC/DC CONVERTER 15V 18W
AC/DC CONVERTER 5V 10W
AC/DC CONVERTER 24V 18W
AC/DC CONVERTER 5V 10W
AC/DC CONVERTER 12V 10W
AC/DC CONVERTER 15V 10W
AC/DC CONVERTER 15V 10W
AC/DC CONVERTER 24V 10W
AC/DC CONVERTER 5V 18W
AC/DC CONVERTER 12V 18W
AC/DC CONVERTER 15V 18W
AC/DC CONVERTER 24V 18W
AC/DC CONVERTER 5V 30W
AC/DC CONVERTER 12V 30W
AC/DC CONVERTER 24V 30W
AC/DC CONVERTER 48V 30W
AC/DC CONVERTER 5V 60W
AC/DC CONVERTER 12V 60W
AC/DC CONVERTER 24V 60W