AVRX550U Datasheet by Tripp Lite

View All Related Products | Download PDF Datasheet
TRIPP°LITE
AVR Series 230V 550VA 300W Ultra-Compact
Line-Interactive UPS with USB port, C13 Outlets
MODEL NUMBER: AVRX550U
Description
Tripp Lite's AVRX550U Ultra-Compact Line Interactive UPS offers complete power protection for desktop
PCs, network workstations and a wide variety of professional and consumer electronic devices.
Uninterruptible Power Supply / UPS circuits switch to battery backup mode within milliseconds to keep
connected equipment running without interruption or data loss during power failures. Automatic Voltage
Regulation / AVR power conditioning maintains smooth, continuous operation of connected equipment
during brownouts and overvoltages. Surge-only outlets offer convenient protection for printers and other
desktop accessories not requiring battery support. AC and dataline surge suppression prevents connected
equipment damage. USB communications port supports built-in power management and auto-shutdown
features of Windows and Mac OS X or full featured monitoring and data-saving auto-shutdown options
using Tripp Lite's free PowerAlert monitoring software.
Features
AVRX550U ultra-compact 230V line interactive UPS offers complete AC power protection from
blackouts, brownouts and transient surges
550VA / 300 watt UPS output capacity
Uninterruptible Power Supply / UPS operation maintains battery-derived AC output during blackouts to
prevent data loss and system downtime for connected equipment
Built-in USB port enables data-saving unattended shutdown when used with Tripp Lite's PowerAlert
software, available via FREE download from www.tripplite.com/poweralert
HID-compliant USB port also enables integration with built-in power management and auto shutdown
features of Windows and Mac OS X
Automatic Voltage Regulation / AVR corrects extended brownouts and overvoltages from 159 to 282V,
without using battery power
5.1 minutes runtime at 50% load (150 watts)
Highlights
550VA ultra-compact 230V line
interactive UPS
Corrects brownouts and
overvoltages from 159V to 282V
3 UPS battery supported outlets,
3 surge-only outlets
USB port, TEL/DSL protection,
Wall mountable
C14 inlet and 6 C13 outlets
Package Includes
AVRX550U UPS System
USB cable
Two C13 to C14 power cables
Instruction manual
1 / 5
Specifications
Up to 10 minutes runtime for a small desktop computer system consuming 80 watts continuous
6 total C13 outlets; Includes two 2m C13 to C14 power cables
3 UPS battery backup outlets, plus 3 additional surge-only outlets
C14 inlet supports a variety of site specific input cordsets
Network grade AC surge and lightning protection is available from all outlets; Built-in data line surge
suppression protects a single dialup or DSL line
Supports Tripp Lite's Watchdog system service to restore operation to locked equipment through soft
reboot of application/OS or hard power off/on reboot of connected equipment, ideal for unattended kiosk
applications
Built-in grounding lug
Hot swappable user battery replacement supported via easy access battery access door
Optional PDUBHV10 bypass PDU enables hot-swappable UPS replacement with no disruption to
connected equipment
Space saving, ultra-compact housing with support for wall-mount, desktop or floor placement
OVERVIEW
UPC Code 037332123473
UPS Type Line-Interactive
OUTPUT
Output Volt Amp Capacity (VA) 550
Output Watt Capacity (Watts) 300
Nominal Voltage Details 230V nominal output in battery mode
Frequency Compatibility 50 / 60 Hz
Frequency Compatibility Details Automatic frequency selection
Output Voltage Regulation (Line
Mode) +8%, -21%
Output Voltage Regulation (Battery
Mode) +/- 5%
Included Output Power Cables Includes 2 C13 to C14 output power cables
UPS Output Receptacles (Surge
Suppression Only) 3 UPS outlets, 3 surge-only outlets
Hot-Swap PDU options PDUBHV10 (2U / 8 C13 outlets)
Output AC Waveform (AC Mode) Sine wave
Output AC Waveform (Battery
Mode) PWM sine wave
2 / 5
TRIPP°LITE
Nominal Output Voltage(s)
Supported 220V; 230V; 240V
Output Receptacles (6) C13
Individually Controllable Load Banks No
INPUT
Rated input current (Maximum Load) 10A
Nominal Input Voltage(s) Supported 230V AC
UPS Input Connection Type C14 inlet
UPS Input Connection Description Attached 15cm line cord with C14 inlet. The C14 inlet accepts user-supplied AC power cord with country specific
plug
UPS Input Cord Length (ft.) 0.5
UPS Input Cord Length (m) 0.2
Input Phase Single-Phase
BATTERY
Half Load Runtime (min.) 5.1 min. (150w)
DC System Voltage (VDC) 12
Battery Access Battery access door
Battery Replacement Description Hot-swappable, user replaceable batteries
Expandable Runtime No
VOLTAGE REGULATION
Voltage Regulation Description Automatic voltage regulation (AVR) maintains line power operation with an input voltage range of 159 to 282VAC
Overvoltage Correction Input voltages between 245 and 282 are reduced by 12%
Undervoltage Correction Input voltages between 159 and 205 are boosted by 14%
USER INTERFACE, ALERTS & CONTROLS
Switches Combination switch controls on/off power status and self-test operation
Audible Alarm Audible alarm indicates power-failure and overload status
LED Indicators 2 LEDs indicate power status and overload/check battery status
SURGE / NOISE SUPPRESSION
UPS AC Suppression Joule Rating 320
UPS AC Suppression Response
Time Instantaneous
UPS Dataline Suppression 1 line TEL/DSL (1 in / 1 out)
EMI / RFI AC Noise Suppression Yes
3 / 5
TRIPP°LITE
PHYSICAL
Installation Form Factors Supported
with Included Accessories Tower; Ultra-compact desktop; Wallmount
Primary Form Factor Desktop
Primary UPS Depth (mm) 147
Primary UPS Height (mm) 89
Primary UPS Width (mm) 279
Shipping Dimensions (hwd / cm) 11.68 x 34.04 x 22.35
Shipping Dimensions (hwd / in.) 4.60 x 13.40 x 8.80
Shipping Weight (kg) 4.63
Shipping Weight (lbs.) 10.20
UPS Housing Material ABS
UPS Power Module Dimensions
(hwd, cm) 8.89 x 27.94 x 14.73
UPS Power Module Dimensions
(hwd, in.) 3.5 x 11 x 5.8
UPS Power Module Weight (kg) 3.86
UPS Power Module Weight (lbs.) 8.5
ENVIRONMENTAL
Operating Temperature Range +32 to +104 degrees Fahrenheit / 0 to +40 degrees Celsius
Storage Temperature Range +5 to +122 degrees Fahrenheit / -15 to +50 degrees Celsius
Relative Humidity 0 to 95%, non-condensing
AC Mode BTU / Hr. (Full Load) 54
AC Mode Efficiency Rating (100%
Load) 95%
COMMUNICATIONS
Communications Interface USB (HID enabled)
PowerAlert Software For local monitoring via the UPS’s built-in communication ports, download PowerAlert Local software at
http://www.tripplite.com/poweralert
Communications Cable USB interface cable included
WatchDog Compatibility Supports Watchdog application, OS and hard-reboot restart options for remote applications
Network UPS Tools Compatibility NUT compatible. See the full list of Tripp Lite NUT compatible UPS systems at
http://www.networkupstools.org/stable-hcl.html?manufacturer=Tripp Lite
LINE / BATTERY TRANSFER
Transfer Time 4 milliseconds
4 / 5
TRIPP°LITE
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
Low Voltage Transfer to Battery
Power (Setpoint) 159
High Voltage Transfer to Battery
Power (Setpoint) 282
SPECIAL FEATURES
Grounding Lug Included
Cold Start (Startup in Battery Mode
During a Power Failure) Cold-start operation supported
High Availability UPS Features Hot swappable batteries
Green Energy-Saving Features Greater than 95% efficiency - GREEN UPS
CERTIFICATIONS
UPS Certifications CE; Tested to GOST (Russia); Tested to SASO (Saudi Arabia); Meets FCC Part 15 Category B (EMI); ROHS
(Restriction of Hazardous Substances)
UPS Certification Details EN62040
WARRANTY
Product Warranty Period
(International) 2-year limited warranty
5 / 5

Products related to this Datasheet

BATTERY BACK UP AVR 230V RJ11