ConnectPort® X2 Datasheet by Digi

View All Related Products | Download PDF Datasheet
DIGl
RELATED PRODUCTS
APPLICATION EXAMPLEBENEFITS
Digi XBee to Ethernet IP gateways support numerous
Digi XBee protocols
Industrial grade enclosures for rugged environments
Digi Remote Manager for secure, scalable access to an
unlimited number of remote assets and seamless
web services integration from Digi gateways into
customer back office applications
Adapters Range ExtendersModules Development
Kits
Customizable, low-cost Digi XBee® to Ethernet gateways offer easy IP networking of
RF devices and sensor networks
ConnectPort® X2 is a small Digi XBee to Ethernet gateway that
provides low-cost IP networking of RF devices and sensor
networks. Featuring an easy development environment,
ConnectPort X2 enables custom applications to run locally
while interfacing across existing Ethernet networks for WAN
connectivity to the internet.
ConnectPort X2 products feature an end-to-end development
environment based on local customization via Python,
allowing for rapid M2M-specific application development
on the industry standard Python scripting engine. Digi ESP™
DIGI CONNECTPORT X2
provides an IDE featuring device detection, debugging,
compiling and downloading of Python code to Digi gateways.
Digi Remote Manager® provides a platform for the design,
testing and deployment of M2M solutions. Using Digi Remote
Manager, developers are able to seamlessly integrate remote
devices and device data into business applications and
processes.
INDUSTRIAL-GRADE
DIGI XBEE® TO IP
GATEWAYS
Sensors
CONNECTPORT® X2
GATEWAY
DIGI XBEE® WPAN
DIGI XBEE®
MODULE
Meter
Meter
Meter
Ethernet
HEADQUARTERS
Ethernet
DIGI REMOTE MANAGER®
DIGI XBEE®
ADAPTER
Serial
SPECIFICATIONS
WWW.DIGI.COM
ConnectPort® X2
GENERAL
MANAGEMENT HTTP/HTTPS web interface, Password access control, IP service port control, Optional secure enterprise management via Digi Remote
Manager
PROTOCOLS UDP/TCP, DHCP, SNMPv1
TOTAL MEMORY 8 MB Flash, 16 MB RAM
LEDS Ethernet status, Power, ZigBee link/activity
SECURITY SSL tunnels
DIMENSIONS (L X W X H)
AND WEIGHT 5.50 in x 2.75 in x 1.13 in (13.9 cm x 7.0 cm x 2.9 cm); 0.44 lb (0.20 kg)
WIRELESS INTERFACES
DIGI XBEE MODULE OPTIONS Zigbee, 900HP
ANTENNA PORT RPSMA female
ETHERNET
PORTS 1 RJ-45 port
PHYSICAL LAYER 10/100Base-T
DATA RATE AND MODE 10/100 Mbps (auto-sensing); Full or half duplex (auto-sensing)
POWER REQUIREMENTS
POWER INPUT 9-30 VDC
POWER SUPPLY 12 VDC power supply for 0° C to 60° C (32° F to 140° F) with locking barrel connector included; Extended temperature power supply
available separately
POWER CONSUMPTION Idle: 1.2 W, Max: 3.4 W
SURGE PROTECTION (W/INCLUDED
POWER SUPPLY) 4 kV burst (EFT) per-4-4, 2 kV surge per EN61000-4
ENVIRONMENTAL
OPERATING TEMPERATURE -30° C to +70° C (-22° F to +158° F)
RELATIVE HUMIDITY 5% to 95% (non-condensing)
ETHERNET ISOLATION 1500 VAC min per IEEE802.3/ANSI X3.263
REGULATORY APPROVALS
SAFETY EN60950
EMISSIONS/IMMUNITY CE, FCC Part 15 (Class A)
WARRANTY
PRODUCT WARRANTY 3 years + Digi Foundations*
* Digi Foundations can extend the standard three-year warranty to a Limited Lifetime Warranty that provides replacement with a new or similar Digi product for a period of five years from the data of purchase.
After five years from the purchase date, the warranty value will revert to a 40 percent credit towards the MSRP of an equivalent product from Digi.
DIGI.’
DIGI INTERNATIONAL WORLDWIDE HQ
877-912-3444 / 952-912-3444 / www.digi.com
DIGI INTERNATIONAL GERMANY
+49-89-540-428-0
DIGI INTERNATIONAL JAPAN
+81-3-5428-0261 / www.digi-intl.co.jp
DIGI INTERNATIONAL SINGAPORE
+65-6213-5380
DIGI INTERNATIONAL CHINA
+86-21-50492199 / www.digi.com.cn
DIGI SERVICE AND SUPPORT / You can purchase with confidence knowing that Digi
is always available to serve you with expert technical support and our industry
leading warranty. For detailed information visit www.digi.com/support.
© 1996-2019 Digi International Inc. All rights reserved.
All trademarks are the property of their respective owners.
SPECIFICATIONSPART NUMBERS DESCRIPTION
X2-Z11-EM-A ConnectPort X2 - Digi XBee (ZigBee) to Ethernet. Industrial enclosure. Antennas and power supply included.
X2-Z11-EM-W ConnectPort X2 - Digi XBee (ZigBee) to Ethernet. Industrial enclosure. Antennas and power supply included. (International)
X2-HMA-EM-W ConnectPort X2 – Digi XBee-PRO 900HP to Ethernet. Industrial enclosure. Antennas and power supply included, for Australia.
(International)
X2-HMU-EM-A ConnectPort X2 - Digi XBee-PRO 900HP to Ethernet. Industrial enclosure. Antennas and power supply included.
X2-HMU-EM-B ConnectPort X2 - XBee-PRO 900HP to Ethernet. Industrial enclosure. Antenna (A09-HASM-675) and international power supply
(24000091) included, for Brazil.
91001647
I9/519
PART NUMBERS DIGI FOUNDATIONS ADD-ONS
DGF-BDL-PREM-1YR Digi Foundations add-on bundle 1 year
DGF-BDL-PREM-3YR Digi Foundations add-on bundle 3 years
DGF-BDL-PREM-5YR Digi Foundations add-on bundle 5 years
FOR MORE INFORMATION
PLEASE VISIT WWW.DIGI.COM

Products related to this Datasheet

GATEWAY 802.15.4 ZIGBEE ETHERNET
GATEWAY 802.15.4 ZIGBEE ETHERNET
GATEWAY 802.15.4 ZIGBEE ETHERNET
GATEWAY 802.15.4 ZIGBEE ETHERNET
GATEWAY 802.15.4 RJ-45 ETHERNET
GATEWAY 802.11 B/G RJ45 ETHERNET
GATEWAY 802.11 B/G RJ45 ETHERNET
CONNECTPORT X2 GATEWAY IND
CONNECTPORT X2 GATEWAY IND
CONNECPORT X2 GATEWAY IND
CONNECPORT X2 GATEWAY COMM
CONNECPORT X2 GATEWAY COMM 25PK
CONNECPORT X2 GATEWAY COMM
GATEWAY RJ-45 ETHERNET
CONNECTPORT X2 XBEE PRO XSC