Chip Common Mode Choke Coils Part Number Guide Datasheet by Murata Electronics

View All Related Products | Download PDF Datasheet
DDDDDDDDDD ii fifi —_ ——
5
H
6
101
1
DL
7
X
4
S
3
43 2
9:
L
2
W
8
K
3Dimensions (LxW)
Code
2.0x1.2mm
3.2x1.6mm
3.2x2.5mm
4.5x3.2mm
4.0x4.0mm
5.0x3.6mm
5.0x5.0mm
Dimensions (LxW)
0805
1206
1210
1812
1515
2014
2020
Size Code (inch)
21
31
32
43
44
5A
5B
1Product ID
DL Chip Common Mode Choke Coils
Product ID
2Structure
WWire Wound Type
Code Structure
5Category
S
T
M
U
Magnetically Shielded One Circuit Type
One Circuit Low Profile Type
Non-magnetic One Circuit Type
Magnetically Shielded One Circuit Type
(Transfer mode conversion characteristics improved)
Code Type
:Packaging
K
L
B
Embossed Taping (ø330mm Reel)
Embossed Taping (ø180mm Reel)
Bulk
Code Packaging
2Two Lines
Code Number of Signal Lines
K
P
T
F
Q
A
Expressed by a letter.
Expressed by a letter.
Code Features
8Features (2)
4Features (1)
6Impedance
Typical impedance at 100MHz is expressed by three figures. The
unit is in ohm (Ω). The first and second figures are significant
digits, and the third figure expresses the number of zeros that
follow the two figures.
6Inductance (DLW43SH)
Expressed by three figures. The unit is micro-henry (μH). The first
and second figures are significant digits, and the third figure
expresses the number of zeros which follow the two figures.
7Circuit
S
M
H
T
X
Y
Code Circuit
9Number of Signal Lines
Z
H
Code Category
For Automotive Infotainment
Powertrain, Safety
o Part Numbering
(Part Number)
Chip Common Mode Choke Coil for Automotive
DDDDDDDDDD :: —_ ——_ :: —— ifiii
Z
H
Code
For Automotive Infotainment
Powertrain, Safety
N 900DL HS11 2 L
MZ
3Dimensions (LxW)
Code
0.65x0.5mm
0.85x0.65mm
1.25x1.0mm
Dimensions (LxW)
025020
03025
0504
Size Code (inch)
0Q
0N
11
1Product ID
DL Chip Common Mode Choke Coils
Product ID
2Structure
MMultilayer Type
Code Structure
SMagnetically Shielded One Circuit Type
Code Type
:Packaging
L
B
Embossed Taping (ø180mm Reel)
Bulk
Code Packaging
2Two Lines
Code Number of Signal Lines
Expressed by a letter.
Features
8Features (2)
4Features (1)
6Impedance
Typical impedance at 100MHz is expressed by three figures.
The unit is in ohm (Ω). The first and second figures are significant
digits, and the third figure expresses the number of zeros that
follow the two figures.
7Circuit
H
Code Circuit
9Number of Signal Lines
5Category
NFor General
Code Category
561743 9:
28
(Part Number)
Chip Common Mode Choke Coil for Automotive

Products related to this Datasheet

CMC 100UH 200MA 2LN SMD AEC-Q200
CMC 11UH 360MA 2LN SMD AEC-Q200
CMC 51UH 230MA 2LN SMD AEC-Q200
CMC 100UH 170MA 2LN SMD AEC-Q200
CMC 100UH 200MA 2LN SMD AEC-Q200
CMC 100UH 170MA 2LN SMD AEC-Q200
CMC 51UH 230MA 2LN SMD AEC-Q200
CMC 11UH 360MA 2LN SMD AEC-Q200
CMC 100UH 200MA 2LN SMD AEC-Q200
CMC 100UH 170MA 2LN SMD AEC-Q200
CMC 11UH 360MA 2LN SMD AEC-Q200
CMC 51UH 230MA 2LN SMD AEC-Q200