1406188 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
PHENIX CONTACT .mcmmga 4 046355 798624 09/15/2019 Page 1 /6
https://www.phoenixcontact.com/pi/products/1406188
09/16/2019Page1/6
Sensor/actuator cable-SAC-4P- 5,0-542/ FS SH SCO BK-1406188
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://phoenixcontact.com/download)
Sensor/actuator cable, 4-position, PVC, yellow, shielded, free cable end, on Socket straight M12 SPEEDCON,
cable length: 5 m
Key Commercial Data
Packing unit 1 pc
Minimum order quantity 50 pc
GTIN
GTIN 4046356798624
Technical data
Dimensions
Length of cable 5 m
Ambient conditions
Ambient temperature (operation) -25 °C ... 90 °C (Plug / socket)
Degree of protection IP65/IP67
General
Rated current at 40°C 4 A
Rated voltage 48 V AC
60 VDC
Number of positions 4
Insulation resistance ≥ 100 MΩ
Coding A - standard
Standards/regulations M12 connector IEC61076-2-101
Status display No
Protective circuit/component unwired
Overvoltage category II
Degree of pollution 3
PHGNIX CONTACT
https://www.phoenixcontact.com/pi/products/1406188
09/16/2019Page2/6
Sensor/actuator cable-SAC-4P- 5,0-542/ FS SH SCO BK-1406188
Technical data
General
Insertion/withdrawal cycles ≥ 100
Torque 0.4 Nm (M12 connector)
Material
Flammability rating according to UL 94 HB
Contact material CuSn
Contact surface material Ni/Au
Contact carrier material TPU GF
Material of grip body TPU, hardly inflammable, self-extinguishing
Material, knurls Zinc die-cast, nickel-plated
Sealing material NBR
Standards and Regulations
Standard designation M12 connector
Standards/regulations IEC61076-2-101
Flammability rating according to UL 94 HB
Cable
Cable type PVC yellow 105 °C
Cable type (abbreviation) 542
UL AWM style 2517 (105 °C / 300 V)
AWG signal line 22
Conductor structure signal line 30x 1.30 mm
Core diameter including insulation 1.27 mm ±0.03 mm
Wire colors brown, blue, black, white
Overall twist 4 wires, twisted
Shielding Tinned copper braided shield
Optical shield covering 85 %
External sheath, color yellow
External cable diameter D 5.5 mm ±0.2 mm
Minimum bending radius, flexible installation 12 x D
Cable weight 48 kg/km
Outer sheath, material PVC
Material conductor insulation PVC
Conductor material Tin-plated Cu litz wires
Insulation resistance ≥ (550 M Ohms/m @ 500V)
Conductor resistance max. 50.5 Ω/km (20°C)
Nominal voltage, cable 300 V
Special properties UL standards PLTC and ITC
Flame resistance FT4
Other resistance UV resistant
Ambient temperature (operation) -30 °C ... 105 °C (cable, fixed installation)
Lama-e: m m m w \J\J\J\J
https://www.phoenixcontact.com/pi/products/1406188
09/16/2019Page3/6
Sensor/actuator cable-SAC-4P- 5,0-542/ FS SH SCO BK-1406188
Technical data
Cable
-5 °C ... 105 °C (cable, flexible installation)
Environmental Product Compliance
China RoHS Environmentally friendly use period: unlimited = EFUP-e
No hazardous substances above threshold values
Drawings
Dimensional drawing
M12 x 1 socket, straight, shielded
Circuit diagram
Contact assignment of the M12 plug and the M12 socket
https://www.phoenixcontact.com/pi/products/1406188
09/16/2019Page4/6
Sensor/actuator cable-SAC-4P- 5,0-542/ FS SH SCO BK-1406188
Schematic diagram
Pin assignment M12 socket, 4-pos., A-coded, view female side
mafia-e:
https://www.phoenixcontact.com/pi/products/1406188
09/16/2019Page5/6
Sensor/actuator cable-SAC-4P- 5,0-542/ FS SH SCO BK-1406188
Cable cross section
PVC yellow 105 °C[542]
Approvals
Approvals
Approvals
UL Listed / cUL Listed / EAC / cULus Listed
Ex Approvals
Approval details
PHIENIX CONTACT
https://www.phoenixcontact.com/pi/products/1406188
09/16/2019Page6/6
Sensor/actuator cable-SAC-4P- 5,0-542/ FS SH SCO BK-1406188
Approvals
UL Listed http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm FILE E 221474
 
Nominal voltage UN 300 V
Nominal current IN 4 A
cUL Listed http://database.ul.com/cgi-bin/XYV/template/LISEXT/1FRAME/index.htm FILE E 221474
 
Nominal voltage UN 300 V
Nominal current IN 4 A
EAC RU C-
DE.BL08.B.00286
cULus Listed  
Phoenix Contact 2019 © - all rights reserved
http://www.phoenixcontact.com
PHOENIX CONTACT GmbH & Co. KG
Flachsmarktstr. 8
32825 Blomberg
Germany
Tel. +49 5235 300
Fax +49 5235 3 41200
http://www.phoenixcontact.com

Products related to this Datasheet

CBL FMALE TO WIRE LEAD 4P 16.4'