TL2230EEF140 Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
Jig? flfifl A {3 EOSWITCH'
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
TL2230EEF140
3:1 12/12/2012 P010400 E
rc
1 1
21
4
PCB LAYOUT
6
5
3
63321
3
2
1
6
5
4
E20929 Updated PCB Layout 12/17/12 rc
7.00
[.276 in]
7.00
[.276 in]
.50
[.020 in]
2.00
[.079 in]
4.00
[.157 in]
.30
[.012 in]
5.00
[.197 in]
3
CIRCUIT DIAGRAM
2
1
6
5
4
PUSH
.80
[.031 in]
5.00
[.197 in]
2.00
[.079 in] 2.00
[.079 in]
NOTES:
1. ALL DIMENSIONS IN mm [INCHES]
2. GENERAL TOLERANCE: x.x= ±0.4
x.xx=±.25
3. TERM. NOS. FOR REF. ONLY
4. RATING: 0.1A; 30V
5. CONTACT RESISTANCE: 100 mILLI-OHMS MAX.
6. TIMING: NON-SHORTING
7. TRAVEL: FULL 1.8mm, LOCK 1.0mm
8. OPERATING FORCE:140 ± 50gf
9. ELECTRICAL LIFE: 10,000 CYCLES MAKE AND BREAK
CYCLES AT FULL LOAD
10. DENOTE CRITICAL PARAMETER
11. 2002/95/EC (ROHS) COMPLIANT
LOCKING RECESSED
LOCATION TO IDENTIFY
TERMINALS # 3,6
3.50
[.138 in]
1.00
[.039 in]
2.50
[.098 in]
4.00
[.157 in]
12.50
[.492 in]
2.60
[.102 in]
3.00
[.118 in]
1.60
[.063 in]
2.00
[.079 in]
ACTUATOR
COLOR
BLUE

Products related to this Datasheet

SWITCH PUSHBUTTON DPDT 0.1A 30V