211883 Drawing Datasheet by TE Connectivity Aerospace, Defense and Marine
View All Related Products
|
Download PDF Datasheet
E77747 () 3 2 THTS DRAMNG TS JAPuBLTSHED RELEASED FOR PU3LTCATT3N r ‘7 L59 mgT {EVTSTOVS ‘ © COWWCHT , B , ALL RTCHT‘S RESERVED 7 7 P LTR DESCRTFTTON DATE DW\ AW) 0 REVTSED PE? Ecoi‘srooszeo ZTATHTQ KC CU ‘ D ‘ V C, ’ .0T4i002 v 0.35i005 ‘ ETLLTSTER HEAD PHTLLTPS HEAD w E ] REF REE .039 [0.99] C 7 +000 ‘ ‘—’ 250 7 031 +000 E3357078 ‘ ,T T 0:01 0 [2‘79i025] ‘ .1207 [3.05] #4740 UNCHZA .113 REE 28i 02 [2‘87] ‘ SCREW, (TYPE; SEE TABLE) ['7 H0 5] B & OR @ RETATNER ‘ A OR A T’"+( 0 ‘ JH‘LLPS HEAD F214;??? 7 AS SHOWN &@ 78834 W. \JiLJ. 3 .' Ti‘ 0 A ‘ ‘ ETLLTSTER HEAD [fjhfimw] 7 AS >HOWN &@ 2 ’88373 “. UiU.4fj & MAT’L: STATNLESS STEEL PER ASTM7A7582 0R ASTM7A7493 b E‘N‘SHZ PASS‘VATED PER SAEEAMS’27OO E‘LL‘STER HEAD MZ/‘BC‘B/ZSEESP AS SHOWN fig Z ’Bfijib A MAT‘L: STATNLESS STEEL PER QQHSH766 ETNTSH: PASSTVATED PER SAEiAM8727OO F‘LUQTER HEAD 7 AS SHNWN @A z WW7 ‘ & MAT‘L: BRASS PER ASTMHBHTB ETNTSH: GOLD PLATE PER ASH/1787488 , TTR TA“ H A) TYP W A \T I > ‘ 0 > . OVER COPPR pm M‘Liciwfio m E« E E / MLTTAW PART m JESL\TPTT w PART NO ‘ A MAT'L: BeCu PER QQiCi530 THTS D?AW\NG TS A CONTROLLED DOCUMENT :Z'ELTHOMAS 2:: -:TE TE Ccnncch‘vity A ETNTSH: GOLD PLATE PER ASH/1787488 D.M\LLE€ OTHERW‘SE SDECWED Wv‘l) 2*H7U.‘ NAME OVER COPPE? PER MTLHCHMSSO WES ”LC 1 «BJWEEE: SCRE‘fi/HLSCK ASSENELE, MALE, AMPLMTE, KTT 5. PARTS ARE PACKAGED UNASSEMBLED. 7ch :i E 7 ‘ @Eéifi : gum 7 WW; mums HNTSHCEE “was mm 7 A? 00779 ©= 21 1883 7 V " CUSTOMER DRAWTAC 55“ 8 M” W on R” Q Twig (3/4) m ZHBBJ
Products related to this Datasheet
CONN RETAINER MALE SCREW 4-40
211883-5
KIT SCREW RETAINER GOLD PLATED
211883-1