TPSMA6L Series Datasheet by Littelfuse Inc.

View All Related Products | Download PDF Datasheet
—HF|:I‘M®O
TVS Diodes
© 2016 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 09/10/16
Surface Mount – 600W > TPSMA6L series
Description
Features
Maximum Ratings and Thermal Characteristics
(TA=25OC unless otherwise noted)
Parameter Symbol Value Unit
Peak Pulse Power Dissipation at
TA=25ºC by 10x1000µs Waveform
(Fig.2)(Note 1), (Note 2)
PPPM 600 W
Power Dissipation on Infinite Heat
Sink at TA=50OCPM(AV) 3 W
Peak Forward Surge Current, 8.3ms
Single Half Sine Wave (Note 3) IFSM 60 A
Maximum Instantaneous Forward
Voltage at 25A for Unidirectional
Only
VF3.5V V
Operating Junction and Storage
Temperature Range TJ, TSTG -65 to 150 °C
Typical Thermal Resistance Junction
to Lead RuJL 35 °C/W
Typical Thermal Resistance Junction
to Ambient RuJA 200 °C/W
Notes:
1. Non-repetitive current pulse, per Fig.4 and derated above TA=25ºC per Fig. 3.
2. Mounted on 5.0x5.0mm copper pad to each terminal.
3. Measured on 8.3ms single half sine wave or equivalent square wave for unidirectional
device only.
The TPSMA6L series is designed specifically to protect
sensitive electronic equipment from voltage transients
induced by load dump and other transient voltage
events, and it’s especially suitable for high reliability and
automotive application.
SMA low profile package (DO221-AC) has the same
electronical performance as the SMB package but with low
height profiles (1.1mm).
Applications
TVS devices are ideal for the protection of I/O Interfaces,
VCC bus and other vulnerable circuits used in Telecom,
Computer, Industrial and Consumer electronic applications.
Same power as standard
SMB devices (600 W)
• Hi reliability application
and automotive grade
AEC Q101 qualified
SMA low profile package:
less than 1.1 mm
Footprint compatibility
with standard SMA and
SMB products (easy to
layout)
Typical failure mode is
short from over-specified
voltage or current
Whisker test is conducted
based on JEDEC
JESD201A per its table 4a
and 4c
IEC-61000-4-2 ESD
15kV(Air), 8kV (Contact)
ESD protection of data
lines in accordance with
IEC 61000-4-2
EFT protection of data
lines in accordance with
IEC 61000-4-4
• Low inductance, excellent
clamping capability
Fast response time:
typically less than 1.0ns
from 0 Volts to VBR min
• Built-in strain relief
• Glass passivated junction
High temperature
soldering: 260°C/10
seconds at terminals
Plastic package has
underwriters laboratory
flammability V-0
Typical maximum
temperature coefficient
ΔVBR = 0.1% x VBR@25°C x ΔT
Matte tin lead–free plated
• Halogen free and RoHS
compliant
• Pb-free E3 means 2nd
level interconnect is
Pb-free and the terminal
finish material is tin(Sn)
(IPC/JEDEC J-STD-
609A.01)
TPSMA6L Series
Functional Diagram
Bi-directional
Uni-directional
Cathode Anode
Uni-directional
RoHS
e3
Pb
Agency Approvals
AGENCY AGENCY FILE NUMBER
E230531
% Littelfuse’ n Wm \ A
TVS Diodes
© 2016 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 09/10/16
Surface Mount – 600W > TPSMA6L series
Electrical Characteristics
Part
Number
(Uni)
Marking
Reverse
Stand off
Voltage VR
(Volts)
Breakdown
Voltage VBR
(Volts) @ IT
Test
Current
IT
(mA)
Maximum
Clamping
Voltage VC
@ Ipp
(V)
Maximum
Peak Pulse
Current Ipp
(A)
Maximum
Reverse
Leakage IR
@ VR
(µA)
Agency
Approcal
MIN MAX
TPSMA6L5.0A AEA 5.0 6.40 7.00 10 9.2 65.3 800 X
TPSMA6L6.0A AGA 6.0 6.67 7.37 10 10.3 58.3 800 X
TPSMA6L6.5A AKA 6.5 7.22 7.98 10 11. 2 53.6 500 X
TPSMA6L7.0A AMA 7. 0 7.78 8.60 10 12.0 50.0 200 X
TPSMA6L7.5A APA 7. 5 8.33 9.21 1 12.9 46.6 100 X
TPSMA6L8.0A ARA 8.0 8.89 9.83 1 13.6 44.2 50 X
TPSMA6L8.5A ATA 8.5 9.44 10.40 1 14.4 41.7 20 X
TPSMA6L9.0A AVA 9.0 10.00 11.10 1 15.4 39.0 10 X
TPSMA6L10A AXA 10.0 11.10 12.30 1 1 7. 0 35.3 5 X
TPSMA6L11A AZA 11. 0 12.20 13.50 1 18.2 33.0 1 X
TPSMA6L12A BEA 12.0 13.30 14.70 1 19.9 30.2 1 X
TPSMA6L13A BGA 13.0 14.40 15.90 1 21.5 28.0 1 X
TPSMA6L14A BKA 14.0 15.60 17.20 1 23.2 25.9 1 X
TPSMA6L15A BMA 15.0 16.70 18.50 1 24.4 24.6 1 X
TPSMA6L16A BPA 16.0 17.80 19.70 1 26.0 23.1 1 X
TPSMA6L17A BRA 1 7. 0 18.90 20.90 1 27.6 21.8 1 X
TPSMA6L18A BTA 18.0 20.00 22.10 1 29.2 20.6 1 X
TPSMA6L20A BVA 20.0 22.20 24.50 1 32.4 18.6 1 X
TPSMA6L22A BXA 22.0 24.40 26.90 1 35.5 16.9 1 X
TPSMA6L24A BZA 24.0 26.70 29.50 1 38.9 15.5 1 X
TPSMA6L26A CEA 26.0 28.90 31.90 1 42.1 14.3 1 X
TPSMA6L28A CGA 28.0 31.10 34.40 1 45.4 13.3 1 X
TPSMA6L30A CKA 30.0 33.30 36.80 1 48.4 12.4 1 X
TPSMA6L33A CMA 33.0 36.70 40.60 1 53.3 11. 3 1 X
TPSMA6L36A CPA 36.0 40.00 44.20 1 58.1 10.4 1 X
TPSMA6L40A CRA 40.0 44.40 49.10 1 64.5 9.3 1 X
TPSMA6L43A CTA 43.0 47.80 52.80 1 69.4 8.7 1 X
TPSMA6L45A CVA 45.0 50.00 55.30 1 72.7 8.3 1 X
TPSMA6L48A CXA 48.0 53.30 58.90 1 77.4 7. 8 1 X
TPSMA6L51A CZA 51.0 56.70 62.70 1 82.4 7. 3 1 X
TPSMA6L54A REA 54.0 60.00 66.30 1 87.1 6.9 1 X
TPSMA6L58A RGA 58.0 64.40 71.20 1 93.6 6.5 1 X
TPSMA6L60A RKA 60.0 66.70 73.70 1 96.8 6.2 1 X
TPSMA6L64A RMA 64.0 71.10 78.60 1 103.0 5.9 1 X
TPSMA6L70A RPA 70.0 77.80 86.00 1 113.0 5.3 1 X
TPSMA6L75A RRA 75.0 83.30 92.10 1 121.0 5.0 1 X
TPSMA6L78A RTA 78.0 86.70 95.80 1 126.0 4.8 1 X
TPSMA6L85A RVA 85.0 94.40 104.00 1 137.0 4.4 1 X
% Litleltuse“ ExpemxaADnllzd \ Anxwux Damn 4:: (Lucy (5.0x5.flmm) Copper Pad Area
TVS Diodes
© 2016 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 09/10/16
Surface Mount – 600W > TPSMA6L series
I-V Curve Characteristics
Vc VBR VR
IR
IT
Ipp
V
Uni-directional
VF
PPPM Peak Pulse Power Dissipation -- Max power dissipation
VR Stand-off Voltage -- Maximum voltage that can be applied to the TVS without operation
VBR Breakdown Voltage -- Maximum voltage that flows though the TVS at a specified test current (IT)
VC Clamping Voltage -- Peak voltage measured across the suppressor at a specified Ippm (peak impulse current)
IR Reverse Leakage Current -- Current measured at VR
VF Forward Voltage Drop for Uni-directional
0.1
1
10
100
0.0010.010.1 1
t
d
-Pulse Width (ms.)
0.2x0.2" (5.0x5.0mm)
Copper Pad Area
P
PPM
-Peak Pulse Power (kW)
Figure 2 - Peak Pulse Power Rating Curve
Voltage Transients
Time
Voltage Across TVS
Current Through TVS
Voltage or Current
Figure 1 - TVS Transients Clamping Waveform
Ratings and Characteristic Curves (TA=25°C unless otherwise noted)
continues on next page.
% Littelfuse’ Wampum \ Answusmllumd I m Wmnflusu Wmmm. .. mm m a u
TVS Diodes
© 2016 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 09/10/16
Surface Mount – 600W > TPSMA6L series
0
20
40
60
80
100
0255075100 125 175
Peak Pulse Power (P
PP
) or Current (I
PP
)
Derating in Percentage %
150
T
J
- Initial Junction Temperature (ºC)
1
10
100
1000
10000
1.010.0100.01000.0
Cj (pF)
Tj=2C
f=1.0MHz
Vsig=50mVp-p
Uni-directional V=0V
Uni-directional @V
R
V
BR
- Reverse Breakdown Voltage (V)
Figure 3 - Pulse Derating Curve
IPPM- Peak Pulse Current, % IRSM
0
0
50
100
150
1.0 2.0 3.0 4.0
tr=10µsec
Peak Value
IPPM
IPPM
2
TJ=25°C
Pulse Width(td) is defined
as the point where the peak
current decays to 50% of IPPM
10/1000µsec. Waveform
as defined by R.E.A
td
t-Time (ms)
Half Value
IPPM ( )
Figure 4 - Pulse Waveform
Figure 5 - Typical Junction Capacitance
0255075100 125 150 175
PM(AV), Steady State Power Dissipation (W)
TA - Ambient Temperature (ºC)
bargaining
3.0
0.6
1.2
1.8
3.6
2.4
0
RuJA=RuJL
RuJA=200°C/W
Figure 6 - Steady State Power Dissipation Derating
Curve
Ratings and Characteristic Curves (TA=25°C unless otherwise noted) (Continued)
TVS Diodes
© 2016 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 09/10/16
Surface Mount – 600W > TPSMA6L series
Dimensions
Physical Specifications
Weight 0.002 ounce, 0.061 gram
Case JEDEC DO-221AC Molded Plastic over glass
passivated junction
Polarity Color band denotes cathode except Bipolar
Terminal Matte Tin-plated leads, Solderable per
JESD22-B102D
Dimensions Inches Millimeters
Min Max Min Max
A 0.156 0.181 3.950 4.600
B 0.189 0.220 4.800 5.600
C 0.049 0.069 1.250 1.750
D 0.088 0.116 2.250 2.950
E 0.030 0.059 0.750 1.500
F 0.005 0.010 0.125 0.250
G 0.035 0.043 0.900 1. 10 0
Environmental Specifications
Soldering Parameters
Temperature (T)
Time (t)
Ts(min)
Ts(max)
TL
TP
ts
Preheat
tL
tp
Ramp-up Critical Zone
TL to TP
Ramp-down
t 25˚C to Peak
25˚C
Reflow Condition Lead–free assembly
Pre Heat
- Temperature Min (Ts(min))150°C
- Temperature Max (Ts(max))200°C
- Time (min to max) (ts)60 – 180 secs
Average ramp up rate (Liquidus Temp
(TL) to peak 3°C/second max
TS(max) to TL - Ramp-up Rate 3°C/second max
Reflow - Temperature (TL) (Liquidus) 217°C
- Time (min to max) (ts)60 – 150 seconds
Peak Temperature (TP)260+0/-5 °C
Time within 5°C of actual peak
Temperature (tp)20 – 40 seconds
Ramp-down Rate 6°C/second max
Time 25°C to peak Temperature (TP)8 minutes Max.
Do not exceed 260°C
D
3.12 (0.123) 1.20 (0.047)
1.52 (0.060)
Mounting Pad Layout
A
B
EE
C
G
F
Cathode Band
High Temp. Storage JESD22-A103
HTRB JESD22-A108
Temperature Cycling JESD22-A104
MSL JEDEC-J-STD-020, Level 1
H3TRB JESD22-A101
RSH JESD22-A111
‘rPsMAsL xx A l—l
TVS Diodes
© 2016 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 09/10/16
Surface Mount – 600W > TPSMA6L series
Part Numbering System Part Marking System
Packaging
Part number Component
Package Quantity Packaging
Option
Packaging
Specification
TPSMA6LxxA DO-221AC 3000 Tape & Reel – 12mm/7” tape EIA RS-481
TPSMA6L xx A
SERIES
5%
VBR
VOLTAGE TOLERANCE
VR
VOLTAGE
Tape and Reel Specification
0.47
(12.0)
0.157
(4.0)
0.157
(4.0)
0.49
(12.5)
0.80 (20.2)
Arbor Hole Dia.
7.0 (178)
Dimensions are in inches
(and millimeters).
Direction of Feed
0.059 DIA
(1.5) Cover tape
F
XXX
YMXXX
Marking Code
Trace Code Marking
Y:Year Code
M: Month Code
XXX: Lot Code
Littelfuse Logo
Cathode Band

Products related to this Datasheet

TVS DIODE 64V 103V DO221AC
TVS DIODE 30V 48.4V DO221AC
TVS DIODE 24V 38.9V DO221AC
TVS DIODE 36V 58.1V DO221AC
TVS DIODE 54V 87.1V DO221AC
TVS DIODE 15V 24.4V DO221AC
TVS DIODE 13V 21.5V DO221AC
TVS DIODE 18V 29.2V DO221AC
TVS DIODE 26V 42.1V DO221AC
TVS DIODE 28V 45.4V DO221AC
TVS DIODE 33V 53.3V DO221AC
TVS DIODE 40V 64.5V DO221AC
TVS DIODE 48V 77.4V DO221AC
TVS DIODE 8V 13.6V DO221AC
TVS DIODE 28V 45.4V DO221AC
TVS DIODE 5V 9.2V DO221AC
TVS DIODE 85V 137V DO221AC
TVS DIODE 64V 103V DO221AC
TVS DIODE 30V 48.4V DO221AC
TVS DIODE 40V 64.5V DO221AC
TVS DIODE 58V 93.6V DO221AC
TVS DIODE 33V 53.3V DO221AC
TVS DIODE 24V 38.9V DO221AC
TVS DIODE 12V 19.9V DO221AC
TVS DIODE 26V 42.1V DO221AC
TVS DIODE 51V 82.4V DO221AC
TVS DIODE 36V 58.1V DO221AC
TVS DIODE 10V 17V DO221AC
TVS DIODE 11V 18.2V DO221AC
TVS DIODE 13V 21.5V DO221AC