Fuse Clips and Holders (Auto) Datasheet by Keystone Electronics

View All Related Products | Download PDF Datasheet
Fan 05( x Ms M) SI'ANIIAIID ELADE FUSES Fm uneIIuse ATDF 257 senes/aussmannm senes mequwalem . Humsluse secmew‘ mnallelmumwe msemuns . wmmmm ngjysdsnnckandwmauun - mm meme-AMT mmmams pusmundunngwauesumelmg . Haldevdeslgn mavens semevwcxmg sPEcIFIMIInIIs Cnnlznls: 016 mu szsstrNTckeT PTaIA Insulin": NWT m Rated 94w |l|. eunem smug za Amus @ saw AC unempemere hung 7550 r m szgzvr «we m 414M) 4T ‘Y 1H QT Tl WWW—Inf MmIIIIIng DeIaH FuITvm CTIps Q; Q; 4‘ Mmmtmg nexan reym Chns m m m“ 5188.? 833.9 0 0 |:| |:| fl ‘5; 1 r Q r j L J m j mnmJ U MA k p 00 o ‘1 L LL |:| 2 III 1 FUSE IIoLI'IER Fol lmeWuseAlDF 257 senes/aussmann Am seITesT lmeTTIIse Law Home MW 397 senes uvequwalems . law msemnn Imee . ruse nqueI )tu msuTzIes cTIus m nvmecuuse Tmm snenmg . HqueIassmeS Dmvelspzcmgznd reduces assembly ume rm unewuse mgr 257 senes/aussmann m senesT uneTTIIse Mml 297 01997 senes/aussmann ATM senes, Imewuse Law Plume MW 297 senes In Summer": . men's mus1 AuIarBTade Fuses . Law mseman Imee - mm mm Pc muIIIIIaDIET maTmaTTTs Dusmun nunng wave sememg , "W m PC mm“ mm“ Mm dunng waue sememg SPECIFIcA'llnNS Cnnlznls: 016 mu szsstrNTckeT PTaIA Inwlahrwymn am In Rama 94w: j 155 luv 4 .7TTTT. um-mnnmhcaamuswmc Tunufi Hem ' ’—‘1_; unemnemureflaung Ti 755°Fm‘292’FT50’CI0‘NS’CT TT T m m U U Imus] Q1; MuunIngeIzH T—Q nszTTsTT mum—4 V ”44.4 w ”W mHnssI kw b flJ T o O mun O H «1 4T f j o O TT u. Tu Tu as P o m. "0.15577er rm j BA'IZIIOJWLBmmmEmy IIoRIanII'AL HIS: Em . nesTgnea lav luw nelgm clearance auplmnns . ruse hqueI )tu msuTzIes cTIus m nvmecuuse Tmm snenmg . ruse wIIT he Tnsenea paraHeTm mm . Huldevassmes plunelspzcmgand reduces assembly ume . mm nuTe mum, maTmaTns pusmnn dunng wave smdenng . PnTaIIzed Tags assule menu unemauun mums. emu Imam SPECIFICATIONS cemms: 012 (.30) mass Mmkel PTaIe Ineelam; MYTH", UL Rama 94w unempemme nallng: 755°Fm szszar Trsuac To sum; e e MTV 0 O I 4 HT mTTTTTsT 7T 551 TM Tum-I Lo aw Km: RaHS cuMPL/ANI ~ ISO 5001 CERTIFIED m [92] um I: In] T‘ an "up; r7 lumen—.1 Q1, Inch 55: mm: I Mam} .T mTTuT L on n a: m A: Tel (718; 556 8900 . Fax (718) 955 9040 (son/2215510 . Aeemeyelea cam www.keyelca. com 310720Thfluadr Astana, NV 11105 2017
FOR .205 (5.2) ×.025 (.64) STANDARD BLADE FUSES
For Littelfuse ATOF 257 series/Bussmann ATC series or equivalent
For Littelfuse ATOF 257 series/Bussmann ATC series,
Littelfuse Low Profile Mini 897 series or equivalents For Littelfuse ATOF 257 series/Bussmann ATC series,
Littelfuse Mini 297 or 997 series/Bussmann ATM series,
Littelfuse Low Profile Mini 897 series or equivalents
VERTICAL FUSE ENTRY
CAT. NO. 3522-2
CAT. NO. 3522 Tin-Nickel Plate
SPECIFICATIONS
Contacts: .016 (.41) Brass, Tin-Nickel Plate
Insulator: Nylon, UL Rated 94V-0
UL Current Rating: 20 Amps @ 500V AC
UL Temperature Rating: -58ºF to +292ºF
(-50ºC to +145ºC)
CAT. NO. 3522-3
Holds fuse securely, even after multiple insertions
Thru hole-mount, maintains position during wave soldering
Withstands the rigors of shock and vibration
Holder design prevents solder wicking
Mounting Detail For Two Clips
.200
[5.1]
.160 [4.1]
.100 [2.6] DIA. (4) PLS
.200
[5.1]
Mounting Detail For Two Clips
.200 [5.1] (3) PLS.
.100 [2.6] DIA. (4) PLS
.160 [4.1] (2) PLS.
.212
[5.40]
.062
[1.55]
.240 [6.10]
.100 [2.55]
.180 [4.55]
.098 [2.50]
.400 [10.15]
.062
[1.55]
.250
[6.35]
.400
[10.2]
.363 [9.2]
.104 [2.64]
DIA. (2) PLS
Mounting Detail For Two Clips
.393 [10.0]
.400 [10.2]
.062 [1.6]
(2) PLS
.363 [9.2] .820 [20.8]
.145 [3.7]
.245 [6.2]
.100 [2.6]
(2) PLS
CAT. NO. 3550CAT. NO. 3550-2
SPECIFICATIONS
Contacts: .012 (.30) Brass, Nickel Plate
Insulator: Nylon, UL Rated 94V-0
UL Temperature Rating: -58ºF to +292ºF (-50ºC to +145ºC)
HORIZONTAL FUSE ENTRY
Designed for low height clearance applications
Fuse will be inserted parallel to board
Thru hole mount, maintains position during wave soldering
Fuse holder fully insulates clips to protect fuse from shorting
Holder assures proper spacing and reduces assembly time
Polarized legs assure proper orientation of clips onto board
Low insertion force
Fuse holder fully insulates clips to protect fuse from shorting
Holder assures proper spacing and reduces assembly time
Thru hole PC mountable, maintains position during wave soldering
Accepts most Auto-Blade Fuses
Low insertion force
Thru hole PC mountable, maintains position
during wave soldering
Mounting Detail
.185 [4.7]
.150 [3.8]
.134 [3.4]
.400 [10.2]
.150 [3.8] .062 [1.57]
.027 [0.69]
.130 [3.3]
.062 [1.57] (2) PLS
.134
[3.4]
.530 [13.5]
.110 [2.8]
.780 [19.8]
.290 [7.4]
.265 [6.8]
3522-2 3522-3
SPECIFICATIONS
Contacts: .016 (.41) Brass, Tin-Nickel Plate
Insulator:Nylon 4/6, UL Rated 94V-0
UL Current Rating: 30 Amps @ 500V AC
UL Temperature Rating:
-58ºF to +292ºF (-50ºC to +145ºC)
Tel (718) 956-8900
Fax (718) 956-9040
(800) 221-5510
kec@keyelco.com
www.keyelco.com
31-07 20th Road Astoria, NY 11105-2017
RoHS COMPLIANT
~
ISO 9001 CERTIFIED
®
2 IN 1 FUSE HOLDER UNIVERSAL CLIP
CAT. NO. 3557-2 CAT. NO. 3577 - Bottom Entry
CAT. NO. 3557 - Top Entry
.070
[1.78]
.125
[3.2]
.281
[7.2]
.437
[11.1]
.076 [1.92]
.271 [6.9]
.250
[6.4]
.134 [3.4]
W
.063 [1.60] DIA. (4) PLS
STANDARD AUTOMOTIVE BLADE FUSE CLIPS & HOLDERS
“AUTO” FUSE CLIPS & HOLDERS
41
Mounting Detail
CAT. NO. 3573 Matte Tin Plate
Mounting Detail For Two Clips
.200
[5.1]
.100 [2.6] DIA. (4) PLS
.200
[5.1]
.160 [4.1]
.175 [4.5]
.300 [7.6]
.137 [3.5]
.050
[1.27]
.125
[3.2]
.760 [19.3]
.175 [4.5]
.300 [7.6]
.100 [2.6]
.050
[1.27]
.125
[3.2]
.260 [6.6]
1.125 [28.6]
.156 [4.0]
REF.
.102 [2.6]
.054 [1.4]
.292 [7.4]
.200
[5.1]
.150 [3.8]
.330 [8.4]
SPECIFICATIONS
Contacts: .016 (.41) Brass
UL Current Rating: 30 Amps @ 500 VAC
VERTICAL ENTRY LOW INSERTION FORCE
Fuse W
Mini .383 (9.7)
Standard .530 (13.5)
®®
®
UL Current Rating: 20 Amps @ 500V AC UL Current Rating: 30 Amps @ 500V AC

Products related to this Datasheet

FUSE CLIP BLADE 500V 30A PCB
FUSE BLOCK BLADE 500V 30A PCB
FUSE CLIP BLADE 500V 20A PCB
FUSE CLIP BLADE 500V 30A PCB
FUSE CLIP BLADE 500V 30A PCB
FUSE CLIP BLADE PCB
FUSE HOLDER BLADE 30A PCB
FUSE BLOCK BLADE 500V 15A PCB
FUSE HOLDER BLADE 30A PCB
FUSE CLIP BLADE 500V 30A PCB
FUSE HOLDER BLADE 30A PCB