XM-L Color Series Datasheet by Marktech Optoelectronics

View All Related Products | Download PDF Datasheet
hnp:l/www.cree.com/led-componems-and-modules/producIs/xlamp/arrays-direclional/xlamp-xml-color
Cree XM-L Color Series
FEATURES
A
PPLICATIONS
> Red, green, blue and white in a single 5 mm x 5 mm package > Architectural
> Maximum drive current per LED die: 1 A > Entertainment
> Individually addressable LEDs > Vehicle
> Electrically Neutral Thermal Path
FLUX CHARACTERISTICS @ 25°C
COLOR
DWL (nm)
or
CCT (TYP.) KIT USED
Red 620-635
Green 520-535
Royal Blue 450-465
Cool White 5700-8000
Neutral White 3700-4300
CHARACTERISTICS UNIT MINIMUM TYPICAL MAXIMUM
Viewing angle (FWHM) degrees 130
Thermal Resistance, Junction to Solder Point °C/W 3.5
ESD classification (HBM per Mil-Std-883D) Class 2
LED junction temperature °C 150
Temperature coefficient of voltage - red mV/°C -1.8
Temperature coefficient of voltage - green mV/°C -4
Temperature coefficient of voltage - blue, white mV/°C -3
Reverse voltage - red, green, blue, white V 2.25 2.6
Reverse voltage - green V 3.3 3.9
Reverse voltage - blue, white V 3.1 3.7
It is highly recommended for the user to review the CREE Series page for additional and most recent technical data at:
http://www.cree.com/led-components-and-modules/products/xlamp/arrays-directional/xlamp-xml-color
Cree XM-L Color Series on Board
MIN.FLUX (LM) @350MA
45.7
87.4
Cree XLamp XM-L color LEDs are the brightest and smallest multi-colored LEDs of
their class, delivering red, green, royal-blue and white in one LED at twice the
lumens-per-dollar of the MC-E color LED. The XM-L color LED is 60% smaller than
the MC-E LED, reducing the distance between LED die to create a small optical
source for excellent optical control, efficient color mixing and simplified design.
13.9
80-100
80-100
C3ABC02
(6000K)
C2ABCB1
(4000K)
Global Headquarters, 3 Northway Lane North, Latham, NY 12110, USA www.marktechopto.com
TOLL FREE: 1-800-984-5337 • PHONE: 518-956-2980 • FAX: 518-785-4725 • EMAIL: info@marktechopto.com
@Marktech — Optoelectron ics
Hardware (not included)
> Mount with #4 Machine Screws.
> 16AWG Maximum Wire Gauge.
> Use only with constant current power supplies.
PCB Fabrication
> Layer Count: 1
> Core Material: 6061-T6 Aluminum
> Single Layer Copper Weight: 1oz
> Solder Mask: White
> Finishing Plating: Pb Free HASL
* Exceeding maximum ratings may damage the LED and cause potential safety hazards.
* Elevated operating temperatures can be expected to negatively impact the service life (lumen output)
* All data is related to entire assembly. Data reflects statistical mean values. Actual data may differ depending on variances
in the manufacturing process.
* End users need to take into account the lumen depreciation as the temperature rises with various thermal solutions
installed.
Note 1: Using continuously under elevated loads (i.e. the application of high temperature/current/voltage or a significant
change in temperature, etc.) may cause this product to significantly decrease in reliability even if the operating conditions are
within the
absolute maximum ratings.
Note 2: The thermal resistance from the LED junction to ambient temperature, Rth(j-a), should be kept below 10°C/W so that
the LED is not exposed to a condition beyond the absolute maximum ratings.
Note 3: The temperature of the LED assembly must be measured at the TC-point according to EN60598-1 in a thermally
constant status with a temperature sensor or a temperature sensitive label.
Cree XM-L Color Series on Board
Global Headquarters, 3 Northway Lane North, Latham, NY 12110, USA www.marktechopto.com
TOLL FREE: 1-800-984-5337 • PHONE: 518-956-2980 • FAX: 518-785-4725 • EMAIL: info@marktechopto.com

Products related to this Datasheet

LED CREE BRD XML RGBW
LED CREE BRD XML RGBW