NTHS Series Datasheet by Vishay Beyschlag/Draloric/BC Components

View All Related Products | Download PDF Datasheet
VISHAY. RDHS cowum HALOGEN FREE www.vishay.com/doc?99912 K? Desxgn Tums www.vishay.com/merm \stors/nlc-curve-list/ mermislor1@vishay.com thermwstor1®vlshay Corn sha
NTHS Series
www.vishay.com Vishay Dale
Revision: 18-Nov-2019 1Document Number: 33008
For technical questions, contact: thermistor1@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
NTC Thermistors, SMD 0402, 0603, 0805, 1206 Chip
ADDITIONAL RESOURCES
FEATURES
Extended resistance values available in standard
sizes
Wraparound Ni barrier terminations with
100 % Sn
NTHS1206 curve 1 is AEC-Q200 qualified
High-density monolithic construction with glass overcoat
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
APPLICATIONS
Temperature sensing, protection and compensation in
industrial, telecom and consumer applications.
Examples are:
Battery chargers
Power suppliers
Office equipment
LCD compensation
In-car entertainment
DESIGN-IN SUPPORT
For complete curve computation please visit the “My Vishay
NTC curve” at: www.vishay.com/thermistors/ntc-curve-list/
or send your part number to thermistor1@vishay.com to
obtain a calculation spreadsheet.
Notes
(1) Only R25 tolerance values ± 3 %, ± 5 %, and ± 10 % are available for NTHS0402N01N types
(2) NTHS1206 curve 1 parts are AEC-Q200 qualified
Note
Most popular and available values
QUICK REFERENCE DATA
PARAMETER VALUE UNIT
Resistance value at 25 °C 4.7K to 350K
Tolerance on R25-value ± 1, ± 2, ± 3, ± 5, ± 10 %
B25/75-value 3477 to 4064 K
B25/85-value 3486 to 4073 K
Tolerance on B25/85-value,
B25/75-value ± 3 %
Operating temperature range
at zero power (intermittent) -40 to +125 (150) °C
Design Tools
NTHS PRODUCT DATA AND R25 RESISTANCE RANGE AVAILABILITY
CURVE B25/75
(K)
B25/85
(K)
TCR
(%/K)
NTHS0402
(k)
NTHS0603
(k)
NTHS0805
(k)
NTHS1206 (2)
(k)
R25 ± TOL.
AVAILABILITY
2 3477 3486 -3.84 10 to 12 6.8 to 12 4.7 to 10 6 to 10 3, 5, 10
11 3691 3715 -4.13 30 to 34 22 to 32 15 to 30 20 to 33 3, 5, 10
1 3964 3974 -4.39 68 to 100 (1) 50 to 100 33 to 78 38 to 100 (2) 1, 2, 3, 5, 10
5 3964 3974 -4.39 47 to 50 40 to 50 25 to 47 30 to 44 3, 5, 10
17 4064 4073 -4.50 250 150 to 220 100 to 200 100 to 220 3, 5, 10
Maximum dissipation at 25 °C in mW 80 125 210 280
Dissipation factor in mW/K 2.0 3.0 3.5 4.0
Thermal time constant in s 5 8 10 13
STANDARD RESISTANCE VALUES at 25 °C in
4.7K 6.8K 12K 20K 30K 47K 68K 150K 220K 330K
5.0K 10K 15K 22K 33K 50K 100K 200K 250K
thermwstofl @vlshay Corn www.v\shay,com/doc?91000
NTHS Series
www.vishay.com Vishay Dale
Revision: 18-Nov-2019 2Document Number: 33008
For technical questions, contact: thermistor1@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
DIMENSIONS in inches (millimeters)
Note
Thickness of the part is depending on the resistance value and curve
GLOBAL PART NUMBER INFORMATION
Global Part Numbering: NTHS1206N02N1002JE (preferred part number format)
GLOBAL
MODEL
CONDUCTOR
TYPE CURVE CHARACTERISTIC RESISTANCE
VALUE
TOLERANCE
CODE PACKAGING
NTHS0402
NTHS0603
NTHS0805
NTHS1206
Nickel barrier 01
02
05
11
17
N 1002 = 10K F = ± 1 %
G = ± 2 %
H = ± 3 %
J = ± 5 %
K = ± 10 %
E = lead (Pb)-free,
T/R (2K pieces, full)
U = lead (Pb)-free,
T/R (5K pieces, full)
PART NUMBER L W BW tmax.
NTHS0402 0.040 ± 0.004
(1.02 ± 0.10)
0.022 ± 0.006
(0.56 ± 0.15)
0.010 ± 0.004
(0.25 ± 0.10)
0.028
(0.71)
NTHS0603 0.063 ± 0.008
(1.60 ± 0.20)
0.031 ± 0.008
(0.80 ± 0.20)
0.010 ± 0.006
(0.25 ± 0.15)
0.039
(1.00)
NTHS0805 0.079 ± 0.008
(2.01 ± 0.20)
0.049 ± 0.008
(1.25 ± 0.20)
0.012 ± 0.006
(0.30 ± 0.15)
0.057
(1.45)
NTHS1206 0.126 ± 0.008
(3.20 ± 0.20)
0.063 ± 0.008
(1.60 ± 0.20)
0.018 ± 0.008
(0.46 ± 0.20)
0.071
(1.80)
W
L
BW
t
S120 N0 N6TH 02JE0N 21
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

THERMISTOR NTC 10KOHM 3500K 1206
THERM NTC 100KOHM 3964K 1206
THERM NTC 100KOHM 3964K 0402
THERMISTOR NTC 10KOHM 3500K 0805
THERMISTOR NTC 30KOHM 3691K 1206
NTHS-0805N01 47K 3% E3
THERM NTC 100KOHM 4064K 1206
THERMISTOR NTC 50KOHM 3890K 0805
THERM NTC 150KOHM 4064K 0603
THERM NTC 6.8KOHM 3477K 0603
THERMISTOR NTC 10KOHM 3477K 0603
THERM NTC 100KOHM 3964K 0603
THERMISTOR NTC 10KOHM 3500K 1206
THERM NTC 100KOHM 3964K 1206
THERM NTC 200KOHM 4247K 1206
THERM NTC 330KOHM 4247K 1206
THERM NTC 100KOHM 4064K 1206
THERMISTOR NTC 5KOHM 3477K 1206
THERMISTOR NTC 47KOHM 3964K 1206
THERMISTOR NTC 50KOHM 3964K 1206
THERM NTC 150KOHM 4064K 0805
THERM NTC 220KOHM 4247K 0805
THERM NTC 4.7KOHM 3477K 0805
THERM NTC 330KOHM 4247K 0603
THERMISTOR NTC 10KOHM 3477K 0402
THERMISTOR NTC 6.8K OHM 3% 0805
NTHS-0603N01 50K 1% E3
NTHS-0402N11 33K 3% E3
NTHS-0603N02 10K 3% E3
NTHS-0603N01 100K 1% E3