APAE Series-Patch Antennas Datasheet by Abracon LLC

View All Related Products | Download PDF Datasheet
APAE Series — Patch Antennas ’ ncy bands including ’ Abr Abracon K91 ents - Flat, light w ameters - RoHS Com oh and - Sizes from design gain requ mer’s - Abracon Ce optimiz - Ideally ded if Milita em- - B/W requ SD for the stomer works e the k with mpeti- Cen‘er Frequency v: 0ND rib-W Anunna Galn vcclnnnn Plane Elle m :< y="" k="" 55="" as="" ‘5="" (:vdpliues‘ltllnm)="" um="" mm="" 4.="" s...="" 4;...=""> K a...” 50k, GNDMIIRB mum APAEKUXRHJOJBDBZT lmel-lz 25K25x4mm RFIDLEUl sMHz l s mum“... APAENSIUSMMBDBIJ‘ qlle-lz 25K25x4mm ermusm sMHz l s mum“... APAHSWSRIMBABDDII |57542MH1 l2l.le llklixAlnnI Gl'S sMHz l s SnxSflmm Arnelsvsxlsmunagn |57542MH1 lSKleAmm Gl'S sMHz l s SnxSflmm APAEINSRI KmABDCLT |57S 42>.le lXKllemm Gl'S sMHz l s 4mm“... ,ll-AElsvslzlmMDnr |57S 42>.le lxuxx4mn. Gl'S sMHz l s 4mm“... Amslslsnlmsmslm |57542MH1 lxuxx4mn. Gl'S sMHz ls 4mm“... ,ll-AElsvslzzmmaumr |57S 42>.le 20.2mm“ Gl'S KMHz l s 4mm“... ,ll-AElsvslzzszmaumr |57S 42>.le 25.2mm... Gl'S |5MH1 l s mum“... Amslsvslusmnmaex |57S 42>.le 2Sx25x4 Gl'S |5MH1 l s mum“... APAE|57SRZSJOBBDBLT |57S 42>.le 25K25x4mm Gl'S |5MH1 l s mum“... M'AHSWMSWAKDBLT liqllmXMl-lz 25K25x4mm Gl-smmmss |5MH1 ls mum“... APAEZJNLZSJUDDDBIJ‘ ZEJXMHI 25K25x4mm SDARS SGMHz l s mum“... k C www.ubramn.cum a ABRACON Di ike CORPORATION m, m ,U. ”MW my.” ‘ wwmmmm
Tel:001.949.546.8000
ABRACON offers a pocket-size portable solution – SYNC-n-Go
Key Features:
Flat, light weight and inexpensive - SMT antenna.
RoHS Compliant.
Sizes from 12x12mm to 24x24mm depending on B/W and
gain requirements.
Abracon offers customization of Patch design for best
optimization and matching to customers application.
Ideally suited for GPS, Satellite Communication Systems,
Military and Medical devices
B/W is optimized in accordance with application
requirements; narrow for GPS and RFID and wider for
SDARS and GPS + GLONASS
Links and Resources @ www.abracon.com
In-Stock @ Digikey
Abracon APAE Series – Patch Antennas
The APAE Series of flat patch antennas from Abracon
are optimized for application specific requirements
Gain and B/W of the antenna are two key parameters
of interest to designers. The volume of the patch and
the area of the ground plane are significant design
factors. Abracon works with the customers
designer(s) to optimize their in-circuit performance
This optimization or “Tuning” is sometimes needed if
the center frequency shifts, or the radiation-pattern-
distortion is observed.
ABRACON offers an optimization service for the
tuning of the standard Patch Antennas to customer
PCBs. Customer selects a standard part, then works
with Abracon’s Application Eng. Team to optimize the
off-the-shelf solution.
Standard APAE product is currently in stock with
Abracon's Global Distribution partners at a competi-
tive distribution resale price.
What APAE series can do for your design…..
How Ground Plane affects Center Frequency and Gain in Patch Antennas
Applications:
Automotive, Navigation, Marine buoys, surveying
equipment, Laptops, Healthcare, Medical monitoring, RFID
systems for Logistic, Inventory and Retail Management
APAE Series – Patch Antennas
No. Abracon Part # Product center Freq. Patch Size Product Application Bandwidth min
VSWR
max
Ground Plane
Size
1
APAE868R2540JBDB2-T
868MHz
25x25x4mm
RFID(EU)
3MHz
1.5
70x70mm
2 APAE915R2540ABDB1-T 915MHz 25x25x4mm RFID(USA) 3MHz 1.5 70x70mm
3 APAE1575R1240ABDD1-T 1575.42MHz 12x12x4mm GPS 4MHz 1.5 50x50mm
4 APAE1575R1340ABDD6-T 1575.42MHz 13x13x4mm GPS 5MHz 1.5 50x50mm
5 APAE1575R1540AZDB2F-T 1575.42MHz 15x15x4mm GPS 5MHz 1.5 50x50mm
6 APAE1575R1820ABDC1-T 1575.42MHz 18x18x2mm GPS 5MHz 1.5 40x40mm
7 APAE1575R1840AADB7-T 1575.42MHz 18x18x4mm GPS 5MHz 1.5 40x40mm
8 APAE1575R1840BADB1F-T 1575.42MHz 18x18x4mm GPS 5MHz 1.5 40x40mm
9 APAE1575R2040ABDD2-T 1575.42MHz 20x20x4mm GPS 8MHz 1.5 40x40mm
10
APAE1575R2520ABDD7-T
1575.42MHz
25x25x2mm
GPS
15MHz
1.5
70x70mm
11 APAE1575R2540AADBE-T 1575.42MHz 25x25x4 GPS 15MHz 1.5 70x70mm
12 APAE1575R2540BBDB1-T 1575.42MHz 25x25x4mm GPS 15MHz 1.5 70x70mm
13 APAE1590R2540AKDB1-T 1592-1608MHz 25x25x4mm GPS+GLONASS 15MHz 1.5 70x70mm
14 APAE2338L2540DDDB1-T 2338MHz 25x25x4mm SDARS 56MHz 1.5 70x70mm
The APAE Series is a selection of low profile PATCH ANTENNAS covering a wide range of frequency bands including
GPS, GLONASS, SDARS, and RFID. These patch antennas offer small-low-profile, easy to mount PCB solutions; for
systems requiring a flat & compact antenna.

Products related to this Datasheet

RF ANT 1.575/1.602GHZ CER PATCH
RF ANT 1.575GHZ CER PATCH PIN
RF ANT 1.575GHZ CER PATCH PIN
RF ANT 1.575GHZ CER PATCH PIN
RF ANT 1.575GHZ CER PATCH PIN
RF ANT 1.575GHZ CER PATCH PIN
RF ANT 1.575GHZ CER PATCH PIN
RF ANT 868MHZ CER PATCH PIN ADH
RF ANT 1.575GHZ CER PATCH PIN
RF ANT 2.3GHZ CER PATCH PIN ADH
RF ANT 915MHZ CER PATCH PIN ADH
RF ANT 1.575GHZ CER PATCH PIN
RF ANT 1.575GHZ CER PATCH PIN
RF ANT 1.575GHZ CER PATCH PIN