AR-xxx-x/x Drawing Datasheet by Assmann WSW Components

View All Related Products | Download PDF Datasheet
1 2 3 4 5 6 7 1:171 A10 33 m ' MATER‘AL TIN PHI 20® 1.Pin(autersleeve):Bmss,mach1ned CuZn38Pb2 , .3 , ”am @2.C11p(comee14 1mger): Beryllium copper, heatlrealed ‘ . BPIahngmme-r sleeve): HZL: Zum/80u"nickel. 5Um/200u"Tm mmd mmmmmm HG . um/BDu"mcke\, Gold flash WWW“ ‘. WWWWWW m ‘3), APIanngwomacn. zum/aommckeL Gold flash or 100", 300" 60111 \ 3 E; 5.lnsu\amr Mamrial. Glassmled PET. UL94V70 mack G) r; g ELECTRICAL 2 Z X 1.Current Rating: 3Amps/contau max. , 1 m‘ E 5 2.Contact Res1s1ance: Arno/contact max mnmxmmm A ®€9€§ 77733:;7 3.lnsu\ation Res1stance:210000MQ al500VAC W‘” W W W W “’1 $9M? 4.0perating Vouage: 100 VRMS/WSOVDC M MECHAMCAL 1.Average Insemon Vorce W101 stee‘ pm 07 $0 43mm/D 017'“ <2509 2="" average="" withdrawa1="" force="" w1th="" stee1="" pm="" of="" i="" 1="" mo="" 43mm/o="" 017‘“="">509 mln if 'Ir'I if if if ‘ if if if i 3 Mechan1ca111le cyc1e- 200 mm ‘ 4.0peral1on Temperature: 410°C to +105°c 7 @5.Wave Soldering temperature: +245°Q 5105 max. 2,04 @zn,_:n:n,n.; DIM 510,2: . )_ Packing Tube Ccman DvnA DImB DImC Dunn No1e® L.e1 00 7 02 503 7.62 1016 1 ‘ 05 1015 762 762 1016 0m 0 a M§§¢W W§§§ i 10 1270 1015 752 1015 er 0 e-AR \\ B 14 1775 1524 7.52 1016 W/cbar 2]" T « c? 16 2032 1778 702 1016 Na mm: MW 3 1s 22 86 20.32 7 e2 1015 ”H“ 37"" igfiiiif’zzws w1es‘® > 2° 25 4” 22-36 7-62 ‘0 ‘5 (two 7671 E (3 22‘ 27.94 25.40 762 1015 ppm outeryeeveluunlan . . a n . 1 22 27 92 25 40 10 75 1270 31:23: 12:21:: 1351211: W777”??? WM“? 24- 30 u 27 04 7 62 1015 W M, Q; ::::::;:.;:1;::1:1:‘2;m.... PCB LAYOUT am 4a 2734 1m 20 as 56 33 02 7.62 1015 2a 35 56 33.02 1524 17.73 32 4D 64 3810 15.24 17 78 URKOHS comp'iant Sca‘e ‘ Free 6) meme 22 Pm senes drawmg 00.03.2019 53951 Me Name CUS‘WW'ND 711 :mm TOLERANCE © Update wave somertemp 15 00 2017 Amy Drawn 23.07.2012 Lucas X' £150 ASSMANN wsw N 6) Update in newdrawmg 2010 2016 Amy Appmved us 03 2019 Amy ' ° xx :030 AR xx-x x xxx :0 20 Q) Add “HGLWers1pn.epnee|ee P/N page 2001 2014 A. Plate Drawing-No + X'XXX ’010 G) Add sheen 1600 2012 Lucas An le :53 Drawn 23.07 2012 Lucas ‘ 9 \vwgwcomponents Replace em. Angle TOL 1d Medificanen Dene Name “2 1 2 3 4 5 6 7
5 6 7 NOTES MATERlAL 1.Pin(auter sleeve): Brass, machlned CuZnSBPbZ HIV H:n,?n® ‘ ©2.Cllp(contacl 4 llnger): Beryllium copper, heal [reeled ® ® ® ® ® ® ® ® ® G %@ ® @ m @ m m a @ 3.Plallng(auler sleeve): HZL: 2nm/80u"nickel. 5um/200u"Tln n g? HG . um/BDu"nlckel, Gold flash 3 E: 4.Plallng(comacl). 2um/BDu"nlckel. Gold flash or 10u“, 30u" Gold :3 g 5.lnsulamr Malerial. Glassfilled PBT. UL94V70 Black 2 y ELECTRlCAL E 5 1.Current Rating: 3Amps/corltacl max. 2.Contacl Reslslance: Arum/contact max @€9%@@@€9@@®®®l lemwmeaemmm 3.lnsulallon Reslslance: alOOOOMQ at 500VAC U 3 “0(3) 4.0peraling Voltage: 100 VRMS/lSOVDC :- ‘—‘ " MECHANICAL 1.Average Insenlorl lorce Wlm steel plrl ol \ l 9’0 43mm/D 017'“ <2509 1="" ll="" 1t="" w="" 1t="" “f="" el="" 'ul="" fl="" 'ul'n‘="" llt="" k“?="" “f="" “f="" el="" 'f="" 'h‘="" 'fi="" 'fi="" ll="" 2="" average="" wlthdrawalforcewlth="" steel="" pm="" ol="" w0="" 43mm/d="" 017'“="">509 mm 2 3415 U2 usr Twyla) 0% a 3 Mechanlcal llle cycle' 200 mm ’ ’ “ N El 4.0perallon Tempemture: 410“Cm +1o5°c 2 @5.Wave Soldering (temperature: +245°Q 5405 max. k DIV THU m Packing Tube l““"‘f “““""‘" ConlaClDlmAlDlmE DlmC DlmD l as 4572 l 4315 1524 17.73 3“ 40 5050 4826 1524 1775 u 42 5334 50m 1524 1775 > 48 6096 5842 1524 1778 E 50 5350 6096 1524 177B 52 66.04 63 so 1524 1775 e..¢.¢¢&¢4..¢ .eooo44see 50 6350 5096 22.55 2540 52 l 66.04 53 50 22 as 25.40 PCB LAYOUT 54 l 3123 7:374 2286 2540 URKOHS compliant Scale l Free (5) AddmeZZ F’Insellesdrawlng uauazm Segal Me Name Cuslemeero m :mm TOLERANCE ® Updalewavesolderlemp 16082017 Amy Drawn 23.07.2al2 Lucas X' i050 ASSMANN wsw N 6) Update m new drawlng 2s m 2016 Amy Appmved us as 2019 Amy ' ° xx :030 AR xx-x x XXX :0 20 (2) Add l'HGL'Lleun.canecled P/N code 21301 2ul4 A Plane Drawing-No + X'XXX ’010 G) Add sheel2 16082012 Lucas A" la :5. @ Drawn 23.07 2012 Lucas ‘ 9 WNW/components Replace 3m. Angle TOL ld Modificallon Dale Name 2/2 1 2 3 4 5 6 7

Products related to this Datasheet

CONN IC DIP SOCKET 16POS GOLD
CONN IC DIP SOCKET 8POS TIN
CONN IC DIP SOCKET 14POS TIN
CONN IC DIP SOCKET 28POS GOLD
CONN IC DIP SOCKET 28POS TIN
CONN IC DIP SOCKET 6POS GOLD
CONN IC DIP SOCKET 6POS TIN
CONN IC DIP SOCKET 16POS TIN
CONN IC DIP SOCKET 14POS GOLD
CONN IC DIP SOCKET 6POS GOLD
CONN IC DIP SOCKET 16POS GOLD
CONN IC DIP SOCKET 40POS TIN
CONN IC DIP SOCKET 14POS GOLD
CONN IC DIP SOCKET 8POS GOLD
CONN IC DIP SOCKET 28POS GOLD
CONN IC DIP SOCKET 20POS TIN
CONN IC DIP SOCKET 18POS TIN
CONN IC DIP SOCKET 24POS GOLD
CONN IC DIP SOCKET 24POS GOLD
CONN IC DIP SOCKET 28POS GOLD
CONN IC DIP SOCKET 32POS GOLD
CONN IC DIP SOCKET 24POS TIN
CONN IC DIP SOCKET 28POS GOLD
CONN IC DIP SOCKET 18POS GOLD
CONN IC DIP SOCKET 48POS TIN
CONN IC DIP SOCKET 6POS GOLD
CONN IC DIP SOCKET 8POS GOLD
CONN IC DIP SOCKET 14POS GOLD
CONN IC DIP SOCKET 16POS GOLD
CONN IC DIP SOCKET 18POS GOLD