3239-18-1-0500-0xx-1-TS Datasheet by CNC Tech

View All Related Products | Download PDF Datasheet
CnC Tech R°HS Industrial Cable and Connector Technology c o M P L r A N r
P/N 3239-18-1-0500-0XX-1-TS
(Conductor: Tinned strands) (Insulation: Silicone Rubber)
UL3239 - Silicone Rubber Wire 150°C 3KV (18 AWG)
CONSTRUCTION:
Tinned Strands, copper conductor, 34/0.18mm strands.
Overall Diameter = 2.10mm + 0.10mm – 0.03mm
Insulation Thickness: 0.55mm
CERTIFICATION & APPROVALS:
DUAL-RATED AWM: Can be used in USA and Canada
UL Subject 758 UL FILE NO:E108485
CSA Standard CSA FILE NO:LL84687
Printed Markings:
AWM 3239 150 3KV E108485-S 18AWG REIHSING CSA I
A 150 3KV LL84687 18AWG FT1
Passes UL VW-1 & CSA FT1 Vertical Flame Test.
PHYSICAL
&
ELECTRICAL PROPERTIES:
Rated Temperature: 150 ~ -50
Rated Voltage: 3KV
Insulation Potential Strength: 6000 VAC/min
High flexibility: Soft silicone rubber material.
Maximum Conductor Resistance: 24.4Ω/km
Resistant to: Oil, extremes of hot & cold, flexing, high
Voltage spikes.
APPLICATIONS:
Silicone rubber wire, has high temperature resistance and
high flexibility in confined spaces. Suitable for use in LED
TVs, Laptops, Microwaves, Photocopiers, Scanners.
PACKAGING: 500ft per reel.
ENVIRONMENTAL APPROVALS:
Conforms to all current RoHS directives as laid out in EU
Directive 2011/65/EC
Current SGS reports for this wire are available upon
request.
P/N's & COLORS
3239-18-1-0500-001-1-TS
BLACK
3239-18-1-0500-002-1-TS
WHITE
3239-18-1-0500-003-1-TS
YELLOW
3239-18-1-0500-004-1-TS
RED
3239-18-1-0500-005-1-TS
BLUE
3239-18-1-0500-006-1-TS
BROWN
3239-18-1-0500-007-1-TS
GREEN
3239-18-1-0500-008-1-TS
ORANGE
3239-18-1-0500-010-1-TS
VIOLET
3239-18-1-0500-011-1-TS
GREEN + YELLOW

Products related to this Datasheet

HOOK-UP STRND 18AWG RED 500'
HOOK-UP STRND 18AWG WHITE 25'
HOOK-UP STRND 18AWG BLACK 500'
HOOK-UP STRND 18AWG BLUE 500'
HOOK-UP STRND 18AWG WHITE 50'
HOOK-UP STRND 18AWG GREEN 25'
HOOK-UP STRND 18AWG BLUE 50'
HOOK-UP STRND 18AWG RED 25'
HOOK-UP STRND 18AWG BROWN 50'
HOOK-UP STRND 18AWG GRN/YEL 25'
HOOK-UP STRND 18AWG WHITE 500'
HOOK-UP STRND 18AWG BLACK 50'
HOOK-UP STRND 18AWG RED 50'
HOOK-UP STRND 18AWG BLACK 100'
HOOK-UP STRND 18AWG GRN/YEL 50'
HOOK-UP STRND 18AWG BLACK 25'
HOOK-UP STRND 18AWG WHITE 100'
HOOK-UP STRND 18AWG GRN/YEL 100'
HOOK-UP STRND 18AWG GREEN 50'
HOOK-UP STRND 18AWG YELLOW 25'
HOOK-UP STRND 18AWG BLUE 25'
HOOK-UP STRND 18AWG YELLOW 500'
HOOK-UP STRND 18AWG YELLOW 100'
HOOK-UP STRND 18AWG RED 100'
HOOK-UP STRND 18AWG BLUE 100'
HOOK-UP STRND 18AWG GREEN 100'
HOOK-UP STRND 18AWG VIOLET 50'
HOOK-UP STRND 18AWG BROWN 500'
HOOK-UP STRND 18AWG YELLOW 50'
HOOK-UP STRND 18AWG GREEN 500'