APAE1590R2540AKDB1-T Datasheet by Abracon LLC

View All Related Products | Download PDF Datasheet
' High Ga ' Compac - Pin type OHS Com liauce Centel Frequency‘ ’ e u _7 dB @ 1535 MHz _7 dB @ 1610 MHz (Rigln Hand circular Polalization Model RHCP ---- Polarization) Impedance 50 I) Permittivity 21 Flequency Temperature Coefficient 20 ppm/°C 7> 159 :E "(funny/Lmkmx mm" EABRACONw
|||||||||| | | | | |
APAE1590R2540AKDB1-T
• High Gain
• Compact Size and Low Profile
• Pin type
• RoHS Compliance
STANDARD SPECIFICATIONS:
TYPICAL APPLICATIONS:
FEATURES:
25.0 x 25.0 x 4.0mm
CERTIFIED
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
MSL level: Not Applicable
Automotive navigation, Marine buoys, Surveying equip-
ment, Healthcare and medical monitoring devices, Cell
phone, Laptop, PND, PDA
1575.42MHZ/1592~1608MHz; 25 x 25 x 4mm
GPS+GLONASS Patch Antenna
TEST CONDITIONS & TEST SETUP: RADIATION PATTERN
(*)Application environment, including size of ground plane will affect stated performance. Fine tuning might be required when installed on customer’s PCB.
RoHS/RoHS II compliant
Parts shall be measured under a condition (Temp.:
20±15°C, Humidity: 65±20% R.H.)
Parameters Min. Typ. Max. Units Note
Nominal frequency 1575 MHz GPS
1598 1608 MHz GLONASS
Center Frequency(*)
1597.5±3.0 MHz (without tape on 27×27mm
ground plane)
Return Loss
-7
dB
@ 1585 MHz
-7
dB
@ 1610 MHz
Polarization Model
RHCP
----
(Right Hand Circular
Polarization)
Impedance
50
Permittivity
21
Frequency Temperature Coefficient
20
ppm/°C
Ground plane
SMA
Measured at 1597MHz
2 Faraday, Suite# B
|
Irvine
|
CA 92618
Ph. 949.546.8000
|
Fax. 949.546.8001
Visit www.abracon.com for Terms and Conditions of Sale
LLC
Revised: 08.20.15
>— nm 511 um um an an m 511 snxvuuqx) rs ”an an] Enr Eur e: um: 1.5mm: [ 1-.“ man] SPAN 2mm: 23.0 "(funny/Lmkmx mm" EABRACONw
|||||||||| | | | | |
APAE1590R2540AKDB1-T 25.0 x 25.0 x 4.0mm
CERTIFIED
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
IMPEDANCE CHARACTERISTICS
OUTLINE DRAWING:
Dimension: mm
1575.42MHZ/1592~1608MHz; 25 x 25 x 4mm
GPS+GLONASS Patch Antenna
RoHS/RoHS II compliant
25.0±0.3
4-R4.0
25.0±0.3
2.5±0.1
adhesive tape
4.0 ± 0.1
0.8
0.6max
3.3±0.3
2 Faraday, Suite# B
|
Irvine
|
CA 92618
Ph. 949.546.8000
|
Fax. 949.546.8001
Visit www.abracon.com for Terms and Conditions of Sale
LLC
Revised: 08.20.15
Name Inner Box Package Vacuum Bag Certificate of approval Label Cushion Tray wqaxm-tszH Adhesive tape 2“ Inner Box diluenxinnx (unil: mm) 340:3 70:3 EABRACONw "(funny/Lmkmx mm"
|||||||||| | | | | |
APAE1590R2540AKDB1-T 25.0 x 25.0 x 4.0mm
CERTIFIED
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
PACKAGING:
1575.42MHZ/1592~1608MHz; 25 x 25 x 4mm
GPS+GLONASS Patch Antenna
CAUTION:
(1) Do not apply excess mechanical stress to the component body or terminations. Do not attempt to re-form or bend the components as this will cause
damage to the component.
(2) Do not expose the component to open flame.
(3) This specification applies to the functionality of the component as a single unit. Please insure the component is thoroughly evaluated in the application
circuit.
NOTE:
1) The parts are manufactured in accordance with this specification. If other conditions and specifications which are required for this specifica-
tion, please contact ABRACON for more information.
2) ABRACON will supply the parts in accordance with this specification unless we receive a written request to modify prior to an order placement.
3) In no case shall ABRACON be liable for any product failure from in appropriate handling or operation of the item beyond the scope of this specifica-
tion.
4) When changing your production process, please notify ABRACON immediately.
5) ABRACON Corporation’s products are COTS – Commercial-Off-The-Shelf products; suitable for Commercial, Industrial and, where designated,
Automotive Applications. ABRACON’s products are not specifically designed for Military, Aviation, Aerospace, Life-dependant Medical
applications or any application requiring high reliability where component failure could result in loss of life and/or property. For applications
requiring high reliability and/or presenting an extreme operating environment, written consent and authorization from ABRACON Corporation is
required. Please contact ABRACON Corporation for more information.
6) All specifications and Marking will be subject to change without notice.
ATTENTION: Abracon Corporation’s products are COTS – Commercial-Off-The-Shelf products; suitable for Commercial, Industrial and, where designated, Automotive Applica-
tions. Abracon’s products are not specifically designed for Military, Aviation, Aerospace, Life-dependant Medical applications or any application requiring high reliability where
component failure could result in loss of life and/or property. For applications requiring high reliability and/or presenting an extreme operating environment, written consent and
authorization from Abracon Corporation is required. Please contact Abracon Corporation for more information.
2
4
3,6
7
8
1
5
RoHS/RoHS II compliant
NO.
Name
1
Inner Box
2
Package
3
Vacuum Bag
4
Certificate of approval
5
Label
6
Cushion
7
Tray
8
Adhesive tape
“T” is for a vacuum sealed tray containing 50 units.
1000 pieces is the suggested quantity containing 20-trays with 50-pcs per Tray.
NOTE: This product is vacuum packaged to reduce the possibility of oxidation and/or contamination
during storage.
Inner Box dimensions (unit: mm)
2 Faraday, Suite# B
|
Irvine
|
CA 92618
Ph. 949.546.8000
|
Fax. 949.546.8001
Visit www.abracon.com for Terms and Conditions of Sale
LLC
Revised: 08.20.15

Products related to this Datasheet

RF ANT 1.575/1.602GHZ CER PATCH