APT1608SECK Datasheet by Kingbright

View All Related Products | Download PDF Datasheet
Kl'ngbrl'ght - Electrostatic discharge and power surge could damage the LEDs - It is recommended to use a wrist band or anti»electrostatic glove when handling the LEDs - All devices, equipments and machineries must be electrically grounded FEATURES - 1.6 mm x 0.8 mm SMD LED, 0.75 mm thickness - Low power consumption Wide viewing angle Ideal for backlight and indicator Package: 2000 pcs I reel Moisture sensitivity level: 3 RoHS compliant APPLICATIONS . Backlight - Status indicator Home and smart appliances Wearable and portable devices Healthcare applications ATTENTION ‘ Observe precautions for handling ‘ ‘ electrostatic discharge sensitive devices .1 0310031) $ .7 I Q flu 15mm uV75(0.029) I ulumz) 0.3mm) I ITTI T \I x M ‘ 2 \ \ Polarity mark RECOMMENDED soLDEn lumu mmmlemme :on .7 0.8 I Limel Notes 1 All dimensions 17cm mmrmcrcr: I 2 To/nmnmlxsfl Ila mm unless a mspmmnun: mamclcnxlms mm without firm/mime 4 m down has: slug/n mounuuq M—Ij—42 SELECTION GUIDE Emitting Color Part Number (Material) Lens Type APT1EUBSECK l Super Bnghl Orange Water Clear (AIGaInP) uMs 1 91/2 rs m angle from Wuczl mmm wlicm m luminous Warmly I: V; Mme numi peak mini: 2 LuminousWarmly/luminous Ilux ./ 15% ‘Lummau: musuy um rs memoir: :42 cismzoaz mums 19' .955 WWW.mamas“ sum Dsmanza/rzuaumuv Mu vuA Dar. mm
© 2019 Kingbright. All Rights Reserved. Spec No: DSAD0928 / 1203001727 Rev No: V.14A Date: 04/10/2019 Page 1 / 4
DESCRIPTIONS
The Super Bright Orange device is made with
AlGaInP (on GaAs substrate) light emitting diode chip
Electrostatic discharge and power surge could
damage the LEDs
It is recommended to use a wrist band or
anti-electrostatic glove when handling the LEDs
All devices, equipments and machineries must be
electrically grounded
FEATURES
1.6 mm x 0.8 mm SMD LED, 0.75 mm thickness
Low power consumption
Wide viewing angle
Ideal for backlight and indicator
Package: 2000 pcs / reel
Moisture sensitivity level: 3
RoHS compliant
APPLICATIONS
Backlight
Status indicator
Home and smart appliances
Wearable and portable devices
Healthcare applications
ATTENTION
Observe precautions for handling
electrostatic discharge sensitive devices
PACKAGE DIMENSIONS
APT1608SECK
1.6 x 0.8 mm SMD Chip LED Lamp
Notes:
1. All dimensions are in millimeters (inches).
2. Tolerance is ±0.1(0.004") unless otherwise noted.
3. The specifications, characteristics and technical data described in the datasheet are subject to
change without prior notice.
4. The device has a single mounting surface. The device must be mounted according to the specifications.
RECOMMENDED SOLDERING PATTERN
(units : mm; tolerance : ± 0.1)
Part Number Emitting Color
(Material) Lens Type
Iv (mcd) @ 20mA [2] Viewing Angle [1]
Min. Typ. 2θ1/2
APT1608SECK Super Bright Orange
(AlGaInP)
Water Clear
120 250
*80 *180
120°
SELECTION GUIDE
Notes:
1. θ1/2 is the angle from optical centerline where the luminous intensity is 1/2 of the optical peak value.
2. Luminous intensity / luminous flux: +/-15%.
* Luminous intensity value is traceable to CIE127-2007 standards.
Kl'ngbrl'ght
© 2019 Kingbright. All Rights Reserved. Spec No: DSAD0928 / 1203001727 Rev No: V.14A Date: 04/10/2019 Page 2 / 4
ELECTRICAL / OPTICAL CHARACTERISTICS at TA=25°C
APT1608SECK
Parameter Symbol Emitting Color
Value
Unit
Typ. Max.
Wavelength at Peak Emission IF = 20mA λpeak Super Bright Orange 610 - nm
Dominant Wavelength IF = 20mA λdom [1] Super Bright Orange 605 - nm
Spectral Bandwidth at 50% Φ REL MAX
IF = 20mA Δλ Super Bright Orange 29 - nm
Capacitance C Super Bright Orange 15 - pF
Forward Voltage IF = 20mA VF [2] Super Bright Orange 2.1 2.5 V
Reverse Current (VR = 5V) IR Super Bright Orange - 10 µA
Temperature Coefficient of λpeak
IF = 20mA, -10°C T 85°C TCλpeak Super Bright Orange 0.13 - nm/°C
Temperature Coefficient of λdom
IF = 20mA, -10°C T 85°C TCλdom Super Bright Orange 0.06 - nm/°C
Temperature Coefficient of VF
IF = 20mA, -10°C T 85°C TCV Super Bright Orange -1.9 - mV/°C
Notes:
1. The dominant wavelength (λd) above is the setup value of the sorting machine. (Tolerance λd : ±1nm. )
2. Forward voltage: ±0.1V.
3. Wavelength value is traceable to CIE127-2007 standards.
4. Excess driving current and / or operating temperature higher than recommended conditions may result in severe light degradation or premature failure.
ABSOLUTE MAXIMUM RATINGS at TA=25°C
Parameter Symbol Unit
Power Dissipation PD 75 mW
Reverse Voltage VR 5 V
Junction Temperature Tj 115 °C
Operating Temperature Top -40 to +85 °C
Storage Temperature Tstg -40 to +85 °C
DC Forward Current IF 30 mA
Peak Forward Current IFM [1] 195 mA
Thermal Resistance (Junction / Ambient) Rth JA [2] 450 °C/W
Thermal Resistance (Junction / Solder point) Rth JS [2] 300 °C/W
Value
Electrostatic Discharge Threshold (HBM) - 3000 V
Notes:
1. 1/10 Duty Cycle, 0.1ms Pulse Width.
2. Rth
JA ,Rth
JS Results from mounting on PC board FR4 (pad size 16 mm2 per pad).
3. Relative humidity levels maintained between 40% and 60% in production area are recommended to avoid the build-up of static electricity – Ref JEDEC/JESD625-A and JEDEC/J-STD-033.
Kl'ngbrl'ght Temperamve (23 mo (- c) 250 zoo , ‘50 um so above 255': ‘ 305 max, \ .250 ("‘3‘ 10; max. 3'0; max 6’C/s maxv pvtheafing 1504001 above 217% 60~110§ 60—150; 29c 5n 1un «so 200 250 300 (w) hm: 4. TAPE 4:01 210.1 msfln Mm$ {175:0117(4\ 4‘ ”h ( _0fl,1 $335101 ‘1 ‘ ‘ ‘ <7 $7="" («937*="" 71.1301="" 2="" ama="" m="" 7="" cumm—="" a-aiecnan="" 31%="" if="" 4="" 4:56="" 1760="" l="" 4="" 917m="" 1="" )k="" 9:01="" nu="" h—va="">
© 2019 Kingbright. All Rights Reserved. Spec No: DSAD0928 / 1203001727 Rev No: V.14A Date: 04/10/2019 Page 3 / 4
TECHNICAL DATA
SUPER BRIGHT ORANGE
TAPE SPECIFICATIONS (units : mm)
REEL DIMENSION (units : mm)
REFLOW SOLDERING PROFILE for LEAD-FREE SMD PROCESS
0
10
20
30
40
50
1.5 1.7 1.9 2.1 2.3 2.5
T
a
= 25 °C
Forward voltage (V)
Forward current (mA)
0.0
0.5
1.0
1.5
2.0
2.5
0 1020304050
T
a
= 25 °C
Forward current (mA)
Luminous intensity normalised at
20 mA
0
10
20
30
40
50
-40-20 0 20406080100
Ambient temperature (°C)
Permissible forward current (mA)
0.0
0.5
1.0
1.5
2.0
2.5
-40-200 20406080100
Ambient temperature (°C)
Luminous intensity normalised at
Ta = 25 °C
Forward Current vs.
Forward Voltage
Luminous Intensity vs.
Forward Current
Forward Current Derating Curve Luminous Intensity vs.
Ambient Temperature
APT1608SECK
Notes:
1. Don't cause stress to the LEDs while it is exposed to high temperature.
2. The maximum number of reflow soldering passes is 2 times.
3. Reflow soldering is recommended. Other soldering methods are not recommended as they might
cause damage to the product.
0%
20%
40%
60%
80%
100%
350 400 450 500 550 600 650 700 750 800
T
a
= 25 °C
Orange
Wavelength (nm)
Relative Intensity (a. u.)
RELATIVE INTENSITY vs. WAVELENGTH
0.5 0.50.0
-90°
-75°
-60°
-45°
-30°
-15°
75°
60°
45°
30°
15°
90°
1.0 1.0
T
a
= 25 °C
SPATIAL DISTRIBUTION
Kl'ngbrl'ght moupu/ Reel 1 Reel / Bag 30w 5m Kl'ngbrl'ghm 53.3353“ mu xm ”Ir—1mm m xxxxxxxxxxxxxx [flummm % vcanzx 1 InwwM-m l“fllll‘l‘ll\||\||\||\||\||\||\||\|H|||||\IIIHIHIIIIIIII (anX make sure we pmam \s hemg opelaled w sponsmxe 4m any subsequem \ssues names applicauuns u customer's applies m repvesemalwe my mnher assistance ransmmed wunom penmssmn by nghngm Oumde rLabe‘ -> My; HWW ngbngmuSA cum/AgghcahonNmes © Kl'ngbrl'ghl ,m/mm / GOK/on guxside / Label
© 2019 Kingbright. All Rights Reserved. Spec No: DSAD0928 / 1203001727 Rev No: V.14A Date: 04/10/2019 Page 4 / 4
PACKING & LABEL SPECIFICATIONS
APT1608SECK
PRECAUTIONARY NOTES
1. The information included in this document reflects representative usage scenarios and is intended for technical reference only.
2. The part number, type, and specifications mentioned in this document are subject to future change and improvement without notice. Before production usage customer should refer to
the latest datasheet for the updated specifications.
3. When using the products referenced in this document, please make sure the product is being operated within the environmental and electrical limits specified in the datasheet. If
customer usage exceeds the specified limits, Kingbright will not be responsible for any subsequent issues.
4. The information in this document applies to typical usage in consumer electronics applications. If customer's application has special reliability requirements or have life-threatening
liabilities, such as automotive or medical usage, please consult with Kingbright representative for further assistance.
5. The contents and information of this document may not be reproduced or re-transmitted without permission by Kingbright.
6. All design applications should refer to Kingbright application notes available at https://www.KingbrightUSA.com/ApplicationNotes

Products related to this Datasheet

LED ORANGE CLEAR CHIP SMD
LED ORANGE CLEAR CHIP SMD
LED ORANGE CLEAR CHIP SMD