RG Series Datasheet by Susumu

View All Related Products | Download PDF Datasheet
THIN FILM TECHNOLOGY b in mm“,
Ultra precision 0.02%, 0.05%, 0.1%, 0.25%, 0.5%, tolerance
T
hin Film Chip Resistor
SUSUMU CO.,LTD RG series
www.susumu.co.
jp
• High Reliability and Excellent Stability at different environmental conditions
• Low noise, THIN FILM(NiCr) construction
• EIA Standard case size(0402, 0603, 0805, 1206)
• RoHS Compliance and 100% Lead-Free (Matte Sn termination finished)
APPLICATIONS
FEATURES
• Automotive
• Test & Measurement
• Optical & Telecommunication
• Medical and Industrial Equipment
Low
(ultra precision) Regular High (ohm) (ppm/oC)
10-46.4 100(R)
47-100K 25(P), 10(N)
100-2.94K 5(V)
47-100K 25(P), 10(N)
100-2.94K 5(V)
47-100K 25(P), 10(N)
100-2.94K 5(V)
47-100K 25(P), 10(N)
100-2.94K 5(V)
+0.02% (V) 100-2.94K 100-2.94K 25(P), 10(N), 5(V)
10-46.4 50(Q)
47-360K 25(P)
47-274K 10(N)
100-4.99K 5(V)
47-274K 25(P), 10(N)
100-4.99K 5(V)
47-332K 25(P)
47-274K 10(N)
100-4.99K 5(V)
47-332K 25(P)
47-274K 10(N)
100-4.99K 5(V)
+0.02% (V) 100-4.99K 100-4.99K 25(P), 10(N), 5(V)
10-46.4 50(Q)
47-1M 25(P)
47-475K 10(N)
100-10K 5(V)
47-1M 25(P), 10(N)
100-10K 5(V)
47-1M 25(P)
47-475K 10(N)
100-10K 5(V)
47-475K 25(P)
47-475K 10(N)
100-10K 5(V)
+0.02% (V) 100-10K 100-10K 25(P), 10(N), 5(V)
10-46.4 50(Q)
10-1M 25(P), 10(N)
100-33.2K 5(V)
47-1M 25(P), 10(N)
100-33.2K 5(V)
47-1M 25(P), 10(N)
100-33.2K 5(V)
47-1M 25(P), 10(N)
100-33.2K 5(V)
+0.02% (V) 100-33.2K 100-33.2K 25(P), 10(N), 5(V)
150V E-24, E-96
0.1W
0.125W
47-1M +0.5% (D)
0.25W
+0.05% (W)
+0.5% (D) 10-1M
47-332K
+0.1% (B) 75V
100V
+0.05% (W) 47-1M
RG2012 0805 0.1W 0.25W
+0.25% (C) 47-1M
0.125W1206
+0.25% (C) 47-1M
+0.1% (B) 47-1M
RG3216
RG1608 0603 0.063W 0.166W
+0.05% (W) 47-475K
+0.1% (B) 47-1M
+0.25% (C) 47-274K
+0.5% (D)
47-100K
0.125W
+0.25% (C)
+0.1% (B)
+0.05% (W)
+0.5% (D) 10-100K
0402RG1005
Resistance
Tolerance
(Code)
Type Size
E-24, E-96
E-24, E-96
E-24, E-96
10-360K
Resistance
Values
(E-series)
Resistance
Range
(ohm)
Temperature Coefficient (Code)Power Rating ar 85 oCMax.
operating
Voltage
0.032W 25V0.063W
Electrical Specification
rHIN FILM rEcHnoLofiv Named vonage 2 5 Umes Test durauon 5 seconds (When maxvmm 51”" 1"” 0’9"“ operauong vohage 2 (was or 1esS) :01)" :00“ :01?” :1)°1’/“" L‘Ed “'9 Leliati'gw‘faeéiméipef‘cow521333111155 382115‘2‘55‘3‘fifl‘2? :‘W‘ 1“ “”- :03», 40“” mm mm :m “Wm“ 0“" 33% (1313331: {/3355 1:151:19 mm] / +1 25'0 (30m1n)/Room Temp12wm) :02” i“ 1"“ :0 1"” 40°11" HUCIWIENHEXDIWI +155!) 101' 1000 HOUR". MM no 103d :0255}: :01”- :U1% :(‘WWJ H W 1 W RMed D» n Frofi re n 50 S; [no 1:< 1:5="" “t“‘/(="" 1="" aluhmur="" tcmpcmlmc="" 1="" m="" orderina="" information="" www.su="" in="" b="">
Ultra precision 0.02%, 0.05%, 0.1%, 0.25%, 0.5%, tolerance
T
hin Film Chip Resistor
SUSUMU CO.,LTD RG series
www.susumu.co.
jp
Dimensions inch (mm)
Performance
Dimensions & Footprints
PP
L
W
T
a
b
c
LW P T
.040±.002 .020±.002 .008±.004 .014±.002
(1.0 ± 0.05) (0.5 ± 0.05) (0.2 ± 0.1) (0.35 ± 0.05)
.063 ± .008 .031 ± .008 .012 ± .008 0.016 ± .004
(1.6 ± 0.2) (0.8 ± 0.2) (0.3 ± 0.2) (0.4 ± 0.1)
.079 ± .008 .049 ± .008 .016 ± .008 0.016 ± .004
(2.0 ± 0.2) (1.25 ± 0.2) (0.4 ± 0.2) (0.4 ± 0.1)
.126 ± .008 .063 ± .008 .02 ± .01 0.016 ± .004
(3.2 ± 0.2) (1.6 ± 0.2) (0.5 ± 0.25) (0.4 ± 0.1)
RG 3216
RG 1005
RG 1608
RG 2012
abc
RG1005 0.5 1.6 0.6
RG1608 1.0 3.0 1.2
RG2012 1.2 4.0 1.7
RG3216 2.0 5.0 2.0
Dimensions (mm)
O
rdering information
Sldering Temperature Profile
300
250
200
150
100
50
0
10 Sec.
1-5oC/Sec.
1-5oC/Sec.
1-9oC/Sec.
120 Sec.
Peak Temperature 260oC
Power Derating Curve
:For operation above 85degC, power rating must be
derated according to the following chart
Recommended Reflow Curve
RG 1608 N T5 W104
-
TYPE Size
1005
1608
2012
3216
TCR
V=5ppm/oC
N=10ppm/oC
P=25ppm/oC
Q=50ppm/oC
R=100ppm/oC
-
R-Values
3 digits for E24 series
(Ex.104=100K ohm)
4 digits for E96 series
(Ex.4992=49.9K ohm)
Tolerance
P=0.02%
W =0.05%
B=0.1%
C=0.25%
D=0.5%
Package
T1=1000
T5=5000
-
YNIN FILM YECHNOLOGV .Molstue and llfe test (THE 851: 85%) «.50 .Lom life test (851)) njn mono «mu an "arm... 1m “mm...' m “215:.“ w i 1120 nun-I .17.; dl-llzio g m E m E mo 6 am 5 two 3 l E Am: i 711m 3 70.30 g 71129 4131: am 4...: 7m 4.51: 711m 111 1m "In no mm m 100 1000 m mmm mmm OTemperatue cycle (est OHiah tampevaure exnuuse test (I 55(2) 051) 1150 um :nfi‘umm “0 manic-Im- 010 fiw1'%flfnfli m 1mmau‘1m 33 020 3 020 5. m g. m § ow § m 5 nm E 4m 3 0.20 g 020 m 7030 m 040 0511 4m .5 no man 1m 1o mo woo woo cyan mum", Type A B E F W P0 P1 P: h RG1UUS 0.63 g 0.05 1,13 2 005 2.0 2 0 05 0.43 z 0.05 1501503 11:01 19201 0020,05 . 1 + + + RGZD12 1:55:02 14:02 1'75"“ 35'0“ 50'03 “'0'“ 40:01 2'0'0'05 0751005 R6321B 13101 35:01 10:02 u w 1+| in b
Ultra precision 0.02%, 0.05%, 0.1%, 0.25%, 0.5%, tolerance
T
hin Film Chip Resistor
SUSUMU CO.,LTD RG series
www.susumu.co.
jp
Reliability Test Data
Tape & Reel Dimensions (mm)

Products related to this Datasheet

RES SMD 10K OHM 0.1% 1/10W 0603
RES SMD 100K OHM 0.1% 1/10W 0603
RES SMD 1K OHM 0.1% 1/10W 0603
RES SMD 100 OHM 0.1% 1/10W 0603
RES SMD 49.9KOHM 0.1% 1/10W 0603
RES SMD 33.2KOHM 0.1% 1/10W 0603
RES SMD 4.99KOHM 0.1% 1/10W 0603
RES SMD 24.9KOHM 0.1% 1/10W 0603
RES SMD 1K OHM 0.05% 1/10W 0603
RES SMD 15K OHM 0.1% 1/10W 0603
RES SMD 4.7K OHM 0.1% 1/10W 0603
RES SMD 20K OHM 0.1% 1/10W 0603
RES SMD 10K OHM 0.05% 1/10W 0603
RES SMD 30K OHM 0.1% 1/10W 0603
RES SMD 43.2KOHM 0.1% 1/10W 0603
RES SMD 2.49KOHM 0.1% 1/10W 0603
RES SMD 100KOHM 0.05% 1/10W 0603
RES SMD 150 OHM 0.1% 1/10W 0603
RES SMD 1.69KOHM 0.1% 1/10W 0603
RES SMD 2K OHM 0.1% 1/10W 0603
RES SMD 3.24KOHM 0.1% 1/10W 0603
RES SMD 4.02KOHM 0.1% 1/10W 0603
RES SMD 47 OHM 0.1% 1/10W 0603
RES SMD 499 OHM 0.1% 1/10W 0603
RES SMD 2K OHM 0.05% 1/10W 0603
RES SMD 13K OHM 0.05% 1/10W 0603
RES SMD 1.5K OHM 0.1% 1/10W 0603
RES SMD 22.1KOHM 0.1% 1/10W 0603
RES SMD 3K OHM 0.1% 1/10W 0603
RES SMD 300K OHM 0.1% 1/10W 0603