AEC-Q200 Compliant
◆Part numbering system
◆Dimensions
RG 1608 N - 102 - B - T5 Packaging quantity:
T5(5,000pcs), T10(10,000pcs)
Resistance tolerance
Series code
Size: RG1005, RG1608, RG2012, RG3216
Nominal resistance value
(E-24: 3 digit, E-96: 4 digit, RG3216: all 4 digit)
Temperature coefficient of resistance
L
W
t
a
b
Metal thin film chip resistors
(the highest precision)
■RG series
・
・
・
・
・
・
・
Long term stability with inorganic passivation
Less than ±0.1% drift after 10000 hors of reliability test
High precision resistance tolerance: ±0.05%, very small TCR: ±5ppm/℃
Thin film structure enabling low noise and anti-sulfur
Automotive electronics
Industrial measurement instrumentation, industrial machines
Various sensors, medical electronics
Applications
Features
RG1005
RG1608
RG2012
RG3216
Type
0402
0603
0805
1206
1.00+0.1/−0.05
1.60±0.20
2.00±0.20
3.20±0.20
Size
(inch) L
0.50±0.05
0.80±0.20
1.25±0.20
1.60±0.20
W
0.20±0.10
0.30±0.20
0.40±0.20
0.50±0.25
a
0.25±0.05
0.30±0.20
0.40±0.20
0.50±0.20
0.35±0.05
0.40±0.10
0.40±0.10
0.40±0.10
(unit:mm)
b t
15
RG series Thin film surface mount resistors
◆Electrical Specification
Type
Power ratings Resistance range
(Ω)
Resistance tolerance
(%)
Temperature
coefficient
of resistance
Low
Regular
High (ppm/°C)±0.05% (W) ±0.1% (B) ±0.5%(D)
Maximum
voltage
Resistance
value series
Operating
temperature
Pakaging
quantity
R G1005
R G1608
R G2012
R G3216
75V
100V
150V
200V
E-24, E-96
±5(V)
±10(N)
±25(P)
±100(R)
±5(V)
±10(N)
±25(P)
±50(Q)
±5(V)
±10(N)
±25(P)
±50(Q)
±5(V)
±10(N)
±25(P)
±50(Q)
47≦R≦2 .7M
47≦R≦5 .1M
10≦R<47
10≦R<47
10≦R<47
10≦R<47
ー
ー
47≦R≦4 75k
ー
ー
100≦R<3k
47≦R≦1 00k
47≦R≦1 50k
ー
100≦R<5.1k
47≦R≦2 74k
ー
100≦R<10.2k
47≦R≦4 75k
ー
100≦R≦33.2k
47≦R≦1 M
ー
-55℃ ~ 155℃
T5
T10
T5
1/32W
1/16W
1/10W
1/8W
1/16W
1/10W
1/8W
1/4W
1/8W
1/6W
1/4W
ー
47≦R≦2 74k 4 7≦R≦1M

◆Reliability specification
◆10000 hour reliability test data
◆Derating Curve
◆Maximum pulse power limit
○Biased life test ○High temperature high humidity (biased)
○Temperature shock ○High temperature exposure
Test Items Condition (test methods) ≦47Ω ≧47Ω ≦47Ω ≧4 7Ω ≦47Ω ≧47Ω Low
Low Regular High Typical
Short time overload
Life (biased)
High temperature
high humidity
Temperature shock
High temperature
exposure
Resistance to
soldering heat
2.5 x rated voltage, 5 seconds
70℃, rated voltage, 90min on 30min off, 1000hours
85℃, 85%RH, 1/10 of rated power,
90min on 30min off, 1000hours
-55℃ (30min) ∼ 125℃ (30min) 1000cycles
155℃, no bias, 1000hours
260±5℃, 10 seconds (reflow)
±0.10%
±0.25%
±0.25%
±0.25%
±0.25%
±0.1%
±0.05%
±0.10%
±0.10%
±0.10%
±0.10%
±0.1%
±0.10%
±0.50%
±0.50%
±0.25%
±0.25%
±0.1%
±0.05%
±0.25%
±0.25%
±0.10%
±0.10%
±0.1%
ー
ー
ー
ー
ー
ー
±0.10%
±0.50%
±0.50%
±0.10%
±0.10%
±0.1%
±(0.01%)
±(0.01%)
±(0.05%)
±(0.01%)
±(0.01%)
±(0.01%)
10
−0.50
−0.40
−0.30
−0.20
−0.10
0.00
0.10
0.20
0.30
0.40
0.50
100 1000 3000 10000
Test duration(h)
High temoperature life test (85℃)
Resistance drift(%)
1kΩ
10kΩ
56kΩ
100kΩ
330kΩ
1kΩ
10kΩ
56kΩ
100kΩ
330kΩ
10
−0.50
−0.40
−0.30
−0.20
−0.10
0.00
0.10
0.20
0.30
0.40
0.50
100 1000 3000 10000
Test duration(h)
High temperature high humidity bias (THB 85℃ 85%)
Resistance drift(%)
100kΩ
56kΩ
10
−0.50
−0.40
−0.30
−0.20
−0.10
0.00
0.10
0.20
0.30
0.40
0.50
100 1000 10000
Number of cycles
Temperature shock
Resistance drift(%)
1kΩ
10kΩ
56kΩ
100kΩ
330kΩ
10
−0.50
−0.40
−0.30
−0.20
−0.10
0.00
0.10
0.20
0.30
0.40
0.50
100 1000 3000 10000
High temperature exposure(155℃)
Resistance drift(%)
Test duration(h)
Voltage pulse is applied to the test samples mounted
on the test board.
After each pulse, resistance drift is measured. Pulse
voltage is increased until the drift exceeds +/-0.5%.
The power at that voltage is defined as the
maximum pulse power.
Test procedure
100
10
1
0.1
0.0001 0.001 0.01 0.1 1 10
Maximum pulse
power limit(W)
Pulse duration (seconds)
1005 type
1608 type
2012 type
3216 type
*1
*1
*1 Rated voltage is given by E=
R x P E= rated voltage (V), R=nominal resistance value(Ω), P=rated power(W)
If rated voltage exceeds maximum voltage /element, maximum voltage/element is the rated voltage.
RG1608series
Temperature85℃
Rated voltage 90 min. on/30min. off
Rated power=0.1W
n=100
Sample :
Test
conditions:
RG1608series
-55℃(30min)→room temp(. 3min)→
+125℃(30min)→room temp(. 3min)
n=50
Sample :
Test
conditions:
RG1608series
Temperature85℃ Humidity85%RH
1/10 rated power 90min.on/30min. off
Rated power=0.1W
n=100
Sample :
Test
conditions:
RG1608series
Temperature155℃
n=100
Sample :
Test
conditions:
16
RG series
Thin film surface mount resistors
Ratio to rated power (%)
Ambient temperature (℃)
100
50
0
0
07 58 155
50
-55 100
High power application
Regular power application
High precision
Products related to this Datasheet
RES SMD 10K OHM 0.1% 1/8W 0805
RES SMD 10K OHM 0.1% 1/16W 0402
RES SMD 100K OHM 0.1% 1/8W 0805
RES SMD 100K OHM 0.1% 1/16W 0402
RES SMD 499K OHM 0.1% 1/4W 1206
RES SMD 47K OHM 0.1% 1/16W 0402
RES SMD 1K OHM 0.1% 1/16W 0402
RES SMD 1.82KOHM 0.5% 1/16W 0402
RES SMD 2K OHM 0.5% 1/16W 0402
RES SMD 1M OHM 0.1% 1/8W 0805
RES SMD 100 OHM 0.1% 1/16W 0402
RES SMD 2K OHM 0.1% 1/16W 0402
RES SMD 39.2K OHM 0.1% 1/8W 0805
RES SMD 10K OHM 0.5% 1/16W 0402
RES SMD 1M OHM 0.1% 1/4W 1206
RES SMD 12.4KOHM 0.1% 1/16W 0402
RES SMD 20K OHM 0.1% 1/8W 0805
RES SMD 4.99K OHM 0.1% 1/8W 0805
RES SMD 5.1K OHM 0.1% 1/16W 0402
RES SMD 200K OHM 0.1% 1/8W 0805
RES SMD 2.49KOHM 0.1% 1/16W 0402
RES SMD 12K OHM 0.1% 1/10W 0603
RES SMD 750K OHM 0.1% 1/8W 0805
RES SMD 24.9KOHM 0.1% 1/16W 0402
RES SMD 47 OHM 0.5% 1/16W 0402
RES SMD 499 OHM 0.1% 1/16W 0402
RES SMD 1K OHM 0.1% 1/8W 0805
RES SMD 4.7K OHM 0.1% 1/16W 0402
RES SMD 20K OHM 0.1% 1/16W 0402
RES SMD 100 OHM 0.1% 1/8W 0805