142-0711-20x Drawing Datasheet by Cinch Connectivity Solutions Johnson

View All Related Products | Download PDF Datasheet
mm»: m C 7 T427D7H7201/210 DT REVTSTONS mmwc may 5 n 5.! ‘TE VDVBJIEWTETKECO Mam cmgm. nun an) m an} ’TH-W I‘L IN law 1629 m o m :2) m 0 mm wuss» awv coma wsuwun ”Emma: 94494.0)— “1'“"”"‘ E’Efism mm mm min EETEL%'€“a§SS§ESN am: ““7” M“ “C“ mm m‘ was w mm mm m‘ uoous um um '5 “5 o o o o o o o o o o o o o o o a cuppa: a noun!» MIN cow-'0? a mum MIN uzrnnvzaz ems mum mm mm mu FL .00qu W m mu FL .00ou W m mguguwzgtmgnagsi mm m nmus MN mm mm m auuus MN LIVER - CDPPIZR FL .uouus MIN EDPPIZR FL ‘uuuus MIN PER FIG ‘ T 250132 01 urwwzos ms: emu-w mm TEFLDN am PM mm m mew am com A um; um my? ,5, m mm FL .aouus MIN mm m uuoos MTN mm? mm a .mmn5 m uzrmlvzua ms: mum mm mm , mm m mew am new FL .umm: um um: upgugwflfiiggvgmg: cuPPm a mans m mum n um: um mm m; m ‘ FTG 1 mm a mans MIN 7 3 2.‘ 112501.003 --""5*-°°5 2 293:.005 EX .usswus F? ‘ -—® + 2: mm. D ® —— 000:. o: curmu To BODY Nous. T swzcchnuNs- wzumcz» in was rmumv Rmcr- we 5H: vswn- um wumm qumNc vmuci- m was w AT su mm mmmm mmswumc VDUAEE' mun vws mN n iA ma wsmmnu manner 50an Mtcuw Mm caNncl nzsswcz- SEWER cumm mm 1.9 umw m, Arm: mvwowznm m mmuw m cum? CONDIJCYGR - TNIYUL 2.u wmow m Arm: mkuwmm ND! wucmz awn m anuv , Mm mama: :cRuuA LEVEL- 25a vans m n mean my wsmnm LUSS' NOT mum: wr Lamar Nm wucmz wr HTGH pmwm wwswnwc vuuma 57c vws w u . mu 7 w, mscnwm. zucmz/u‘szucm: mmuix 1 wcwuwns w mm: YanuE- rm \Ncu pawns quUNG manor “1?qu Nov Awuum: cauPuNc Mn mwm Nm wmm: cuNncl mmnw 5 LBS um AXTM mks: . wruz w mom mRqu um: Acczmmwv- nm “We.“ new uzx mm: 922- Mm “mum: um: wnmm ND! wPuEAm: mmmuw. sun EYCLES Mm :wmnwmu- mm; m: mm: m Appuum pmmm or my: mum mmu sHucK- m-sm 2oz umuu m7. CONDTHUN a owmrwn 1zwmmwz- 755 um c n: ma m c CGRRDSTON' mksmrm, umon Im EUNDIYTON a mm: M 75mm. METHOD m CONDTTIDN I mammoN ersmrznz umoo 2m. EDNanN u MUTSYURE REETSHNEE: wL-sm-zuz. mum) m5 At wwzrlun uuwmc ms aumm rmw Comm [scum m mm: ma Mu am mxmwc R x 25 a. as n i LEN 655% vansm mu; RECOMMENDED LAND PATTERN” ——¢ .m— [ 7a E J . [A (6.068 *T we ,7 T fl E E J amal— , 2x .053 r395, . NOTE THIS PATTERN TS ran REFERENCE aNLv PATTERN MAY VARY DEFENDTNG uN ASSEMBLY FRUCESS,EDARD TYF'E CIR SPECTFTC ELECTRTCAL 0R MECHANTCAL REOUTREMENTS. mm CUSTOMER DRAWING Ms muwmc m a( \NYERPRETED m msw ".5“ 49.2 "gsrATwoN" COMPANY CUNFTDENTTAL “mm miss unmav an: . 75:31:32, mmsmn m m m QHNSON “may mus m V” Mmmav an: m 4m ASSEMBLY m_ WWW M Emmanr pc mung new m. m 5 a u Awmvmav an: mama nmmm m ”V” 5 ‘2 '” C 7 mzrumrzovzwu was: an: 5,,“ 5m: 1w Iwu man my 2 nr 2
UNCONTROLLED COPY

Products related to this Datasheet

CONN SMA JACK STR 50 OHM SMD
CONN SMA JACK STR 50 OHM SMD
CONN SMA JACK STR 50 OHM SMD