®
1/6
SM2T
TRANSIL™
REV. 3
K
A
STmite
(JEDEC DO-216AA)
January 2005
FEATURES
■High Peak pulse power:
200 W (10/1000 µs )
1000 W ( 8/20 µs)
■Stand-off voltage range 5 to 24V
■Unidirectional types
■Low clamping factor VCL/VBR
■Fast response time
■1.0mm overall component height
DESCRIPTION
The SM2T series are Transil diodes designed spe-
cifically for portable equipment and miniaturized
electronics devices subject to ESD transient over-
voltages.
Fully compatible with pick and place equipment
and inspectable soldering joints.
Table 2: Absolute Ratings (Tamb = 25°C)
Table 3: Thermal Resistances
Symbol Parameter Value Unit
PPP Peak pulse power dissipation (see note 1) Tj initial = Tamb 200 W
P Power dissipation on infinite heatsink Tamb = 100°C 2.5 W
IFSM Non repetitive surge peak forward current tp = 10 ms
Tj initial = Tamb 25 A
Tstg
Tj
Storage temperature range
Maximum junction temperature
-65 to 175
150 °C
TLMaximum lead temperature for soldering during 10 s. 260 °C
Note 1: 10/1000µs pulse waveform.
Symbol Parameter Value Unit
Rth(j-t) Junction to tab 20 °C/W
Rth(j-a) Junction to ambient on PCB with recommended pad layout 250 °C/W
Table 1: Order Codes
Part Number Marking
SM2T6V8A MUA
SM2T14A MUE
SM2T18A MUG
SM2T27A MUJ

SM2T
2/6
Table 4: Electrical Characteristics (Tamb = 25°C)
Note 1: 10/1000µs pulse waveform.
Symbol Parameter
VRM Stand-off voltage
VBR Breakdown voltage
VCL Clamping voltage
IRM Leakage current @ VRM
IPP Peak pulse current
αT Voltage temperature coefficient
VFForward voltage drop
Types
IRM @ VRM VBR @ IRVCL @ IPP αTC
max min max
note1
max typ
@ 0V
µAVVmAVA
10-4/°C pF
SM2T6V8A 50 5 6.4 10 9.2 19.6 5.7 1600
SM2T14A 1 12 13.3 1 19.9 9 8.3 650
SM2T18A 1 16 17.1 1 26 7 8.8 500
SM2T27A 1 24 25.7 1 28.9 4.6 9.6 350
I
IF
VF
VVCL VBR
VRM
IPP
IRM
V

SM2T
3/6
Figure 1: Peak pulse power versus exponential
pulse duration
Figure 2: Relative variation of peak pulse
power versus initial junction temperature
Figure 3: Average power dissipation versus
ambient temperature
Figure 4: Variation of thermal impedance
junction to ambient versus pulse duration
Figure 5: Thermal resistance junction to
ambient versus copper surface under tab
Figure 6: Reverse leakage current versus
junction temperature (typical values)
1.E+01
1.E+02
1.E+03
1.E+04
0.01 0.10 1.00 10.00
P (W)
PP
t (ms)
p
T initial = 25°C
j
0
10
20
30
40
50
60
70
80
90
100
110
0 25 50 75 100 125 150 175
%
T (°C)
j
0.0
0.5
1.0
1.5
2.0
2.5
3.0
0 25 50 75 100 125 150
Printed circuit board FR4, recommended pad layout
T (°C)
AMB
P(W)
T=
AMB Ttab
0.1
1.0
10.0
100.0
1000.0
1.E-03 1.E-02 1.E-01 1.E+00 1.E+01 1.E+02 1.E+03
S=2cm²
S=0.135cm²
Z/R
th(j-c) th(j-c)
t (s)
p
0
50
100
150
200
250
0.0 0.2 0.4 0.6 0.8 1.0 1.2 1.4 1.6 1.8 2.0 2.2
S(cm²)
R (°C/W)
th(j-a)
1.E-02
1.E-01
1.E+00
1.E+01
1.E+02
0 25 50 75 100 125 150
T (°C)
j
I (nA)
R
V=V
RRM

SM2T
4/6
Figure 7: Clamping voltage versus peak pulse
current (maximum values)
Figure 8: Junction capacitance versus reverse
voltage applied (typical values)
Fig. 9: Forward voltage drop versus forward
current (typical values)
0.1
1.0
10.0
100.0
0 5 10 15 20 25 30 35 40 45
V (V)
CL
I (A)
PP
10/1000µs
SM2T6V8A
SM2T14A
SM2T18A
SM2T27A
8/20µs
T initial = 25°C
j
10
100
1000
10000
1 10 100
V (V)
R
C(pF)
F=1MHz
V =30mV
T =25°C
OSC RMS
j
SM2T6V8A
SM2T14A
SM2T18A
SM2T27A
1.E-02
1.E-01
1.E+00
1.E+01
1.E+02
0.0 0.5 1.0 1.5 2.0 2.5 3.0
I (A)
FM
V (V)
FM
T = 150°C
j
T = 25°C
j

SM2T
5/6
Figure 10: STmite Package Mechanical Data
Figure 11: STmite Foot Print Dimensions
(in millimeters)
C
L2
L
A1
R1
R
0° to 6°
b
H
b2
D
L3
A
E
2.67
2.54
0.762
1.27
0.635
REF.
DIMENSIONS
Millimeters Inches
Min. Typ. Max. Min. Typ. Max.
A 0.85 1.00 1.15 0.033 0.039 0.045
A1 0.10 0.004
b 0.40 0.65 0.016 0.025
b2 0.70 1.00 0.027 0.039
c 0.10 0.25 0.004 0.010
D 1.75 1.90 2.05 0.069 0.007 0.081
E 1.75 1.90 2.05 0.069 0.007 0.081
H 3.60 3.75 3.90 0.142 0.148 0.154
L 0.50 0.63 0.80 0.020 0.025 0.031
L2 1.20 1.35 1.50 0.047 0.053 0.059
L3 0.50
ref
0.019
ref
R 0.07 0.003
R1 0.07 0.003
Table 5: Ordering Information
Part Number Marking Package Weight Base qty Delivery mode
SM2T6V8A MUA
STmite 15.5 mg 12000 Tape & reel
SM2T14A MUE
SM2T18A MUG
SM2T27A MUJ
Table 6: Revision History
Date Revision Description of Changes
April-2002 1A Last update.
Aug-2004 2 STmite package dimensions update.
14-Jan-2005 3 Minor layout update. No content change.

SM2T
6/6
Information furnished is believed to be accurate and reliable. However, STMicroelectronics assumes no responsibility for the consequences
of use of such information nor for any infringement of patents or other rights of third parties which may result from its use. No license is granted
by implication or otherwise under any patent or patent rights of STMicroelectronics. Specifications mentioned in this publication are subject
to change without notice. This publication supersedes and replaces all information previously supplied. STMicroelectronics products are not
authorized for use as critical components in life support devices or systems without express written approval of STMicroelectronics.
The ST logo is a registered trademark of STMicroelectronics.
All other names are the property of their respective owners
© 2005 STMicroelectronics - All rights reserved
STMicroelectronics group of companies
Australia - Belgium - Brazil - Canada - China - Czech Republic - Finland - France - Germany - Hong Kong - India - Israel - Italy - Japan -
Malaysia - Malta - Morocco - Singapore - Spain - Sweden - Switzerland - United Kingdom - United States of America
www.st.com
Products related to this Datasheet
TVS DIODE 16V 26V DO216AA
TVS DIODE 5V 9.2V DO216AA
TVS DIODE 5V 9.2V DO216AA
TVS DIODE 12V 19.9V DO216AA
TVS DIODE 16V 26V DO216AA
TVS DIODE 24V 28.9V DO216AA
TVS DIODE 24V 28.9V DO216AA
TVS DIODE 24V 28.9V DO216AA
TVS DIODE 5V 9.2V DO216AA
TVS DIODE 16V 26V DO216AA