0191640040 Datasheet by Molex

View All Related Products | Download PDF Datasheet
molex one company ) a world at IanDvaUOV' 0191640040 Snap Plugs and Receptacles 3D Model Drawin PDF Product Specification P371990270117001 PDF Product Specification P871990270137001 PDF RuHS Certificate of Compliance PDF Snap Plugs and Receptacles EU ELV EU RoHS China RoHS REACH sch M status Contact US 19164 FAQ 640010300 640050300
This document was generated on 09/18/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION
Part Number: 0191640040
Status: Active
Overview: Snap Plugs and Receptacles
Description: Perma-Seal Male Snap Plug for 14-16 AWG Wire, Diameter 3.96mm
Documents:
3D Model Product Specification PS-19902-013-001 (PDF)
Drawing (PDF) RoHS Certificate of Compliance (PDF)
Product Specification PS-19902-011-001 (PDF)
Agency Certification
CSA LR18689
UL E152602
General
Product Family Quick Disconnects
Series 19164
Crimp Quality Equipment Yes
Insulated Partial
Overview Snap Plugs and Receptacles
Product Name Perma-Seal
Type Snap Plug
UPC 800753113251
Physical
Barrel Type Closed
Color - Resin Blue
Gender Male
Glow-Wire Capable No
Insulation NiAc
Lock to Mating Part None
Material - Metal Copper
Material - Plating Mating Tin
Material - Plating Termination Tin
Net Weight 1.343/g
Orientation Straight
Packaging Type Bag
Tab Thickness N/A
Tab Width N/A
Temperature Range - Operating -55° to +125°C
Wire Insulation Diameter 6.71mm max.
Wire Size AWG 14, 16
Wire Size mm² 1.00-2.50
Electrical
Voltage - Maximum 600V
Material Info
Engineering Number SB-289
Reference - Drawing Numbers
Product Specification PS-19902-011-001, PS-19902-013-001
Sales Drawing SD-19164-031
Series image - Reference only
EU ELV
Not Relevant
EU RoHS China RoHS
Compliant
REACH SVHC
Not Contained Per -
ED/71/2019 (16 July
2019)
Halogen-Free
Status
Low-Halogen
For more information, please visit Contact US
China ROHS Green Image
ELV Not Relevant
RoHS Phthalates Not Contained
Search Parts in this Series
19164 Series
Application Tooling | FAQ
Tooling specifications and manuals are
found by selecting the products below.
Crimp Height Specifications are then
contained in the Application Tooling
Specification document.
Global
Description Product #
Hand Crimp Tool 640010300
Crimp Head for the
AT-200 Pneumatic
Hand Tool
640050300
This document was generated on 09/18/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION

Products related to this Datasheet

CONN TERM PIN 14-16AWG CRIMP