0190390018 Datasheet by Molex

View All Related Products | Download PDF Datasheet
molex one company ) a world 0! mnovauov' 0190390018 Snap Plugs and Receptacles Draw} n PDF Product Specificalicn P871990270117001 (PDF) Product Specification P871990270157001 PDF RcHS Ceniiicate cf Comoliance (PDF) 19039 Snag Plugs and Receptacles EU ELV EU RoHS China RoHS REACH SVHC Halogen-Free Status Contact US 19039
This document was generated on 07/25/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION
Part Number: 0190390018
Status: Active
Overview: Snap Plugs and Receptacles
Description: Avikrimp Snap Plug Receptacle for 14-16 AWG Wire, Nylon, Fits Male Plug Diameter
4.57mm, Mylar Tape Carrier
Documents:
Drawing (PDF) Product Specification PS-19902-015-001 (PDF)
Product Specification PS-19902-011-001 (PDF) RoHS Certificate of Compliance (PDF)
Agency Certification
CSA LR18689
UL E152602
General
Product Family Quick Disconnects
Series 19039
Comments Fits Male Plug Dia. 4.57mm, Fits Male Plug Dia.
4.57mm
Crimp Quality Equipment Yes
Insulated Fully
Overview Snap Plugs and Receptacles
Product Name Avikrimp
Type Snap Receptacle
UPC 800755958546
Physical
Barrel Type Closed
Color - Resin Blue
Flammability 94V-2
Gender Female
Glow-Wire Capable No
Insulation Nylon (PA)
Lock to Mating Part None
Material - Metal Brass
Material - Plating Mating Tin
Material - Plating Termination Tin
Material - Resin Nylon
Net Weight 1.357/g
Orientation Straight
Packaging Type Adhesive Tape on Reel
Tab Thickness N/A
Tab Width N/A
Temperature Range - Operating -40° to +105°C
Termination Interface: Style Crimp or Compression
Wire Insulation Diameter 3.81mm max.
Wire Size AWG 14, 16
Wire Size mm² 1.00-2.50
Electrical
Voltage - Maximum 600V
Solder Process Data
Lead-freeProcess Capability N/A
Material Info
Engineering Number BRB-8180NT
Series image - Reference only
EU ELV
Not Relevant
EU RoHS China RoHS
Not Reviewed
REACH SVHC
Not Contained Per -
ED/61/2018 (27 June
2018)
Halogen-Free
Status
Low-Halogen
For more information, please visit Contact US
China ROHS Green Image
ELV Not Relevant
RoHS Phthalates Not Contained
Search Parts in this Series
19039 Series
Reference - Drawing Numbers
Product Specification PS-19902-011-001, PS-19902-015-001
Sales Drawing SD-19039-001
This document was generated on 07/25/2019
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION

Products related to this Datasheet

CONN TERM RCPT 14-16AWG CRIMP
CONN TERM RCPT 14-16AWG CRIMP