Q5-3X Series Datasheet by Qualtek

View All Related Products | Download PDF Datasheet
Operating temperature: -55°C to +125°C
Minimum shrink temperature: 80°C
Full recovery temperature: 110°C
Approvals : File No. E236137, File No. 242540, 125°C, VW-1, 600V
Meets: Sony-SS-00259, SAE-AMS-DTL-23053/4
Standard color: Black
RoHS Compliant
www.Qualtekusa.com
Q5-3X
DUAL WALL, ADHESIVE LINED, FLEXIBLE POLYOLEFIN TUBING
SHRINK RATIO 3:1
Features/Applications
Heat shrinkable dual wall adhesive lined tubing is manufactured by co-extrusion
sealing for protection against water and moisture of auto wires, shipping cables,
metal tubes and bundled wires.
Notes:
1. * See Part Number Guide for standard packaging codes..
2. Cross Reference Guide available.
3. Special sizes, packaging, colors and cut pieces are available upon request.
HEAT SHRINK MEDIUM / HEAVY WALL - ADHESIVE LINED
Technical Data
Product Dimensions
Size As Supplied
(mm)
After Recovered
(mm)
Standard
Packaging
Inch mm
Inside
Diameter
(min.)
Inside
Diameter
(max.)
Total Wall
Thickness
(min.)
Adhesive
Thickness
(nom.)
Standard
Spool
*(SS)
(Meter)
Cut to Length
Pcs.
*(QB)
Qty per bag
6” 48”
1/8 3.0/1.0 3.0 1.0 1.00 0.5 200 28 25
3/16 4.8/1.5 4.8 1.5 1.00 0.5 100 24 25
1/4 6.0/2.0 6.0 2.0 1.00 0.5 100 20 25
3/8 9.0/3.0 9.0 3.0 1.40 0.6 50 16 25
1/2 12.0/4.0 12.0 4.0 1.60 0.8 25 14 5
3/4 19.0/6.0 19.0 6.0 2.15 0.8 25 12 5
1 24.0/8.0 24.0 8.0 2.40 1.0 25 8 5
1 1/4 30.0/10.0 30.0 10.0 2.40 1.0 25 5 5
1 1/2 40.0/13.0 40.0 13.0 2.40 1.0 25 5 5
2 50.0/19.0 50.0 19.0 2.40 1.0 25 3 5
14
Property Test Method Typical Data
Operating Temperature IEC 216 -55°C to +125°C
Tensile Strength ASTM D 2671 >12 MPa
Ultimate Elongation ASTM D 2671 > 400%
Longitudinal Shrinkage UL 224 0 ± 10%
Eccentricity ASTM D 2671 < 40%
Heat Aging
Tensile Strength
Ultimate Elongation
158°C, 168 hrs. > 11 MPa
> 350 %
Flammability VW-1 Pass
Voltage Withstand ASTM D 2671 / AC2500V. 1 min. No Breakdown
Volume Resistance ASTM D 2671 >10 Ω.cm
Copper Stability UL 224 Pass
Copper Corrosion UL 224 No Corrosion
Property of adhesive
Ring-Ball Soft Point ASTM E28 95°C + 5°C
4
Clear and Color tubing other than black are not flame retardant, UL or CSA approved.
Q53X-100

Products related to this Datasheet

HEATSHRINK 0.12" X 4' BLACK
HEATSHRINK 0.354" X 4' BLACK
HEATSHRINK 0.236" X 4' BLACK
HEATSHRINK 1.575" X 4' BLACK
HEATSHRINK 0.472" X 4' BLACK
HEATSHRINK 1/2"-6" BLACK
HEATSHRINK 3/16" X 4' BLACK
HEATSHRINK 3/4" X 4' BLACK
HEATSHRINK 1.181" X 4' BLACK
HEATSHRINK 0.945" X 4' BLACK
HEATSHRINK DL WL Q53X 2"X4'BLK
HEATSHRINK 0.472" X 82' BLACK
HEATSHRINK 0.12" X 656.2' BLACK
HEATSHRINK 3/16" X 328.1' BLACK
HEATSHRINK 0.236" X 328.1' BLACK
HEATSHRINK 0.354" X 164' BLACK
HEATSHRINK 3/4" X 82' BLACK
HEATSHRINK 0.945" X 82' BLACK
HEATSHRINK 1.181" X 82' BLACK
HEATSHRINK 1.575" X 82' BLACK
HEATSHRINK DL WL Q53X 2"X25M BLK
HEATSHRINK KIT 1/8"-3/4" 114 PC
HEATSHRINK REFILL PK 1/8"-6" BLK
HEATSHRINK REFILL PK 3/16"-6"BLK
HEATSHRINK REFILL PK 1/4"-6" BLK
HEATSHRINK REFILL PK 3/8"-6" BLK
HEATSHRINK REFILL PK 1/2"-6" BLK
HEATSHRINK REFILL PK 3/4"-6" BLK
HEATSHRINK 1/8"-6" BLACK
HEATSHRINK 3/16"-6" BLACK