CVCO55CC-3901-4101 Datasheet by Crystek Corporation

View All Related Products | Download PDF Datasheet
'<@ b="" ry="" s="" t="" e="" k="" coaxial="" resonator="" oscillator-cro="" _="" cvcosscc-3901-4101="" nous="" ;="" cumphant="" wren="" sflflflmhz/="" m="" msnem="" camunszmwseux="" s7xsidam="" _="z" m="" «.5753="" decmz="" '="" '="" )1:="" 1w="" mv="" 3.806501‘55="" an="" m="" w:="" ,="" ms="" dec/nz="" z:="" a="" v="" 3.5aza71z73="" an:="" jun="" m="" ,="" :55="" dam:="" z:="" 15="" v="" «mamas:="" m="" 1="" m:="" ru="" :32="" mm="m" «n:="" 4594255="" $sz="" 5w="" in="" mm="" m="" a="" w="" sun="" a="" v="" sw-w="" [cm="" vo‘lq-i="" ewp="" us="" v="" brystek="" curf‘eiratiein="">
MIN TYP UNITSMAXPERFORMANCE SPECIFICATION
MHz pk-pk
Lower Frequency:
Upper Frequency:
Tuning Voltage:
Supply Voltage:
Output Power:
Supply Current:
Harmonic Suppression (2nd Harmonic):
Pushing:
Pulling, all Phases:
Tuning Sensitivity:
Input Capacitance:
Storage Temperature Range:
Operating Temperature Range:
Load Impedance:
Phase Noise @ 10kHz offset:
MHz
MHz
VDC
VDC
dBm
mA
dBc
MHz/V
MHz/V
dBc/Hz
pF
°C
°C
3901
4101
16.00.1
7.6 8.0 8.4
+5.0
40
-20
22
-104
50
10
-40
-45
+85
+90
+7.0+3.0
-101
2.5
1.0
Phase Noise @ 100kHz offset: -128 dBc/Hz-125
2.0
5.0
30
-10
12730 Commonwealth Drive • Fort Myers, Florida 33913
Phone: 239-561-3311 • 800-237-3061
Fax: 239-561-1025 • www.crystek.com
CRYSTEK
CORPORATION
MICROWAVE
A Division of Crystek Corporation
Page 1 of 2
Phase Noise (1 Hz BW, Typical) Tuning Curve (Typical)
'<@ b="" ry="" s="" t="" e="" k="" coaxial="" resonator="" oscillator-cro="" _="" cvcosscc-3901-4101=""><— —%="" -="" '="" et="" (="" l="" i="" h="" l="" a="" \\\\="" f="" .="" fl="" .="" _,‘=""><— ooooooooooo‘oooooooooo="" c="" c="" o="" o="" i="" ystek="" cl="" furatiun="">
13
14
15
16
1234
9101112
0.000
0.115
0.215
0.315
0.415
0.500
0.380
0.280
0.180
0.080
0.500
5
6
7
8
0.105
0.205
0.305
0.405
0.415
0.315
0.215
0.115
0.000
PAD LOCATION
0.465 SQ
(11.81 SQ)
SIDE VIEW
0.100
(2.54)
0.220
(5.59)
Product Control:
Crystek Part Number:
Revision Level:
Release Date:
Responsible:CC. Vales
05-Dec-2013CVCO55CC-3901-4101
Unless otherwise specified,
Dimensions are in: IN
(mm)
Pad Location
Dimensions are in: Inches
Specification is subject to change without notice
12730 Commonwealth Drive • Fort Myers, Florida 33913
Phone: 239-561-3311 • 800-237-3061
Fax: 239-561-1025 • www.crystek.com
CRYSTEK
CORPORATION
MICROWAVE
A Division of Crystek Corporation
Page 2 of 2
TAPE AND REEL
DIRECTION OF FEED
Drawing not to scale
0.157±0.004
(4.00±0.10)
0.059 Ø TYP
(1.50 Ø) TYP
0.945±0.012
(24.00±0.30)
0.630±0.004
(16.00±0.10)
BOTTOM VIEW
Solder Mask
Gold Finish
[Vt]
[Vcc]
[RF]
0.030
(0.76)
0.040
(1.02)
0.052
(1.32)
0.500
(12.70)
0.500
(12.70)
TOP ORIENTATION MARK
TOP VIEW
CRYSTEK
CVCO55CC
3901-4101
YYWW
Pad Connection
2
10
14
Others
Vt
RF-OUTPUT
Vcc
GROUND

Products related to this Datasheet

VCO 4001MHZ 0.1-16V 12.7X12.7MM