CVCO55CC-2400-2400 Datasheet by Crystek Corporation

View All Related Products | Download PDF Datasheet
BRYSTEK L< rm="" 2="" www!="" am="" «new="" cwmstsmzwx="" 7="" mum="" :="" w:="" -sx.ss:s="" mm="5m" .v="" 2.29591mé7="" (mz="" in="" w="" 1|»;jn4="" :15ch="" 2.5="" v="" 2401092927="" (nu:="" mm="" no:="" 123.2156="" dam;="u" v="" mm;="" m="" ‘="" m:="" 53.736;="" dazm:="" m="" m="" 439.2254="" mm:="" an,="" h="" ..="" 3mm».="" r»;="" r="" m="" sunnv="" svn-plclrlvth-l="" ystek="" curf‘eiratiein="" _‘="">
Coaxial Resonator Oscillator-CRO
CVCO55CC-2400-2400
C12730 Commonwealth Drive • Fort Myers, Florida 33913
Phone: 239-561-3311 • 800-237-3061
Fax: 239-561-1025 • www.crystek.com
CRYSTEK
CORPORATION
CRYSTEK
MICROWAVE
A Division of Crystek Corporation
Product Control:
Crystek Part Number:
Revision Level:
Release Date:
Responsible:GC. Vales
05-Sep-2018CVCO55CC-2400-2400
Page 1 of 2
Phase Noise (1 Hz BW, Typical) Tuning Curve (Typical)
MIN TYP UNITSMAXPERFORMANCE SPECIFICATION
MHz pk-pk
Lower Frequency:
Upper Frequency:
Tuning Voltage:
Supply Voltage:
Output Power:
Supply Current:
Harmonic Suppression (2nd Harmonic)
Pushing:
Pulling, all Phases:
Tuning Sensitivity:
Input Capacitance:
Storage Temperature Range:
Operating Temperature Range:
Load Impedance:
Phase Noise @ 10kHz offset:
MHz
MHz
VDC
VDC
dBm
mA
dBc
MHz/V
MHz/V
dBc/Hz
pF
°C
°C
2400
2400
4.50.5
8.0
+7.0
-20
0.3
7
-120
50
12
-40
-45
+85
+90
+9.0+5.0
1.0
-115
0.5
0.1
45
-15
50
8.47.6
Phase Noise @ 100kHz offset: dBc/Hz-140 -135
V BRYSTEK 1a @— mvsvsx unapn an“: n LI , - Gold Finish ‘<_ _.{="" r/="" t="" ;="" el="" e="" 9|="" %="" i'i="" 7,="" fl="" .="" ‘—="" (1.506)tvp="" _"="" (mommy="" ooooooooooo‘ooooéooooo="" c="" c="" o="" o="" i="" ystek="" el="" furatiein="">
Page 2 of 2
Coaxial Resonator Oscillator-CRO
CVCO55CC-2400-2400
C12730 Commonwealth Drive • Fort Myers, Florida 33913
Phone: 239-561-3311 • 800-237-3061
Fax: 239-561-1025 • www.crystek.com
CRYSTEK
CORPORATION
CRYSTEK
MICROWAVE
A Division of Crystek Corporation
Product Control:
Crystek Part Number:
Revision Level:
Release Date:
Responsible:GC. Vales
05-Sep-2018CVCO55CC-2400-2400
Unless otherwise specified,
Dimensions are in: IN
(mm)
Pad Location
Dimensions are in: Inches
Specification is subject to change without notice
TAPE AND REEL
DIRECTION OF FEED
Drawing not to scale
0.157±0.004
(4.00±0.10)
0.059 Ø TYP
(1.50 Ø) TYP
0.945±0.012
(24.00±0.30)
0.630±0.004
(16.00±0.10)
13
14
15
16
1234
9101112
0.000
0.115
0.215
0.315
0.415
0.500
0.380
0.280
0.180
0.080
0.500
5
6
7
8
0.105
0.205
0.305
0.405
0.415
0.315
0.215
0.115
0.000
PAD LOCATION
BOTTOM VIEW
[RF]
[Vt]
[Vcc] 0.030
(0.76)
0.025
(0.64) 0.040
(1.02)
0.052
(1.32)
Pad Connection
2
10
14
Others
Vt
RF-OUTPUT
Vcc
GROUND
0.500
(12.70)
0.500
(12.70)
TOP ORIENTATION MARK
TOP VIEW
CRYSTEK
CVCO55CC
2400-2400
YYWW
0.465 SQ
(11.81 SQ)
Typical
SIDE VIEW
0.100
(2.54)
0.220
(5.59)

Products related to this Datasheet

VCO 2400MHZ 0.5-4.5V 12.7X12.7MM