1325, 5230, 5406, 6546 Series Datasheet by Pomona Electronics

View All Related Products | Download PDF Datasheet
Technical Data Sheet ccccccccc — (6 T 4 L ‘ V—‘ii H i f iIi LI I
USA: Sales: 800-490-2361
Technical Support: technicalsupport@pomonatest.com
Fax: 425-446-5844
Europe: 31-(0) 40 2675 150 International: 425-446-5500
Where to Buy: www.pomonaelectronics.com
All dimensions are in inches. Tolerances (except noted): .xx = ±.02” (,51 mm),
.xxx = ± .005” (,127 mm). All specifications are to the latest revisions.
Specifications are subject to change without notice. Registered trademarks are
the property of their respective companies.
Copyright © 2010 D1093603 Rev. 103 Page 1 of 1
Model 1325, 5230, 5406, 6546
Standard Banana Plug, Solderless and Stackable
meter.
Standard Banana Vertical
Stack-Up Jack
Features
Designed to fit on the end of any 22
AWG to 18 AWG wire.
Cross hole wire entry fits wires up to
.12” (3mm) diameter.
Available with tarnish resistant nickel
or gold plating for very low contact
resistance.
Model 5230 is rated to temperatures
up to +302°F (+150°C).
Set screw simplifies assembly of test
leads and jumpers by using a flat
blade screwdriver.
Fits standard panel and binding post
banana jacks .161” to .166” (4,0mm to
4,2mm) dia
Materials
Banana Jack: Beryllium Copper, Gold Plated
Banana Plug: Body – Brass, Nickel Plated (Model 5406 is Gold Plated)
Spring – Beryllium Copper, Nickel Plated (Model 5406 Gold Plated)
Insulation: Polypropylene (Model 5230 is Polyphenylene Sulfide)
Set Screw: Steel, Zinc Plated, 8-32 Single Slot
Ratings
Voltage: For CE compliance and for personal safety, do not hold in hand when voltages exceed 33 Vrms/70 Vdc.
Maximum voltage for hands free use in controlled testing environments: 5000 Vrms Max.
Do not use on circuits where transient stresses can exceed the rated voltage.
Current: 15 Amps
Maximum Operating Temperature: +122ºF (+50ºC) max. (Model 5230: +302ºF (+150ºC) max.)
Ordering Information
Model: 1325-color Nickel Plated Banana with Polypropylene Insulation
Color: 0=Black, 1=Brown, 2=Red, 3=Orange, 4=Yellow, 5=Green, 6=Blue, 7=Violet, 8=Gray, 9=White,
02=set of Black and Red
Ordering example: 1325-5 (1325 with Green Polypropylene Insulation)
Model: 5406-0 Gold Plated Banana Plug with Polypropylene Black Insulation
Model: 5406-2 Gold Plated Banana Plug with Polypropylene Red Insulation
Model: 5230-0 Nickel Plated Banana with High Temperature Black Insulation (Polyphenylene Sulfide)
Model: 5230-6 Nickel Plated Banana with High Temperature Blue Insulation (Polyphenylene Sulfide)
Model: 6546 Package of ten 1325, one of each color.
Model: 4914 Replacement Set Screws, package of 100.

Products related to this Datasheet

CONN BANANA PLUG STACK SLDRLESS
CONN BANANA PLUG STACK SLDRLESS
CONN BANANA PLUG STACK SLDRLESS
CONN BANANA PLUG STACK SLDRLESS
CONN BANANA PLUG STACK SLDRLESS
CONN BANANA PLUG STACK SLDRLESS
CONN BANANA PLUG STACK SLDRLESS
CONN BANANA PLUG STACK SLDRLESS
CONN BANANA PLUG STACK SLDRLESS
CONN BANANA PLUG STACK SLDRLESS
CONN BANANA PLUG STACK SLDRLESS
CONN BANANA PLUG STACK SLDRLESS
CONN BANANA PLUG STACK SLDRLESS
CONN BANANA PLUG STACK SLDRLESS
CONN BAN PLG STACK SLDRLESS 10PC
CONN BANANA PLUG STACK SLDRLESS