ERT-J Series, Multilayer Datasheet by Panasonic Electronic Components
View All Related Products | Download PDF Datasheet
Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
Multilayer NTC Thermistors
E
1
R
2
TJ0EG103JA
3456789 10 11 12
Common Code
ERT J
Product Code Type Code
NTC
Thermistors
Chip Type (SMD)
Multilayer Type
Size Code
“0201”
“0402”
“0603”
Z
0
1
Packaging
Style Code
E
V
±1%
±2%
±3%
±5%
F
G
H
J
Resistance Tolerance
Code
Nominal Resistance
R25 (Ω)
The first two digits
are significant figures
of resistance and the
third one denotes
the number of zeros
following them.
(Example)
B Value Class Code
2701 to 2800
3301 to 3400
3801 to 3900
4001 to 4100
4201 to 4300
4301 to 4400
4401 to 4500
4601 to 4700
A
G
M
P
R
S
T
VSpecial
Specification
“0201”, “0402”
Pressed Carrier
Taping
Punched Carrier
Taping
(Pitch : 2 mm)
“0603”
Punched Carrier
Taping
(Pitch : 4 mm)
Narrow
Tolerance
Type
Standard
Type
5
4
3
2
1
Multilayer NTC Thermistors
Series: ERTJ
Explanation of Part Numbers
Construction
Features
Recommended Applications
● Surface Mount Device (0201, 0402, 0603)
● Highly reliable multilayer / monolithic structure
● Wide temperature operating range (–40 to 125 °C)
● Environmentally-friendly lead-free
● RoHS compliant
● Mobile Phone
· Temperature compensation for crystal oscillator
· Temperature compensation for semiconductor devices
● Personal Computer and Peripheral Device
· Temperature detection for CPU and memory device
· Temperature compensation for ink-viscosity (Inkjet Printer)
● Battery Pack (secondary battery)
· Temperature detection of battery cells
● Liquid Crystal Display
· Temperature compensation of display contrast
· Temperature compensation of display backlighting (CCFL)
No. Name
ASemiconductive Ceramics
BInternal electrode
CTerminal
electrode
Substrate electrode
DIntermediate electrode
EExternal electrode
Dec. 201705

Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
Multilayer NTC Thermistors
Ratings
Size code (EIA) Z(0201) 0(0402) 1(0603)
Operating Temperature Range
–40 to 125 °C
Rated Maximum Power Dissipation
✽133 mW 66 mW 100 mW
Dissipation
Factor✽2
Approximately
1 mW/°C
Approximately
2 mW/°C
Approximately
3 mW/°C
✽1 Rated Maximum Power Dissipation : The maximum power that can be continuously applied at the rated ambient temperature.
· The maximum value of power, and rated power is same under the condition of ambient temperature 25 °C or less. If the temperature exceeds
25 °C, rated power depends on the decreased power dissipation curve.
· Please see “Operating Power” for details.
✽2
Dissipation factor : The constant amount power required to raise the temperature of the Thermistor 1 °C through self heat generation under stable temperatures.
· Dissipation factor is the reference value when mounted on a glass epoxy board (1.6 mmT).
● 0201(EIA)
□ : Resistance Tolerance Code
Part Number
Nominal Resistance
at 25 °C
Resistance
Tolerance
B Value
at 25/50(K)
B Value
at 25/85(K)
ERTJZEG103□A 10 kΩ
±1 %(F)
or
±2 %(G)
(3380 K) 3435 K±1%
ERTJZEP473□ 47 kΩ4050 K±1 % (4100 K)
ERTJZEP683□ 68 kΩ4050 K±1 % (4100 K)
ERTJZER683□ 68 kΩ4250 K±1 % (4300 K)
ERTJZER104□100 kΩ4250 K±1 % (4300 K)
ERTJZET104□100 kΩ4500 K±1 % (4550 K)
ERTJZEV104□100 kΩ4700 K±1 % (4750 K)
● 0402(EIA)
□ : Resistance Tolerance Code
Part Number
Nominal Resistance
at 25 °C
Resistance
Tolerance
B Value
at 25/50(K)
B Value
at 25/85(K)
ERTJ0EG103□A 10 kΩ
±1 %(F)
or
±2 %(G)
(3380 K) 3435 K±1 %
ERTJ0EP333□ 33 kΩ4050 K±1 % (4100 K)
ERTJ0EP473□ 47 kΩ4050 K±1 % (4100 K)
ERTJ0EP683□ 68 kΩ4050 K±1 % (4100 K)
ERTJ0ER104□100 kΩ4250 K±1 % (4300 K)
ERTJ0ES104□100 kΩ4330 K±1 % (4390 K)
ERTJ0EV104□100 kΩ4700 K±1 % (4750 K)
ERTJ0EV224□220 kΩ4700 K±1 % (4750 K)
● 0603(EIA)
□ : Resistance Tolerance Code
Part Number
Nominal Resistance
at 25 °C
Resistance
Tolerance
B Value
at 25/50(K)
B Value
at 25/85(K)
ERTJ1VG103□A 10 kΩ±1 %(F)
or
±2 %(G)
(3380 K) 3435 K±1 %
ERTJ1VS104□A100 kΩ(4330 K) 4390 K±1 %
Part Number List of Narrow Tolerance Type
(Resistance Tolerance : ±2 %, ±1 %)
□ : Resistance Tolerance Code
● 0201(EIA)
Part Number
Nominal Resistance
at 25 °C
Resistance
Tolerance
B Value
at 25/50(K)
B Value
at 25/85(K)
ERTJZET202□2.0 kΩ
±3 %(H)
or
±5 %(J)
4500 K±2 % (4450 K)
ERTJZET302□3.0 kΩ4500 K±2 % (4450 K)
ERTJZET472□4.7 kΩ4500 K±2 % (4450 K)
ERTJZEG103□A10 kΩ(3380 K) 3435 K±1 %
ERTJZEP473□47 kΩ4050 K±2 % (4100 K)
ERTJZEP683□68 kΩ4050 K±2 % (4100 K)
ERTJZER683□68 kΩ4250 K±2 % (4300 K)
ERTJZER104□100 kΩ4250 K±2 % (4300 K)
ERTJZET104□100 kΩ4500 K±2 % (4550 K)
ERTJZEV104□100 kΩ4700 K±2 % (4750 K)
ERTJZET154□150 kΩ4500 K±2 % (4750 K)
ERTJZET224□220 kΩ4500 K±2 % (4750 K)
Part Number List of Standard Type (Resistance Tolerance : ±5 %, ±3 %)
Dec. 201705

Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
Multilayer NTC Thermistors
● 0402(EIA)
Part Number
Nominal Resistance
at 25 °C
Resistance
Tolerance
B Value
at 25/50(K)
B Value
at 25/85(K)
ERTJ0EA220□22 Ω
±3 %(H)
or
±5 %(J)
2750 K±3 % (2700 K)
ERTJ0EA330□33 Ω2750 K±3 % (2700 K)
ERTJ0EA400□40 Ω2750 K±3 % (2700 K)
ERTJ0EA470□47 Ω2750 K±3 % (2700 K)
ERTJ0EA680□68 Ω2800 K±3 % (2750 K)
ERTJ0EA101□100 Ω2800 K±3 % (2750 K)
ERTJ0EA151□150 Ω2800 K±3 % (2750 K)
ERTJ0ET102□1.0 kΩ4500 K±2 % (4450 K)
ERTJ0ET152□1.5 kΩ4500 K±2 % (4450 K)
ERTJ0ET202□2.0 kΩ4500 K±2 % (4450 K)
ERTJ0ET222□2.2 kΩ4500 K±2 % (4450 K)
ERTJ0ET302□3.0 kΩ4500 K±2 % (4450 K)
ERTJ0ER332□3.3 kΩ4250 K±2 % (4300 K)
ERTJ0ET332□3.3 kΩ4500 K±2 % (4450 K)
ERTJ0ET472□4.7 kΩ4500 K±2 % (4450 K)
ERTJ0ER472□4.7 kΩ4250 K±2 % (4300 K)
ERTJ0ER682□6.8 kΩ4250 K±2 % (4300 K)
ERTJ0EG103□A10 kΩ(3380 K) 3435 K±1 %
ERTJ0EM103□10 kΩ3900 K±2 % (3970 K)
ERTJ0ER103□10 kΩ4250 K±2 % (4300 K)
ERTJ0ER153□15 kΩ4250 K±2 % (4300 K)
ERTJ0ER223□22 kΩ4250 K±2 % (4300 K)
ERTJ0EP333□33 kΩ4050 K±2 % (4100 K)
ERTJ0ER333□33 kΩ4250 K±2 % (4300 K)
ERTJ0ET333□33 kΩ4500 K±2 % (4580 K)
ERTJ0EP473□47 kΩ4050 K±2 % (4100 K)
ERTJ0ET473□47 kΩ4500 K±2 % (4550 K)
ERTJ0EV473□47 kΩ4700 K±2 % (4750 K)
ERTJ0EP683□68 kΩ4050 K±2 % (4100 K)
ERTJ0ER683□68 kΩ4250 K±2 % (4300 K)
ERTJ0EV683□68 kΩ4700 K±2 % (4750 K)
ERTJ0EP104□100 kΩ4050 K±2 % (4100 K)
ERTJ0ER104□100 kΩ4250 K±2 % (4300 K)
ERTJ0ES104□100 kΩ4330 K±2 % (4390 K)
ERTJ0ET104□100 kΩ4500 K±2 % (4580 K)
ERTJ0EV104□100 kΩ4700 K±2 % (4750 K)
ERTJ0ET154□150 kΩ4500 K±2 % (4580 K)
ERTJ0EV154□150 kΩ4700 K±2 % (4750 K)
ERTJ0EV224□220 kΩ4700 K±2 % (4750 K)
ERTJ0EV334□330 kΩ4700 K±2 % (4750 K)
ERTJ0EV474□470 kΩ4700 K±2 % (4750 K)
□ : Resistance Tolerance Code
Dec. 201705

Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
Multilayer NTC Thermistors
● 0603(EIA)
Part Number
Nominal Resistance
at 25 °C
Resistance
Tolerance
B Value
at 25/50(K)
B Value
at 25/85(K)
ERTJ1VA220□22 Ω
±3 %(H)
or
±5 %(J)
2750 K±3 % (2700 K)
ERTJ1VA330□33 Ω2750 K±3 % (2700 K)
ERTJ1VA400□40 Ω2800 K±3 % (2750 K)
ERTJ1VA470□47 Ω2800 K±3 % (2750 K)
ERTJ1VA680□68 Ω2800 K±3 % (2750 K)
ERTJ1VA101□100 Ω2800 K±3 % (2750 K)
ERTJ1VT102□1.0 kΩ4500 K±2 % (4450 K)
ERTJ1VT152□1.5 kΩ4500 K±2 % (4450 K)
ERTJ1VT202□2.0 kΩ4500 K±2 % (4450 K)
ERTJ1VT222□2.2 kΩ4500 K±2 % (4450 K)
ERTJ1VT302□3.0 kΩ4500 K±2 % (4450 K)
ERTJ1VT332□3.3 kΩ4500 K±2 % (4450 K)
ERTJ1VR332□3.3 kΩ4250 K±2 % (4300 K)
ERTJ1VR472□4.7 kΩ4250 K±2 % (4300 K)
ERTJ1VT472□4.7 kΩ4500 K±2 % (4450 K)
ERTJ1VR682□6.8 kΩ4250 K±2 % (4300 K)
ERTJ1VG103□A10 kΩ(3380 K) 3435 K±1%
ERTJ1VR103□10 kΩ4250 K±2 % (4300 K)
ERTJ1VR153□15 kΩ4250 K±2 % (4300 K)
ERTJ1VR223□22 kΩ4250 K±2 % (4300 K)
ERTJ1VR333□33 kΩ4250 K±2 % (4300 K)
ERTJ1VP473□47 kΩ4100 K±2 % (4150 K)
ERTJ1VR473□47 kΩ4250 K±2 % (4300 K)
ERTJ1VV473□47 kΩ4700 K±2 % (4750 K)
ERTJ1VR683□68 kΩ4250 K±2 % (4300 K)
ERTJ1VV683□68 kΩ4700 K±2 % (4750 K)
ERTJ1VS104□A100 kΩ(4330 K) 4390 K±1%
ERTJ1VV104□100 kΩ4700 K±2 % (4750 K)
ERTJ1VV154□150 kΩ4700 K±2 % (4750 K)
ERTJ1VT224□220 kΩ4500 K±2 % (4580 K)
□ : Resistance Tolerance Code
Dec. 201705

Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
Multilayer NTC Thermistors
● Temperature and Resistance value (the resistance value at 25 °C is set to 1)/ Reference values
ERTJ□□A~
ERTJ□□G~ ERTJ□□M~ ERTJ□□P~ ERTJ□□R~ ERTJ0ES~ ERTJ1VS~ ERTJ□□T~ ERTJ□□T~ ERTJ□□V~
B25/50 2750 K 2800 K (3375 K) 3900 K 4050 K 4250 K 4330 K (4330 K) 4500 K 4500 K 4700 K
B25/85 (2700 K) (2750 K) 3435 K (3970 K) (4100 K) (4300 K) (4390 K) 4390 K (4450 K) (4580 K) (4750 K)
T(°C)
✽1✽2
-40
13.05 13.28 20.52 32.11 33.10 43.10 45.67 45.53 63.30 47.07 59.76
-35
10.21 10.40 15.48 23.29 24.03 30.45 32.08 31.99 42.92 33.31 41.10
-30
8.061 8.214 11.79 17.08 17.63 21.76 22.80 22.74 29.50 23.80 28.61
-25
6.427 6.547 9.069 12.65 13.06 15.73 16.39 16.35 20.53 17.16 20.14
-20
5.168 5.261 7.037 9.465 9.761 11.48 11.91 11.89 14.46 12.49 14.33
-15
4.191 4.261 5.507 7.147 7.362 8.466 8.743 8.727 10.30 9.159 10.31
-10
3.424 3.476 4.344 5.444 5.599 6.300 6.479 6.469 7.407 6.772 7.482
-5
2.819 2.856 3.453 4.181 4.291 4.730 4.845 4.839 5.388 5.046 5.481
0
2.336 2.362 2.764 3.237 3.312 3.582 3.654 3.650 3.966 3.789 4.050
5
1.948 1.966 2.227 2.524 2.574 2.734 2.778 2.776 2.953 2.864 3.015
10
1.635 1.646 1.806 1.981 2.013 2.102 2.128 2.126 2.221 2.179 2.262
15
1.380 1.386 1.474 1.567 1.584 1.629 1.642 1.641 1.687 1.669 1.710
20
1.171 1.174 1.211 1.247 1.255 1.272 1.277 1.276 1.293 1.287 1.303
25
1 1 1 1 1 1 1 1 1 1 1
30
0.8585 0.8565 0.8309 0.8072 0.8016 0.7921 0.7888 0.7890 0.7799 0.7823 0.7734
35
0.7407 0.7372 0.6941 0.6556 0.6461 0.6315 0.6263 0.6266 0.6131 0.6158 0.6023
40
0.6422 0.6376 0.5828 0.5356 0.5235 0.5067 0.5004 0.5007 0.4856 0.4876 0.4721
45
0.5595 0.5541 0.4916 0.4401 0.4266 0.4090 0.4022 0.4025 0.3874 0.3884 0.3723
50
0.4899 0.4836 0.4165 0.3635 0.3496 0.3319 0.3251 0.3254 0.3111 0.3111 0.2954
55
0.4309 0.4238 0.3543 0.3018 0.2881 0.2709 0.2642 0.2645 0.2513 0.2504 0.2356
60
0.3806 0.3730 0.3027 0.2518 0.2386 0.2222 0.2158 0.2161 0.2042 0.2026 0.1889
65
0.3376 0.3295 0.2595 0.2111 0.1985 0.1832 0.1772 0.1774 0.1670 0.1648 0.1523
70
0.3008 0.2922 0.2233 0.1777 0.1659 0.1518 0.1463 0.1465 0.1377 0.1348 0.1236
75
0.2691 0.2600 0.1929 0.1504 0.1393 0.1264 0.1213 0.1215 0.1144 0.1108 0.1009
80
0.2417 0.2322 0.1672 0.1278 0.1174 0.1057 0.1011 0.1013 0.09560 0.09162 0.08284
85
0.2180 0.2081 0.1451 0.1090 0.09937 0.08873 0.08469 0.08486 0.08033 0.07609 0.06834
90
0.1974 0.1871 0.1261 0.09310 0.08442 0.07468 0.07122 0.07138 0.06782 0.06345 0.05662
95
0.1793 0.1688 0.1097 0.07980 0.07200 0.06307 0.06014 0.06028 0.05753 0.05314 0.04712
100
0.1636 0.1528 0.09563 0.06871 0.06166 0.05353 0.05099 0.05112 0.04903 0.04472 0.03939
105
0.1498 0.1387 0.08357 0.05947 0.05306 0.04568 0.04340 0.04351 0.04198 0.03784 0.03308
110
0.1377 0.1263 0.07317 0.05170 0.04587 0.03918 0.03708 0.03718 0.03609 0.03218 0.02791
115
0.1270 0.1153 0.06421 0.04512 0.03979 0.03374 0.03179 0.03188 0.03117 0.02748 0.02364
120
0.1175 0.1056 0.05650 0.03951 0.03460 0.02916 0.02734 0.02742 0.02702 0.02352 0.02009
125
0.1091 0.09695 0.04986 0.03470 0.03013 0.02527 0.02359 0.02367 0.02351 0.02017 0.01712
R25=Resistance at 25.0±0.1 °C
R50=Resistance at 50.0±0.1 °C
R85=Resistance at 85.0±0.1 °C
B25/50=kn (R25/R50)
1/298.15–1/323.15 B25/85=kn (R25/R85)
1/298.15–1/358.15
✽1 Apply to products with a B25/50 constant of 4500 K and a resistance value of 25 °C less than 10 kΩ. ✽2 Applied only to ERTJ0ET104□.
✽2 Apply to products with a B25/50 constant of 4500 K and a resistance value of 25 °C of 10 kΩ or more. ✽2 Applied only to ERTJ0ET104□.
Dec. 201705

Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
Multilayer NTC Thermistors
1.0
Test Sample
0.5R 0.3/Size:0201
0.5/Size:0402
Board
1.0
Test
Sample Unit : mm
20
45±2 45±2
Bending
distance
Unit : mm
R340
Item Specifi cation Test Method
Rated Zero-power
Resistance (R25)
Within the specifi ed tolerance.
The value is measured at a power that the infl uence
of self-heat generation can be negligible (0.1mW or
less), at the rated ambient temperature of 25.0±0.1°C.
B Value Shown in each Individual Specifi cation.
✽ Individual Specifi cation shall specify B25/50 or
B25/85.
The Zero-power resistances; R1 and R2, shall be
measured respectively at T1 (deg.C) and T2 (deg.C).
The B value is calculated by the following equation.
BT1/T2=kn (R1)–kn (R2)
1/(T1+273.15)–1/(T2+273.15)
T1T2
B25/50 25.0 ±0.1 °C 50.0 ±0.1 °C
B25/85 25.0 ±0.1 °C 85.0 ±0.1 °C
Adhesion The terminal electrode shall be free from peeling
or signs of peeling.
Applied force :
Size 0201 : 2 N
Size 0402, 0603 : 5 N
Duration : 10 s
Size : 0201, 0402
Size : 0603
Bending Strength There shall be no cracks and other mechanical
damage.
R25 change : within ±5 %
Bending distance : 1 mm
Bending speed : 1 mm/s
Resistance to
Soldering Heat
There shall be no cracks and other mechanical
damage.
Nallow Tol. type Standard type
R25 change : within ±2 % within ±3 %
B Value change : within ±1 % within ±2 %
Soldering bath method
Solder temperature : 270 ±5 °C
Dipping period : 4.0 ±1 s
Preheat condition :
Step Temp (°C) Period (s)
1 80 to 100 120 to 180
2 150 to 200 120 to 180
Solderability More than 95 % of the soldered area of both
terminal electrodes shall be covered with fresh
solder.
Soldering bath method
Solder temperature : 230 ±5 °C
Dipping period : 4 ±1 s
Solder : Sn-3.0Ag-0.5Cu
Specifi cation and Test Method
Dec. 201705

Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
Multilayer NTC Thermistors
NTC
Rth
PMIC
ADC
Vcc
Rth
RRL
AD
converter
CPU Interface
GMR Head
NTC
Vcc
Rth R
R
R
LCD
NTC
Item Specifi cation Test Method
Temperature
Cycling
Nallow Tol. type Standard type
R25 change : within ±2 % within ±3 %
B Value change : within ±1 % within ±2 %
Conditions of one cycle
Step 1 : –40 °C, 30±3 min
Step 2 : Room temp., 3 min max.
Step 3 : 125 °C, 30±3 min.
Step 4 : Room temp., 3 min max.
Number of cycles: 100 cycles
Humidity Nallow Tol. type Standard type
R25 change : within ±2 % within ±3 %
B Value change : within ±1 % within ±2 %
Temperature : 85 ±2 °C
Relative humidity : 85 ±5 %
Test period : 1000 +48/0 h
Biased Humidity Nallow Tol. type Standard type
R25 change : within ±2 % within ±3 %
B Value change : within ±1 % within ±2 %
Temperature : 85 ±2 °C
Relative humidity : 85 ±5 %
Applied power : 10 mW(D.C.)
Test period : 500 +48/0 h
Low Temperature
Exposure
Nallow Tol. type Standard type
R25 change : within ±2 % within ±3 %
B Value change : within ±1 % within ±2 %
Specimens are soldered on the testing board
shown in Fig.2.
Temperature : –40 ±3 °C
Test period : 1000 +48/0 h
High Temperature
Exposure
Nallow Tol. type Standard type
R25 change : within ±2 % within ±3 %
B Value change : within ±1 % within ±2 %
Specimens are soldered on the testing board
shown in Fig.2.
Temperature : 125 ±3 °C
Test period : 1000 +48/0 h
Specifi cation and Test Method
Writing current control of HDD
Contrast level control of LCD Temperature compensation of TCXO
● Temperature Detection
● Temperature Compensation (Pseudo-linearization) ● Temperature Compensation (RF circuit)
Typical Application
Dec. 201705

Design and specifications are each subject to change without notice. Ask factory for the current technical specifications before purchase and/or use.
Should a safety concern arise regarding this product, please be sure to contact us immediately.
Multilayer NTC Thermistors
L
T
W
L1L2
E
C
D
A
W2
W1
B
100 min.
Vacant position
Top cover tape
400 min.
160 min.
Vacant position
t
P1P2P0
K0
fD0
A
B
F
W
E
Tape running direction
Chip component
Feeding hole Chip pocket
t2Chip component
Feeding hole Chip pocket
fD0
P1P2P0Tape running direction
EF
W
B
A
t1
t1
P1P2P0Tape running direction
t2Chip component
Feeding hole Chip pocket
fD0
A
B
F
W
E
Size Code (EIA) L W T L1, L2
Z(0201) 0.60±0.03 0.30±0.03 0.30±0.03 0.15±0.05
0(0402) 1.0±0.1 0.50±0.05 0.50±0.05 0.25±0.15
1(0603) 1.60±0.15 0.8±0.1 0.8±0.1 0.3±0.2
Symbol fA
fB
CDEW
1W2
Dim.
(mm) 180–3
60.0+1. 0
13.0±0.5
21.0±0.8 2.0±0.5
9.0+1. 0
11.4 ±1.0
0
Taped end
(Unit : mm)
● Pitch 2 mm (Pressed Carrier Taping) : Size 0201
● Pitch 2 mm (Punched Carrier Taping) : Size 0402
● Pitch 4 mm (Punched Carrier Taping) : Size 0603
Symbol
ABWFEP
1P2P0fD0t1t2
Dim.
(mm)
1.0
±0.1 1.8
±0.1 8.0
±0.2 3.50
±0.05
1.75
±0.10 4.0
±0.1 2.00
±0.05
4.0
±0.1
1.5+0.1
0
1.1
max. 1.4
max.
Symbol
ABWFEP
1P2P0fD0t1t2
Dim.
(mm)
0.62
±0.05
1.12
±0.05
8.0
±0.2 3.50
±0.05
1.75
±0.10 2.00
±0.05
2.00
±0.05
4.0
±0.1
1.5+0.1
0
0.7
max. 1.0
max.
Symbol
ABWFEP
1P2P0fD0tK
0
Dim.
(mm)
0.36
±0.03
0.66
±0.03
8.0
±0.2 3.50
±0.05
1.75
±0.10 2.00
±0.05
2.00
±0.05
4.0
±0.1
1.5+0.1
0
0.55
max. 0.36
±0.03
(Unit : mm)
00
Size
Code
Thickness
(mm) Kind of Taping Pitch
(mm)
Quantity
(pcs./reel)
Z(0201) 0.3
Pressed Carrier Taping
2 15,000
0(0402) 0.5
Punched Carrier Taping
2 10,000
1(0603) 0.8 4 4,000
Part Number
(Size)
Minimum Quantity
/ Packing Unit
Packing Quantity
in Carton
Carton
L×W×H (mm)
ERTJZ
(0201) 15,000 300,000 250×200×200
ERTJ0
(0402) 10,000 200,000 250×200×200
ERTJ1
(0603) 4,000 80,000 250×200×200
Part No., quantity and country of origin are designated
on outer packages in English.
Dimensions in mm (not to scale)
Packaging Methods
Minimum Quantity / Packing Unit
● Standard Packing Quantities ● Reel for Taping
● Leader Part and Taped End
Leader part
Dec. 201705

ٹ,I
\
RXZDQWWRXVHRXU
S
URGXFWVGHVFULEHGLQWKLVRQOLQHFDWDOR
J
IRUD
SS
OLFDWLRQVUH
T
XLULQ
J
V
S
HFLDO
T
XDOLWLHVRUUHOLDELOLW
\
RUIRUD
SS
OLFDWLRQVZKHUHWKHIDLOXUHRUPDOIXQFWLRQRIWKH
S
URGXFWVPD
\
GLUHFWO
\
M
HR
S
DUGL]HKXPDQOLIHRU
S
RWHQWLDOO
\
FDXVH
S
HUVRQDOLQ
M
XU
\
H
J
DLUFUDIWDQGDHURV
S
DFHH
T
XL
S
PHQW
WUDIILFDQGWUDQV
S
RUWDWLRQH
T
XL
S
PHQW
FRPEXVWLRQ
H
T
XL
S
PHQW
PHGLFDOH
T
XL
S
PHQW
DFFLGHQW
S
UHYHQWLRQ
DQWLFULPHH
T
XL
S
PHQW
DQGRUVDIHW
\
H
T
XL
S
PHQW
LWLVQHFHVVDU
\
WRYHULI
\
ZKHWKHUWKHV
S
HFLILFDWLRQVRIRXU
S
URGXFWVILWWRVXFK
D
SS
OLFDWLRQV3OHDVHHQVXUHWKDW
\
RXZLOODVNDQGFKHFNZLWKRXULQ
T
XLU
\
GHVNDVWRZKHWKHU
WKHV
S
HFLILFDWLRQVRIRXU
S
URGXFWVILWWRVXFKD
SS
OLFDWLRQVXVHEHIRUH
\
RXXVHRXU
S
URGXFWV
ٹ7KH
T
XDOLW
\
DQG
S
HUIRUPDQFHRIRXU
S
URGXFWVDVGHVFULEHGLQWKLVRQOLQHFDWDOR
J
RQO
\
D
SS
O
\
WRRXU
S
URGXFWVZKHQXVHGLQLVRODWLRQ7KHUHIRUH
S
OHDVHHQVXUH
\
RXHYDOXDWHDQGYHULI
\
RXU
S
URGXFWVXQGHUWKHV
S
HFLILFFLUFXPVWDQFHVLQZKLFKRXU
S
URGXFWVDUHDVVHPEOHGLQ
\
RXU
RZQ
S
URGXFWVDQGLQZKLFKRXU
S
URGXFWVZLOODFWXDOO
\
EHXVHG
ٹ,I
\
RXXVHRXU
S
URGXFWVLQH
T
XL
S
PHQWWKDWUH
T
XLUHVDKL
J
KGH
J
UHHRIUHOLDELOLW
\
UH
J
DUGOHVV
RIWKHD
SS
OLFDWLRQ
LWLVUHFRPPHQGHGWKDW
\
RXVHWX
S
S
URWHFWLRQFLUFXLWVDQGUHGXQGDQF
\
FLUFXLWVLQRUGHUWRHQVXUHVDIHW
\
RI
\
RXUH
T
XL
S
PHQW
ٹ7KH
S
URGXFWVDQG
S
URGXFWV
S
HFLILFDWLRQVGHVFULEHGLQWKLVRQOLQHFDWDOR
J
DUHVXE
M
HFWWR
FKDQ
J
HIRULP
S
URYHPHQWZLWKRXW
S
ULRUQRWLFH7KHUHIRUH
S
OHDVHEHVXUHWRUH
T
XHVWDQG
FRQILUPWKHODWHVW
S
URGXFWV
S
HFLILFDWLRQVZKLFKH[
S
ODLQWKHV
S
HFLILFDWLRQVRIRXU
S
URGXFWVLQ
GHWDLO
EHIRUH
\
RXILQDOL]HWKHGHVL
J
QRI
\
RXUD
SS
OLFDWLRQV
S
XUFKDVH
RUXVHRXU
S
URGXFWV
ٹ7KHWHFKQLFDOLQIRUPDWLRQLQWKLVRQOLQHFDWDOR
J
S
URYLGHVH[DP
S
OHVRIRXU
S
URGXFWV
W
\S
LFDOR
S
HUDWLRQVDQGD
SS
OLFDWLRQFLUFXLWV:HGRQRW
J
XDUDQWHHWKHQRQLQIULQ
J
HPHQWRI
WKLUG
S
DUW
\
VLQWHOOHFWXDO
S
UR
S
HUW
\
UL
J
KWVDQGZHGRQRW
J
UDQWDQ
\
OLFHQVH
UL
J
KW
RULQWHUHVW
LQRXULQWHOOHFWXDO
S
UR
S
HUW
\
ٹ,IDQ
\
RIRXU
S
URGXFWV
S
URGXFWV
S
HFLILFDWLRQVDQGRUWHFKQLFDOLQIRUPDWLRQLQWKLVRQOLQH
FDWDOR
J
LVWREHH[
S
RUWHGRU
S
URYLGHGWRQRQUHVLGHQWV
WKHODZVDQGUH
J
XODWLRQVRIWKH
H[
S
RUWLQ
J
FRXQWU
\
HV
S
HFLDOO
\
ZLWKUH
J
DUGWRVHFXULW
\
DQGH[
S
RUWFRQWURO
VKDOOEHREVHUYHG
ٹ7KHVZLWFKRYHUGDWHIRUFRP
S
OLDQFHZLWKWKH5R+6'LUHFWLYH5($&+5H
J
XODWLRQVYDULHV
GH
S
HQGLQ
J
RQWKH
S
DUWQXPEHURUVHULHVRIRXU
S
URGXFWV
ٹ:KHQ
\
RXXVHWKHLQYHQWRU
\
RIRXU
S
URGXFWVIRUZKLFKLWLVXQFOHDUZKHWKHUWKRVH
S
URGXFWV
DUHFRP
S
OLDQWZLWKWKH5R+6'LUHFWLYH5($&+5H
J
XODWLRQ
S
OHDVHVHOHFW6DOHV,Q
T
XLU
\
LQWKH
ZHEVLWHLQ
T
XLU
\
IRUPDQGFRQWDFWXV
:HGRQRWWDNHDQ
\
UHV
S
RQVLELOLW
\
IRUWKHXVHRIRXU
S
URGXFWVRXWVLGHWKHVFR
S
HRIWKH
V
S
HFLILFDWLRQV
GHVFUL
S
WLRQV
J
XLGHOLQHVDQG
S
UHFDXWLRQVGHVFULEHGLQWKLVRQOLQHFDWDOR
J
*XLGHOLQHVDQGSUHFDXWLRQVUHJDUGLQJWKH
GHVFULEHGLQWKLVRQOLQHFDWDORJ
5HJDUGLQJWKH&HUWLILFDWHRI&RPSOLDQFHZLWK
$SU
WHFKQLFDOLQIRUPDWLRQDQGXVHRIRXUSURGXFWV
WKH(85R+6'LUHFWLYH5($&+5HJXODWLRQV!
Products related to this Datasheet
THERMISTOR NTC 10KOHM 3380K 0402
THERMISTOR NTC 10KOHM 3380K 0603
MULTILAYER NTC CHIP THERMISTOR
THERM NTC 1.5KOHM 4500K 0603
THERMISTOR NTC 10KOHM 3900K 0402
THERM NTC 470KOHM 4700K 0402
THERM NTC 150KOHM 4700K 0603
THERMISTOR NTC 22KOHM 4250K 0603
THERMISTOR NTC 10KOHM 3380K 0402
THERM NTC 100KOHM 4700K 0201
THERMISTOR NTC 10KOHM 4250K 0402
THERMISTOR NTC 10KOHM 4250K 0603
THERM NTC 100KOHM 4330K 0603
THERMISTOR NTC 10KOHM 4250K 0603
THERM NTC 100KOHM 4330K 0603
THERMISTOR NTC 47KOHM 4050K 0201
THERMISTOR NTC 10KOHM 3380K 0603
THERMISTOR NTC 2KOHM 4500K 0402
THERMISTOR NTC 3KOHM 4500K 0402
THERM NTC 100KOHM 4700K 0402
THERM NTC 100KOHM 4700K 0603
THERM NTC 100KOHM 4330K 0603
THERM NTC 220KOHM 4700K 0402
THERM NTC 0201
THERMISTOR NTC 100OHM 2800K 0402
THERM NTC 1.5KOHM 4500K 0402
THERM NTC 100KOHM 4330K 0402
THERMISTOR NTC 10KOHM 3900K 0402
THERM NTC 4.7KOHM 4500K 0201
THERM NTC 3.3KOHM 4250K 0603