EE-SX47,67 Datasheet by Omron Automation and Safety

View All Related Products | Download PDF Datasheet
#3 “I”. ‘Ufl' ‘“ it? |:l \g Model NPN output PNF oulpul Standard T-— shaped l C-—losa —u T-— shaped I F— shaped R— shaped I
CSM_EE-SX47/67_DS_E_13_2
1
Slot-type Photomicrosensor (Non-modulated) *1
EE-SX47/67
Global Standard Slot-type
photomicrosensors with 50- to
100-mA direct switching capacity.
• Series includes models that enable switching between
dark-ON and light-ON operation.
• Response frequency as high as 1 kHz.
• Easy operation monitoring with bright light indicator.
• Wide operating voltage range: 5 to 24 VDC
• Models in which the light indicator turns ON for dark-ON
operation are also available.
• A wide range of variations in eight different shapes.
• Flexible robot cable is provided as a standard feature. *2
*1. Pre-wired Models are available only in the EE-SX67 Series.
*2. Only for Pre-wired Models.
Ordering Information
Connector
*3. Dark-ON when the L terminal of the connector is opened, and light-ON when the L terminal and positive (+) terminal are connected. Do not connect the L terminal
to 0 V when using dark-ON operation. When using light-ON, it is useful to select the connector EE-1001-1. The L terminal and positive (+) terminal of this connector
are connected in advance.
*4. If you do not use the L terminal wire ((2) pink) when you use a Connector with Cable for an EE-1006 or EE-1010-series Photomicrosensor, noise may affect the
Photomicrosensor. To prevent the effects of noise, cut the unused L terminal wire at the base of the connector and wrap it with insulating tape to prevent it from
coming in contact with other terminals.
Appearance Sensing
method
Connect-
ing method Sensing distance Output
configuration Indicator mode Model
NPN output PNP output
Through-
beam
type
(with slot)
Connector
(4 poles)
Dark-ON/Light-ON
(selectable) *3 *4
Incident light EE-SX670 EE-SX670P
No incident light EE-SX670A EE-SX670R
Light-ON Incident light EE-SX470 ---
Dark-ON/Light-ON
(selectable) *3 *4
Incident light EE-SX671 EE-SX671P
No incident light EE-SX671A EE-SX671R
Light-ON Incident light EE-SX471 ---
Dark-ON/Light-ON
(selectable) *3 *4
Incident light EE-SX672 EE-SX672P
No incident light EE-SX672A EE-SX672R
Light-ON Incident light EE-SX472 ---
Dark-ON/Light-ON
(selectable) *3 *4
Incident light EE-SX673 EE-SX673P
No incident light EE-SX673A EE-SX673R
Light-ON Incident light EE-SX473 ---
Dark-ON/Light-ON
(selectable) *3 *4
Incident light EE-SX674 EE-SX674P
No incident light EE-SX674A EE-SX674R
Light-ON Incident light EE-SX474 ---
Dark-ON/Light-ON
(selectable) *3 *4Incident light EE-SX675 EE-SX675P
Dark-ON/Light-ON
(selectable) *3 *4Incident light EE-SX676 EE-SX676P
Dark-ON/Light-ON
(selectable) *3 *4Incident light EE-SX677 EE-SX677P
For the most recent information on models that have been certified for
safety standards, refer to your OMRON website.
Be sure to read Safety Precautions on
page 5.
Infrared li
g
ht
Standard
5 mm
(slot width)
L-shaped
T-shaped,
slot center
7 mm
Close-
mounting
T-shaped,
slot center
10 mm
F-shaped
R-shaped
Standard Lrshaped Trshaped‘ C‘oser C‘oser Trshaped‘ Frshaped R’shaped lacicrdt OITIROFI
2
EE-SX47/67
Pre-wired Models
*1. Dark-ON operation can be used when the L terminal is left unconnected or Light-ON operation can be used when the L terminal and positive (+) terminal are
connected to each other. Do not connect the L terminal to 0 V when using dark-ON operation.
*2. If you do not use the L terminal wire ((2) pink) when you use a Connector with Cable for an EE-1006 or EE-1010-series Photomicrosensor, noise may affect the
Photomicrosensor. To prevent the effects of noise, cut the unused L terminal wire at the base of the connector and wrap it with insulating tape to prevent it from
coming in contact with other terminals.
Accessories (Order Separately) Connector Models
Note: For details, refer to the Photomicro Sensors Accessories on EE-@ which can be accessed from your OMRON website.
* EE-1009- or EE-1010-series Connectors have a builtin locking mechanism to prevent cable disconnection when only the cable is pulled. To remove the Connector
from the Sensor, grip the top and bottom of the Connector firmly and push into the Sensor once before pulling out. The locking mechanism prevents the Connector
from being removed by pulling on the cable only and enables removal only when the Connector (housing) is pulled.
Appearance Sensing
method Sensing distance
Output
configura-
tion
Indicator
mode
Connecting
method
Model
NPN output PNP output
Through-
beam
type
(with slot)
Dark-ON/
Light-ON
(selectable)
*1 *2
Incident
light
Pre-wired
Models (1m)
EE-SX670-WR 1M EE-SX670P-WR
1M
EE-SX671-WR 1M EE-SX671P-WR
1M
EE-SX672-WR 1M EE-SX672P-WR
1M
EE-SX673-WR 1M EE-SX673P-WR
1M
EE-SX674-WR 1M EE-SX674P-WR
1M
EE-SX675-WR 1M EE-SX675P-WR
1M
EE-SX676-WR 1M EE-SX676P-WR
1M
EE-SX677-WR 1M EE-SX677P-WR
1M
Type Cable
length Model Remarks
Connector EE-1001
EE-1001-1 L terminal and positive (+) terminal are already short-circuited.
EE-1009 *
Connector with Cable
1 m EE-1006 1M
EE-1010 1M *
2 m EE-1006 2M
EE-1010 2M *
Connector with Robot
Cable
1 m EE-1010-R 1M *
2 m EE-1010-R 2M *
Connector Hold-down Clip EE-1006A
Applicable Photomicrosensors
For EE-SX670@ and 470@ only.
(Can be used only with EE-1006 Connectors for the
Photomicrosensors listed above.)
Infrared li
g
ht
Standard
5 mm
(slot width)
L-shaped
T-shaped,
slot center
7 mm
Close-
mounting
T-shaped,
slot center
10 mm
F-shaped
R-shaped
I
3
EE-SX47/67
Ratings and Specifications
*1. The indicator is a GaP red LED (peak wavelength: 690 nm).
*2. The response frequency was measured by detecting the rotating disk shown at the right.
Item
Type Standard L-shaped
T-shaped,
slot center
7 mm
Close-mounting
T-shaped,
slot center
10 mm
F-shaped R-shaped
NPN
models
Connector
models
EE-SX670
EE-SX670A
EE-SX470
EE-SX671
EE-SX671A
EE-SX471
EE-SX672
EE-SX672A
EE-SX472
EE-SX673
EE-SX673A
EE-SX473
EE-SX674
EE-SX674A
EE-SX474
EE-SX675 EE-SX676 EE-SX677
Pre-wired
models
EE-SX670-
WR
EE-SX671-
WR
EE-SX672-
WR
EE-SX673-
WR
EE-SX674-
WR
EE-SX675-
WR
EE-SX676-
WR
EE-SX677-
WR
PNP
models
Connector
models
EE-SX670P
EE-SX670R
EE-SX671P
EE-SX671R
EE-SX672P
EE-SX672R
EE-SX673P
EE-SX673R
EE-SX674P
EE-SX674R EE-SX675P EE-SX676P EE-SX677P
Pre-wired
models
EE-SX670P-
WR
EE-SX671P-
WR
EE-SX672P-
WR
EE-SX673P-
WR
EE-SX674P-
WR
EE-SX675P-
WR
EE-SX676P-
WR
EE-SX677P-
WR
Sensing distance 5 mm (slot width)
Sensing object Opaque: 2 × 0.8 mm min.
Differential distance 0.025 mm
Light source Infrared LED with a peak wavelength of 940 nm
Indicator *1Light indicator (red) (turns ON when light is interrupted for models with A or R suffix)
Supply voltage 5 to 24 VDC ±10%, ripple (p-p): 10% max.
Current consumption 12 mA max. (Connector models, L terminal open), 35 mA max. (NPN pre-wired models), 30 mA max. (PNP pre-wired models)
Control output
NPN open collector: 5 to 24 VDC, 100 mA max.
100 mA load current with a residual voltage of 0.8 V max.
40 mA load current with a residual voltage of 0.4 V max.
OFF current (leakage current): 0.5 mA max.
PNP open collector: 5 to 24 VDC, 50 mA max.
50 mA load current with a residual voltage of 1.3 V max.
OFF current (leakage current): 0.5 mA max.
Protection circuits Load short circuit protection (Connector models), No circuit protection (Pre-wired models)
Response frequency *21 kHz min. (3 kHz average)
Ambient illumination 1,000 lx max. with fluorescent light on the surface of the receiver.
Ambient temperature range Operating: 25 to +55°C, Storage: 30 to +80°C (with no icing or condensation)
Ambient humidity range Operating: 5% to 85%, Storage: 5% to 95% (with no icing or condensation)
Vibration resistance Destruction: 20 to 2,000 Hz (peak acceleration: 100 m/s2)
1.5-mm double amplitude for 2 h (4-min periods) each in X, Y, and Z directions
Shock resistance Destruction: 500 m/s2 for 3 times each in X, Y, and Z directions
Degree of protection IEC60529 IP50
Connecting method Connector Models (direct soldering possible), Pre-wired Models (Standard cable length: 1 m),
Models with Connectors (Standard cable length: 0.1 m)
Wei-
ght
Connector models Approx. 3.1 g Approx. 3 g Approx. 2.4 g Approx. 2.3 g Approx. 3 g Approx. 2.7 g Approx. 2.2 g Approx. 2.2 g
Pre-wired models Approx. 18.9 g Approx. 17.3 g Approx. 17.8 g Approx. 16.8 g Approx. 17.1 g Approx. 18.3 g Approx. 16.9 g Approx. 16.9 g
Ma-
teri-
al
Case Polybutylene phthalate (PBT)
Cover Polycarbonate
Emitter/receiver
Dis
k
1 mm
1 mm
2.1 mm
t = 0.2 mm
Shonmmuited between 4; :erm‘ma‘ and positive 3; terminal EE-SX67D EE-SX67DA Shonmmuited between 1) :erm‘ma‘ and positive ® :erm‘ma‘ EE-SX67D-WR If , , 7 , , // (126) 3 33 l— Wh EEEWIHHHW ‘1 Do nm connem me L levmma‘ m 0 V when usmg dark-0N nperauon, OITIROFI
EE-SX47/67
4
Engineering Data (Reference Value)
I/O Circuit Diagrams
NPN Output
*1. Do not connect the L terminal to 0 V when using dark-ON operation.
*2. If you do not use the L terminal wire ((2) pink) when you use a Connector with Cable for an EE-1006 or EE-1010-series Photomicrosensor, noise may affect the
Photomicrosensor. To prevent the effects of noise, cut the unused L terminal wire at the base of the connector and wrap it with insulating tape to prevent it from
coming in contact with other terminals.
Sensing Position Characteristics Sensing Position Characteristics Repeated Sensing Position Characteristics
EE-SX47@/67@EE-SX47@/67@EE-SX47@/67@
Model Output
configuration Timing charts Terminal
connections Output circuit
EE-SX67@
EE-SX67@-WR
Light-ON
Short-circuited
between
terminal and
positive terminal
EE-SX67@
EE-SX67@A
EE-SX67@-WR
Dark-ON
Open between
terminal and
positive terminal
*1 *2
EE-SX670A
EE-SX671A
EE-SX672A
EE-SX673A
EE-SX674A
Light-ON
Short-circuited
between
terminal and
positive terminal
Dark-ON
Open between
terminal and
positive terminal
*1 *2
EE-SX470
EE-SX471
EE-SX472
EE-SX473
EE-SX474
Light-ON ---
Dark-ON
Light-ON0 1.0 2.0 3.0 4.0 5.0 6.0
Distance d (mm)
d
0 1.0 2.0 3.0 4.0 5.0 6.0
Distance d (mm)
Dark-ON
Light-ON
d
d
0 3.20 3.22 3.24 3.26 3.28
Distance d (mm)
Ta = 25°CTa = 55°CTa = 25°C
Δd3 Δd1
Δd2
Δd4
Δd5
Dark-ON
Light-ON
Vcc =12 V, No. of repetitions: 20, Δd1 = 0.002 mm,
Δd2 = 0.004 mm, Δd3 = 0.005 mm, Δd4 = 0.02 mm,
Δd5 = 0.04 mm
Note: The data applies to dark status. Operation may
be affected by external light interference or light
coming through the sensing object.
Incident
Interrupted
ON
OFF
ON
OFF
Operates
Releases
Light indicator
(red)
Output
transistor
Load
(e.g., relay)
L
5 to
24 VDC
(Control output)
100 mA max.
Load
Main
circuit
L
OUT
IC
Light indicator
(red)
*The terminal arrangement depends on the model.
Check the dimensional diagrams.
*
5 to
24 VDC
(Control output)
100 mA max.
Load
Main
circuit
L
OUT
IC
Light indicator
(red)
*The terminal arrangement depends on the model.
Check the dimensional diagrams.
*
Incident
Interrupted
ON
OFF
ON
OFF
Operates
Releases
Light indicator
(red)
Output
transistor
Load
(e.g., relay)
L
Incident
Interrupted
ON
OFF
ON
OFF
Operates
Releases
Light indicator
(red)
Output
transistor
Load
(e.g., relay)
L
Incident
Interrupted
ON
OFF
ON
OFF
Operates
Releases
Light indicator
(red)
Output
transistor
Load
(e.g., relay)
L
Incident
Interrupted
ON
OFF
ON
OFF
Operates
Releases
Light indicator
(red)
Output
transistor
Load
(relay)
5 to
24 VDC
IC
OUT
Light indicator
(red)
Load
Main
circuit
EE-SX Termlnal connecllons Outpm clrcull Shonrcircuned between ® termma‘ and posmve e termmal Open bemeen (g termina‘ and . ...— posmveG termmal ‘ ,mecm ,1 ‘2 ‘ / we» [ fl mum Shonrcircumed between \— (L) termma‘ and posmve Q termmal wnuemnnm avmngemem depends an me made‘ Check me mmensmna‘ dugums Open b Q term osx wee cm #W WNW ‘1 Do nm connem me L levmma‘ in 0 V when usmg dark-0N eperauon, AWARNING Tempel- Permisslble The pemen bemeen we base a! me EE-SXLflOU OITIROFI
5
EE-SX47/67
PNP Output
*1. Do not connect the L terminal to 0 V when using dark-ON operation.
*2. If you do not use the L terminal wire ((2) pink) when you use a Connector with Cable for an EE-1006 or EE-1010-series Photomicrosensor, noise may affect the
Photomicrosensor. To prevent the effects of noise, cut the unused L terminal wire at the base of the connector and wrap it with insulating tape to prevent it from
coming in contact with other terminals.
Safety Precautions
Refer to Warranty and Limitations of Liability.
This product is not designed or rated for ensuring
safety of persons either directly or indirectly.
Do not use it for such purposes.
Operating Environment
These Photomicrosensors have an IP50 (conforms to IEC) enclosure
and do not have a water-proof or dust-proof structure. Therefore, do
not use them in applications in which the sensor will be subjected to
splashes from water, oil, or any other liquid. Liquid entering the
Sensor may result in malfunction.
Make sure that this product is used within the rated ambient
environment conditions.
Installation
When direct soldering to the terminals, use the following guidelines.
Soldering Conditions
The terminal base uses a polycarbonate resin, which could be deformed by
excessive soldering heat, resulting in damage to the product's functionality.
Lot Number and Model Number Legend
In the following diagrams, 343U
indicates the lot number and factory
where the product was
manufactured. Do not include this
code with the model number when
ordering.
The QR code on connector models
is used by OMRON only.
Model Output
configuration Timing charts Terminal
connections Output circuit
EE-SX67@P
EE-SX67@P-WR
Light-ON
Short-circuited
between
terminal and
positive terminal
Dark-ON
Open between
terminal and
positive terminal
*1 *2
EE-SX670R
EE-SX671R
EE-SX672R
EE-SX673R
EE-SX674R
Light-ON
Short-circuited
between
terminal and
positive terminal
Dark-ON
Open between
terminal and
positive terminal
*1 *2
Incident
Interrupted
ON
OFF
ON
OFF
Operates
Releases
Light indicator
(red)
Output
transistor
Load
(relay)
L
5 to
24 VDC
Load
Main
circuit
L
OUT
IC
Light indicator
(red)
*
*The terminal arrangement depends on the model.
Check the dimensional diagrams.
Incident
Interrupted
ON
OFF
ON
OFF
Operates
Releases
Light indicator
(red)
Output
transistor
Load
(relay)
L
Incident
Interrupted
ON
OFF
ON
OFF
Operates
Releases
Light indicator
(red)
Output
transistor
Load
(e.g., relay)
L
Incident
Interrupted
ON
OFF
ON
OFF
Operates
Releases
Light indicator
(red)
Output
transistor
Load
(e.g., relay)
L
WARNING
Precautions for Safe Use
Precautions for Correct Use
Item Temper-
ature
Permissible
time Remarks
Soldering
iron
350°C
max. 3 s max.
The portion between the base of the
terminals and the position 1.5 mm from
the terminal base must not be soldered.
Lot number and factory code
Model number
EE-SX670
343U
EE-SX@70@
EE-SX670I670P i:;7 :% Lt:£fi®k 0000 44+ ~\ I j :: 1,i wwix * T (J4- EE-SX673I673P
EE-SX47/67
6
(Unit: mm)
Dimensions Tolerance class IT16 applies to dimensions in this datasheet unless otherwise specified.
Sensors
19
13.4
5
13.8
9
13.2
6.2
5.5
3.8
2.54
Indicator window
25.4
19
6.95
Four, R1
6.4
0.8
2
0.3 0.7
Optical
axis
32 41
Two, 3.2 dia.
holes
Two,
3.8 dia.
holes
8.4
EE-SX670/670P
EE-SX670A/670R
EE-SX470
Terminal Arrangement
* Pin 2 is not used for the EE-SX470.
(1) Vcc
(2) LL*
(3) OUT OUTPUT
(4) GND (0 V)
19
19
26.2
Four, R3.5
Two, 3.2 dia. holes
Four, R1
13.4
13
13.4
5
13
9
2.54
3
14.5
6.2
8.3
7.2
3.2
3
3.8
9
3.6
2.1
0.7
6.2
0.6
0.3
2
7.2
15.5
0.8
Optical axis
Indicator window
6.95
6.35
32 41
4
EE-SX671/671P
EE-SX671A/671R
EE-SX471
Terminal Arrangement
* Pin 2 is not used for the EE-SX471.
(1) Vcc
(2) LL*
(3) OUT OUTPUT
(4) GND (0 V)
19
Four, R1
Four, R1.6
13.4
5
13.7
3
7
13
2.54
22.2
6.2
9
3
12.6
26 6.4
6.3
3.8
8.4
2.5
2
13
6.2
6.3
0.8
2.5
4.3
Optical axis
Indicator window
0.3 0.7
2 3
14
EE-SX672/672P
EE-SX672A/672R
EE-SX472
Terminal Arrangement
* Pin 2 is not used for the EE-SX472.
(1) Vcc
(2) LL*
(3) OUT OUTPUT
(4) GND (0 V)
13.4
5
7
2.54
22.2
6.2
9
12.8
6.3
3.5 (6.65)
14.4
3.8
2.8
4.9
2
0.8
Optical axis
Indicator window
0.3 0.7
32 41
Two, 3.2 dia. holes
Two, R1
EE-SX673/673P
EE-SX673A/673R
EE-SX473
Terminal Arrangement
* Pin 2 is not used for the EE-SX473.
(1) Vcc
(2) LL*
(3) OUT OUTPUT
(4) GND (0 V)
o Wye OITIROFI
7
EE-SX47/67
7Two, 3.5 dia. holes
Two, R1
13.6
5
13
2.54
3
21.5
6.2
(9.3)
6.2
6.95
7
3
3.8
(2.9)
2.1
0.7
0.6
0.3
2
2.6
15.5
0.80.1
Optical axis
Indicator window
32 41
EE-SX674/674P
EE-SX674A/674R
EE-SX474 Terminal Arrangement
* Pin 2 is not used for the EE-SX474.
(1) Vcc
(2) LL*
(3) OUT OUTPUT
(4) GND (0 V)
5
13.4
16.7
4
26
3
8.4
2.5
Four, R1.6
Four, R3
3.2
3.7
0.8
Optical axis
Sensing
window
Optical axis
Indicator window
2
13
19.5
0.3
0.7
6.3
6
10
6.35
23
14
16.7
13
2.54
22.2
9
6.2 3.8
EE-SX675/675P
Terminal Arrangement
(1) Vcc
(2) LL
(3) OUT OUTPUT
(4) GND (0 V)
Two, 3.5 dia. holes
2.5
5
8.4 3
3.8
2.5
6.35
13.2
0.8
9
7
0.3
3.3
2
0.7
13.6
7
2.54
32 41
13.7
7
13.4
9
22.2
6.2
Optical axis
Optical axis
Indicator window
Sensing
window
EE-SX676/676P
Terminal Arrangement
(1) Vcc
(2) LL
(3) OUT OUTPUT
(4) GND (0 V)
Two, 3.5 dia. holes
2.5
7
13.4
22.2
6.2 3.8
13.2
6.35
7
0.8
2
13.6
9
7
3.3
0.3
0.7
13.7
5
2.5
8.4 3
9
2.54
32 41
Optical axis
Optical axis
Indicator window
Sensing
window
EE-SX677/677P
Terminal Arrangement
(1) Vcc
(2) LL
(3) OUT OUTPUT
(4) GND (0 V)
OITIROFI
EE-SX47/67
8
Four, R1
19
25.4
Two, 3.2 dia. holes
6.35
6.95
26.2
2
2.5
13.8
Two, 3.8 dia. holes
Optical axis
Indicator windowRobot cable of 2.8 dia., 4 cores,
(0.15 mm2 with 0.8 mm dia. insulator);
Standard length: 1 m
Optical axis
4.6 dia.
11
8.4
9
11.2
13.4
50.8
5.5
3
2
Sensing
window
EE-SX670-WR/670P-WR
Terminal Arrangement
Brown Vcc
Pink L
Blue GND (0 V)
Black OUTPUT
26.2
19
6.95
18.7
3
13.4
13.4
5
3
9
9
3.6
4.6 dia.
6.35
0.8
2
6.2
2.8
3.2
Four, R3.5
Four, R1
15.5
Two, 3.2 dia. holes
19
7.2
2
Indicator window
Optical axis
Optical axis
Robot cable of 2.8 dia., 4 cores,
(0.15 mm2 with 0.8 mm dia. insulator);
Standard length: 1 m
Sensing
window
4
EE-SX671-WR/671P-WR
Terminal Arrangement
Brown Vcc
Pink L
Blue GND (0 V)
Black OUTPUT
13.7
7
12.6
13.4
5
3
9
2.5
8.4
26.2
2
26
19
4.6 dia.
10.3
6.2
13
6.35
0.8
2
4.3
2.5
Four, R1.6
Four, R1
3
Indicator
window
Optical axis
Optical axis
Robot cable of 2.8 dia., 4 cores,
(0.15 mm2 with 0.8 mm dia. insulator);
Standard length: 1 m
Sensing
window
EE-SX672-WR/672P-WR
Terminal Arrangement
Brown Vcc
Pink L
Blue GND (0 V)
Black OUTPUT
(6.65)
6.3
14.4
8.9
92
4.6 dia.
2 dia.
Two, 3.2 dia. holes
26.2
2
12.8
2.8
3.5
Four, R1
0.8
13.4
5
7
Indicator window
Optical axis
Optical axis
Robot cable of 2.8 dia., 4 cores,
(0.15 mm2 with 0.8 mm dia. insulator);
Standard length: 1 m
Sensing
window
EE-SX673-WR/673P-WR
Terminal Arrangement
Brown Vcc
Pink L
Blue GND (0 V)
Black OUTPUT
OITIROFI
9
EE-SX47/67
EE-SX674-WR/674P-WR
Terminal Arrangement
Brown Vcc
Pink L
Blue GND(0V)
Black OUTPUT
7
Two, 3.5 dia. holes 7Two, R1
25.7
6.95
3
3
2
13.6
5
(2.9)
9
6.2
4.6 dia.
2.8
2
0.8
2.6
15.5
7
Optical axis
Optical axis
Indicator window
Robot cable of 2.8 dia., 4 cores,
(0.15 mm
2 with 0.8 mm dia. insulator);
Standard length: 1 m
Sensing
window
2
3.7
Four, R1.6
Four, R3
6 3.2
13
10.3
2
19.5
16.7
13.4
4.6 dia.
3
26.2 8.4
9
2.5
13.4
5
10
4
6.35 26
0.8
Optical axis
Optical axis
Indicator window
Robot cable of 2.8 dia., 4 cores,
(0.15 mm2 with 0.8 mm dia. insulator);
Standard length: 1 m
Sensing
window
EE-SX675-WR/675P-WR
Terminal Arrangement
Brown Vcc
Pink L
Blue GND(0V)
Black OUTPUT
3
4.6 dia.
2.5
8.4
2
26.2
9
13.4
5
13.7
7
6.4
13.2
7
2
0.8
9
7
13
3.3
Two, 3.5 dia. holes
2.5
4
Optical axis
Optical axis
Indicator window
Robot cable of 2.8 dia., 4 cores,
(0.15 mm
2 with 0.8 mm dia. insulator);
Standard length: 1 m
Sensing
window
EE-SX676-WR/676P-WR
Terminal Arrangement
Brown Vcc
Pink L
Blue GND(0V)
Black OUTPUT
3.3
4
7
9
7
6.4
13.2
13
Two, 3.5 dia. holes 2
26.2 8.4 2.5
9
13.4
5
13.7
7
2.5
3
4.6 dia.
2
0.8
Optical axis
Optical axis
Indicator window
Robot cable of 2.8 dia., 4 cores,
(0.15 mm2 with 0.8 mm dia. insulator);
Standard length: 1 m
Sensing
window
EE-SX677-WR/677P-WR
Terminal Arrangement
Brown Vcc
Pink L
Blue GND(0V)
Black OUTPUT
Terms and Conditions Agreement Read and undersland Ihis catalog Warranlres See hugzl/www omron.com/g|obal/ erirarion on Liabilrry‘ Erc Surrabrlily of Use Programmable Products. Performanoe Dara. Change rn Sgecificarions. Errors and Omissrons. n o ass
Terms and Conditions Agreement
Read and understand this catalog.
Please read and understand this catalog before purchasing the products. Please consult your OMRON representative if you
have any questions or comments.
Warranties.
(a) Exclusive Warranty. Omrons exclusive warranty is that the Products will be free from defects in materials and workmanship
for a period of twelve months from the date of sale by Omron (or such other period expressed in writing by Omron). Omron
disclaims all other warranties, express or implied.
(b) Limitations. OMRON MAKES NO WARRANTY OR REPRESENTATION, EXPRESS OR IMPLIED, ABOUT
NON-INFRINGEMENT, MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE OF THE PRODUCTS. BUYER
ACKNOWLEDGES THAT IT ALONE HAS DETERMINED THAT THE
PRODUCTS WILL SUITABLY MEET THE REQUIREMENTS OF THEIR INTENDED USE.
Omron further disclaims all warranties and responsibility of any type for claims or expenses based on infringement by the
Products or otherwise of any intellectual property right. (c) Buyer Remedy. Omron’s sole obligation hereunder shall be, at
Omron’s election, to (i) replace (in the form originally shipped with Buyer responsible for labor charges for removal or
replacement thereof) the non-complying Product, (ii) repair the non-complying Product, or (iii) repay or credit Buyer an amount
equal to the purchase price of the non-complying Product; provided that in no event shall Omron be responsible for warranty,
repair, indemnity or any other claims or expenses regarding the Products unless Omrons analysis confirms that the Products
were properly handled, stored, installed and maintained and not subject to contamination, abuse, misuse or inappropriate
modification. Return of any Products by Buyer must be approved in writing by Omron before shipment. Omron Companies shall
not be liable for the suitability or unsuitability or the results from the use of Products in combination with any electrical or
electronic components, circuits, system assemblies or any other materials or substances or environments. Any advice,
recommendations or information given orally or in writing, are not to be construed as an amendment or addition to the above
warranty.
See http://www.omron.com/global/ or contact your Omron representative for published information.
Limitation on Liability; Etc.
OMRON COMPANIES SHALL NOT BE LIABLE FOR SPECIAL, INDIRECT, INCIDENTAL, OR CONSEQUENTIAL DAMAGES,
LOSS OF PROFITS OR PRODUCTION OR COMMERCIAL LOSS IN ANY WAY CONNECTED WITH THE PRODUCTS,
WHETHER SUCH CLAIM IS BASED IN CONTRACT, WARRANTY, NEGLIGENCE OR STRICT LIABILITY.
Further, in no event shall liability of Omron Companies exceed the individual price of the Product on which liability is asserted.
Suitability of Use.
Omron Companies shall not be responsible for conformity with any standards, codes or regulations which apply to the
combination of the Product in the Buyers application or use of the Product. At Buyer’s request, Omron will provide applicable
third party certification documents identifying ratings and limitations of use which apply to the Product. This information by itself
is not sufficient for a complete determination of the suitability of the Product in combination with the end product, machine,
system, or other application or use. Buyer shall be solely responsible for determining appropriateness of the particular Product
with respect to Buyers application, product or system. Buyer shall take application responsibility in all cases.
NEVER USE THE PRODUCT FOR AN APPLICATION INVOLVING SERIOUS RISK TO LIFE OR PROPERTY OR IN LARGE
QUANTITIES WITHOUT ENSURING THAT THE SYSTEM AS A WHOLE HAS BEEN DESIGNED TO ADDRESS THE RISKS,
AND THAT THE OMRON PRODUCT(S) IS PROPERLY RATED AND INSTALLED FOR THE INTENDED USE WITHIN THE
OVERALL EQUIPMENT OR SYSTEM.
Programmable Products.
Omron Companies shall not be responsible for the user’s programming of a programmable Product, or any consequence
thereof.
Performance Data.
Data presented in Omron Company websites, catalogs and other materials is provided as a guide for the user in determining
suitability and does not constitute a warranty. It may represent the result of Omron’s test conditions, and the user must correlate
it to actual application requirements. Actual performance is subject to the Omron’s Warranty and Limitations of Liability.
Change in Specifications.
Product specifications and accessories may be changed at any time based on improvements and other reasons. It is our
practice to change part numbers when published ratings or features are changed, or when significant construction changes are
made. However, some specifications of the Product may be changed without any notice. When in doubt, special part numbers
may be assigned to fix or establish key specifications for your application. Please consult with your Omron’s representative at
any time to confirm actual specifications of purchased Product.
Errors and Omissions.
Information presented by Omron Companies has been checked and is believed to be accurate; however, no responsibility is
assumed for clerical, typographical or proofreading errors or omissions.
2017.7
In the interest of product improvement, specifications are subject to change without notice.
OMRON Corporation
Industrial Automation Company
http://www.ia.omron.com/
(c)Copyright OMRON Corporation 2017 All Right Reserved.

Products related to this Datasheet

SENSOR OPTICAL 5MM MOD SLOT TYPE
SENSOR OPTICAL 5MM MOD SLOT TYPE
SENSOR OPTICAL 5MM MOD SLOT TYPE
SENSOR OPTICAL 5MM MOD SLOT TYPE
SENSOR OPTICAL 5MM MOD SLOT TYPE
CONNECTOR W/2M CABLE FOR OPTO
SENSOR OPTICAL 5MM MODULE W/CONN
SENSOR OPTICAL 5MM MOD SLOT TYPE
SENSOR OPTICAL 5MM MOD SLOT TYPE
SENSOR OPTICAL 5MM MOD SLOT TYPE
SENSOR OPTICAL MODULE SLOT
SENSOR OPT SLOT PNP MODULE
SENSOR OPTICAL 5MM MODULE W/CONN
SENSOR OPTICAL 5MM MOD SLOT TYPE
SENSOR OPTICAL 5MM MOD SLOT TYPE
HOLDER FOR CONNECTOR EE-1006
SENSOR OPTICAL 5MM MOD SLOT TYPE
SENSOR OPTICAL 5MM MOD SLOT TYPE
SENSOR OPTICAL 5MM MOD SLOT TYPE
SENSOR OPT SLOT PNP MODULE
SENSOR OPTICAL 5MM MOD SLOT TYPE
SENSOR OPTICAL 5MM MOD SLOT TYPE
SENSOR OPT SLOT PNP MODULE 1M CB
SENSOR OPT SLOT PNP MODULE 1M
SENSOR OPTICAL 5MM MOD SLOT TYPE
SENSOR OPTICAL 5MM MODULE SLOT
SENSOR OPTICAL 5MM MOD SLOT TYPE
SENSOR OPTICAL 5MM MODULE W/CONN
SENSOR OPT SLOT NPN MODULE
SENSOR OPT SLOT PNP MODULE