MURA2xx, SURA82xx, NRVUA220V Datasheet by ON Semiconductor
View All Related Products | Download PDF Datasheet
© Semiconductor Components Industries, LLC, 2016
May, 2017 − Rev. 7
1Publication Order Number:
MURA215T3/D
MURA215, SURA8215,
MURA220, NRVUA220V,
SURA8220
Surface Mount
Ultrafast Power Rectifiers
Ideally suited for high voltage, high frequency rectification, or as
free wheeling and protection diodes in surface mount applications
where compact size and weight are critical to the system.
Features
•Small Compact Surface Mountable Package with J−Bend Leads
•Rectangular Package for Automated Handling
•High Temperature Glass Passivated Junction
•Low Forward Voltage Drop (0.77 V Max @ 2.0 A, TJ = 150°C)
•Low Forward Voltage Drop (0.71 V Max @ 1.0 A, TJ = 150°C)
•NRVUA and SURA8 Prefixes for Automotive and Other
Applications Requiring Unique Site and Control Change
Requirements; AEC−Q101 Qualified and PPAP Capable*
•These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS
Compliant
Mechanical Characteristics:
•Case: Epoxy, Molded
•Weight: 70 mg (Approximately)
•Finish: All External Surfaces Corrosion Resistant and Terminal
Leads are Readily Solderable
•Lead and Mounting Surface Temperature for Soldering Purposes:
260°C Max. for 10 Seconds
•Polarity: Polarity Band Indicates Cathode Lead
•ESD Protection:
♦Human Body Model > 4000 V (Class 3)
♦Machine Model > 400 V (Class C) Device Package Shipping†
ORDERING INFORMATION
ULTRAFAST RECTIFIERS
2 AMPERES, 150−200 VOLTS
www.onsemi.com
MURA220T3G SMA
(Pb−Free)
5,000/Tape & Reel
MURA215T3G SMA
(Pb−Free)
5,000/Tape & Reel
SMA
CASE 403D
MARKING DIAGRAM
U5x
AYWW G
U5x = Device Code
x = C for MURA215
= D for MURA220
A = Assembly Location**
Y = Year
WW = Work Week
G= Pb−Free Package
SURA8215T3G* SMA
(Pb−Free)
5,000/Tape & Reel
NRVUA220VT3G* SMA
(Pb−Free)
5,000/Tape & Reel
†For information on tape and reel specifications,
including part orientation and tape sizes, please
refer to our Tape and Reel Packaging Specifications
Brochure, BRD8011/D.
SURA8220T3G* SMA
(Pb−Free)
5,000/Tape & Reel
** The Assembly Location Code (A) is front side
optional. In cases where the Assembly Location is
stamped in the package bottom (molding ejecter
pin), the front side assembly code may be blank.

MURA215, SURA8215, MURA220, NRVUA220V, SURA8220
www.onsemi.com
2
MAXIMUM RATINGS
Rating Symbol Value Unit
Peak Repetitive Reverse Voltage
Working Peak Reverse Voltage
DC Blocking Voltage
MURA215T3G/SURA8215T3G/SURA8215T3G−VF01
MURA220T3G/SURA8220T3G/NRVUA220VT3G
VRRM
VRWM
VR150
200
V
Average Rectified Forward Current
@ TL = 155°C
@ TL = 135°C
IF(AV) 1.0
2.0
A
Non-Repetitive Peak Surge Current
(Surge Applied at Rated Load Conditions Halfwave, Single Phase, 60 Hz)
IFSM 40
A
Operating Junction Temperature Range TJ−65 to +175 °C
Stresses exceeding those listed in the Maximum Ratings table may damage the device. If any of these limits are exceeded, device functionality
should not be assumed, damage may occur and reliability may be affected.
THERMAL CHARACTERISTICS
Characteristic Symbol Max Unit
Thermal Resistance, Junction−to−Lead (TL = 25°C) (Note 1)
Thermal Resistance, Junction−to−Ambient (Note 1)
PsiJL
(Note 2)
RqJA
24
216
°C/W
1. Rating applies when surface mounted on the minimum pad size recommended, PC Board FR−4.
2. In compliance with JEDEC 51, these values (historically represented by RqJL) are now referenced as PsiJL.
ELECTRICAL CHARACTERISTICS
Characteristic Symbol Max Unit
Maximum Instantaneous Forward Voltage (Note 3)
(iF = 2.0 A, TJ = 25°C)
(iF = 2.0 A, TJ = 150°C)
vF0.95
0.77
V
Maximum Instantaneous Reverse Current (Note 3)
(Rated DC Voltage, TJ = 25°C)
(Rated DC Voltage, TJ = 150°C)
iR2.0
50
mA
Maximum Reverse Recovery Time
(iF = 1.0 A, di/dt = 50 A/ms)
trr 35
ns
Product parametric performance is indicated in the Electrical Characteristics for the listed test conditions, unless otherwise noted. Product
performance may not be indicated by the Electrical Characteristics if operated under different conditions.
3. Pulse Test: Pulse Width = 300 ms, Duty Cycle ≤ 2.0%.

MURA215, SURA8215, MURA220, NRVUA220V, SURA8220
www.onsemi.com
3
TYPICAL CHARACTERISTICS
10
0.1
80604020 200
VR, REVERSE VOLTAGE (VOLTS)
VF
, INSTANTANEOUS VOLTAGE (VOLTS)
Figure 1. Typical Reverse Current Figure 2. Maximum Reverse Current
Figure 3. Typical Forward Voltage Figure 4. Maximum Forward Voltage
0.001
1
100
0
IR, REVERSE CURRENT (mA)
0.70.60.50.4 0.8
0.01
10
0.3
1
0.1
10.9
IF
, INSTANTANEOUS FORWARD CURRENT (A)
10
0.1 80604020 200
VR, REVERSE VOLTAGE (VOLTS)
VF
, INSTANTANEOUS VOLTAGE (VOLTS)
1
100
0
IR, REVERSE CURRENT (mA)
0.70.60.3 0.8
0.01
10
1
0.1
10.9
IF
, INSTANTANEOUS FORWARD CURRENT (A)
TJ = 175°C
TJ = 100°C
TJ = 25°C
TJ = 175°C
TJ = 100°C
TJ = 25°C
TC = 175°C100°C
25°C
TC = 175°C100°C
25°C
100 120 120100
1.1 1.1
140 160 180
0.01
140 180160
0.50.4

MURA215, SURA8215, MURA220, NRVUA220V, SURA8220
www.onsemi.com
4
dc
20
322416
0840
VR, REVERSE VOLTAGE (VOLTS)
TL, LEAD TEMPERATURE (°C)
Figure 5. Typical Capacitance Figure 6. Maximum Capacitance
Figure 7. Current Derating, Lead Figure 8. Current Derating, Ambient
(FR−4 Board with Minimum Pad)
10
50
0
11010090
0
5
80
1
130120 180
IF(AV), AVERAGE FORWARD CURRENT (A)
20
0
VR, REVERSE VOLTAGE (VOLTS)
TA, AMBIENT TEMPERATURE (°C)
10
50
80604020 100
0
1.5
0
1
0.25
140120
Figure 9. Power Dissipation
021.510.5 3.5
IF(AV), AVERAGE FORWARD CURRENT (AMPS)
0.5
0
282012436
15
5
25
C, CAPACITANCE (pF)
3224168400282012436
25
5
15
C, CAPACITANCE (pF)
2
3
PF
, AVERAGE POWER DISSIPATION (W)
1.5
160 180
1.25
NOTE: TYPICAL
CAPACITANCE AT
0 V = 45 pF
NOTE: MAXIMUM
CAPACITANCE AT
0 V = 47 pF
dc
SQUARE WAVE
dc
SQUARE WAVE
SQUARE WAVE
150140 170160
4
2.5
30
35
40
45
30
35
40
45
1
3
0.5
0.75
2.5 3
2
IF(AV), AVERAGE FORWARD CURRENT (A)

MURA215, SURA8215, MURA220, NRVUA220V, SURA8220
www.onsemi.com
5
PACKAGE DIMENSIONS
SMA
CASE 403D
ISSUE H
STYLE 1:
PIN 1. CATHODE (POLARITY BAND)
2. ANODE
DIM
A
MIN NOM MAX MIN
MILLIMETERS
1.97 2.10 2.20 0.078
INCHES
A1 0.05 0.10 0.20 0.002
b1.27 1.45 1.63 0.050
c0.15 0.28 0.41 0.006
D2.29 2.60 2.92 0.090
E4.06 4.32 4.57 0.160
L0.76 1.14 1.52 0.030
0.083 0.087
0.004 0.008
0.057 0.064
0.011 0.016
0.103 0.115
0.170 0.180
0.045 0.060
NOM MAX
4.83 5.21 5.59 0.190 0.205 0.220
HE
E
bD
Lc
A
A1
NOTES:
1. DIMENSIONING AND TOLERANCING PER ANSI Y14.5M, 1982.
2. CONTROLLING DIMENSION: INCH.
3. DIMENSION b SHALL BE MEASURED WITHIN DIMENSION L.
POLARITY INDICATOR
OPTIONAL AS NEEDED
(SEE STYLES)
4.000
0.157
2.000
0.079
2.000
0.079
ǒmm
inchesǓ
SCALE 8:1
*For additional information on our Pb−Free strategy and soldering
details, please download the ON Semiconductor Soldering and
Mounting Techniques Reference Manual, SOLDERRM/D.
SOLDERING FOOTPRINT*
HE
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor owns the rights to a number of patents, trademarks, copyrights, trade secrets, and other intellectual property. A listing of ON Semiconductor’s product/patent
coverage may be accessed at www.onsemi.com/site/pdf/Patent−Marking.pdf. ON Semiconductor reserves the right to make changes without further notice to any products herein.
ON Semiconductor makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages.
Buyer is responsible for its products and applications using ON Semiconductor products, including compliance with all laws, regulations and safety requirements or standards,
regardless of any support or applications information provided by ON Semiconductor. “Typical” parameters which may be provided in ON Semiconductor data sheets and/or
specifications can and do vary in different applications and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each customer
application by customer’s technical experts. ON Semiconductor does not convey any license under its patent rights nor the rights of others. ON Semiconductor products are not
designed, intended, or authorized for use as a critical component in life support systems or any FDA Class 3 medical devices or medical devices with a same or similar classification
in a foreign jurisdiction or any devices intended for implantation in the human body. Should Buyer purchase or use ON Semiconductor products for any such unintended or unauthorized
application, Buyer shall indemnify and hold ON Semiconductor and its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and
expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death associated with such unintended or unauthorized use, even if such
claim alleges that ON Semiconductor was negligent regarding the design or manufacture of the part. ON Semiconductor is an Equal Opportunity/Affirmative Action Employer. This
literature is subject to all applicable copyright laws and is not for resale in any manner.
PUBLICATION ORDERING INFORMATION
N. American Technical Support: 800−282−9855 Toll Free
USA/Canada
Europe, Middle East and Africa Technical Support:
Phone: 421 33 790 2910
Japan Customer Focus Center
Phone: 81−3−5817−1050
MURA215T3/D
LITERATURE FULFILLMENT:
Literature Distribution Center for ON Semiconductor
19521 E. 32nd Pkwy, Aurora, Colorado 80011 USA
Phone: 303−675−2175 or 800−344−3860 Toll Free USA/Canada
Fax: 303−675−2176 or 800−344−3867 Toll Free USA/Canada
Email: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Order Literature: http://www.onsemi.com/orderlit
For additional information, please contact your local
Sales Representative
◊
Products related to this Datasheet
DIODE GEN PURP 200V 2A SMA
DIODE GEN PURP 200V 2A SMA
DIODE GEN PURP 150V 2A SMA
DIODE GEN PURP 200V 2A SMA
DIODE GEN PURP 200V 2A SMA
DIODE GEN PURP 150V 2A SMA
DIODE GEN PURPOSE 150V 2A SMA
DIODE GEN PURP 200V 2A SMA
DIODE GEN PURP 150V 2A SMA
DIODE GEN PURP 150V 2A SMA
DIODE GEN PURP 200V 2A SMA
DIODE GEN PURP 150V 2A SMA
DIODE GEN PURP 200V 2A SMA
DIODE GEN PURP 150V 2A SMA