, *1 I“ § ,0 ‘ JG D j A L WP LU LE 0 O f ‘X f R fir WH/ T? i L ’ifl M4 ll nlmmn E IIIAMETEI ummu FIIIISII no. N l
CAT. D HOLE E HOLE T
NO. HLW DDIAMETER E DIAMETER MATERIAL FINISH
633 .375 (9.5) .375 (9.5) .281 (7.1) .218 (5.5) .140 (3.6) .218 (5.5) .140 (3.6) .032 (.81) Brass Nickel
613 .390 (9.9) .453 (11.5) .375 (9.5) .234 (5.9) .147 (3.7) .299 (7.6) .128 (3.3) .032 (.81) Brass Nickel
615 .420 (10.7) .343 (8.7) .281 (7.1) .281 (7.1) .144 (3.7) .203 (5.2) .128 (3.3) .032 (.81) Brass Tin
4335 .562 (14.3) .562 (14.3) .500 (12.7) .412 (10.5) .120 (3.0) .411 (10.4) .120 (3.0) .062 (1.57) Steel Nickel
4336 .562 (14.3) .562 (14.3) .500 (12.7) .412 (10.5) .144 (3.7) .412 (10.5) .144 (3.7) .062 (1.57) Steel Nickel
618 .628 (16.0) .628 (16.0) .375 (9.5) .378 (9.6) .169 (4.3) .378 (9.6) .169 (4.3) .050 (1.27) Brass Tin
619 .687 (17.4) .687 (17.4) .375 (9.5) .500 (12.7) .144 (3.7) .500 (12.7) .144 (3.7) .032 (.81) Steel Tin
4326 1.013 (25.7) .487 (12.4) .312 (7.9) .816 (20.7) .140 (3.6) .332 (8.4) .140 (3.6) .050 (1.27) Steel Nickel
620 1.156 (29.4) .656 (16.7) .375 (9.5) .906 (23.0) .169 (4.3) .420 (10.7) .169 (4.3) .032 (.81) Steel Tin
BOARD BRACKETS
SNAP-IN THREADED PC MOUNT BRACKETS
Originally designed for our line of standardized terminal boards;
these brackets can also be used in other applications.
See pages 148-149 for Turret Terminal Boards.
MATERIALS: .062 (1.57) Steel, Nickel Plate
.500 [12.7]
S
W
.375
[9.5]
L
.156 [4.0] DIA.
(2) PLS
.218 [5.6]
.156 [4.0]
.203 [5.2]
633
615
4335
4336
4326
613
618
619
620
CAT. NO. 4325
CAT. NO. 1564
CAT. NO. 7774
UNIVERSAL CLEAR HOLE BRACKETS
.250 [6.4]
.177 [4.5]
DIA.
(3) PLS
1.562
[39.7]
.375
[9.5]
.625
[15.9]
.484 [12.3]
.250
[6.4]
.437 [11.1]
.562 [14.3] .187
[4.8]
DIA.
.187
[4.8]
.187 [4.8]
.130
[3.3]
DIA.
.500 [12.7]
.312
[7.9]
MOUNTING BRACKETS
119
MATERIAL: .050 (1.27) Steel, Nickel PlateMATERIAL: .062 (1.57) Steel, Nickel Plate
MATERIAL: .032 (.81) Brass, Tin Plate
CAT. NO. 7779
MATERIAL: .032 (.81) Brass, Tin Plate
Tel (718) 956-8900
Fax (718) 956-9040
(800) 221-5510
kec@keyelco.com
www.keyelco.com
31-07 20th Road – Astoria, NY 11105-2017
RoHS COMPLIANT
~
ISO 9001 CERTIFIED
®
SNAP-IN
PC MOUNT
.197 [5.0]
.512
[13.0]
.060 [1.52]
(4) PLS
.312
[7.9]
.200
[5.1]
.327
[8.3]
.295
[7.5]
6-32 THREAD
Mounting Detail
.073 [1.85] DIA.
(4) PLS
.295 [7.5]
.197 [5.0]
Mounting Detail
.200 [5.1]
.214 [5.5]
.067 [1.7] DIA.
(4) PLS
4-40 THREAD 6-32 THREAD
Snaps in for wave soldering Reduces assembly time Easily mount into predrilled or punched holes Stable no rock design
.200 [5.1]
.360 [9.2]
.050 [1.27]
(4) PLS
.180 [4.6]
.214 [5.5]
.250 [6.4]
4-40 THREAD
.125 [3.2]
For screw selection
refer to pages 79 and 123
CAT. NO. WL S
1570 .281 (7.1) 1.187 (30.1) .750 (19.1)
1556 .375 (9.5) 1.625 (41.3) 1.000 (25.4)
1571 .281 (7.1) 1.625 (41.3) 1.187 (30.1)
1567 .375 (9.5) 2.125 (54.0) 1.500 (38.1)
1568 .375 (9.5) 2.625 (66.7) 2.000 (50.8)
1569 .375 (9.5) 3.125 (79.4) 2.500 (63.5)
CAT. NO. 630 MATERIAL:.032 (.81) Brass, Tin Plate
.312 [7.9]
.437
[11.1]
.156 [4.0]
.312 [7.9] .281 [7.2]
.128 [3.3] DIA.
.156
[4.0]
.032
[0.8] 6-32
THREAD
CAT. NO. 4337
.530
[13.5]
.328 [8.4]
.203 [5.2]
.196 [5.0]
.560
[14.2]
.750
[19.1]
.750 [19.1]
.196 [5.0]
DIA.
MATERIAL: .080 (2.03) Aluminum
E
D
W
H
L
D HOLE
E HOLE
T