MMBFJ177LT1G, SMMBFJ177LT1G Datasheet by ON Semiconductor
View All Related Products | Download PDF Datasheet
© Semiconductor Components Industries, LLC, 1994
October, 2016 − Rev. 8 1Publication Order Number:
MMBFJ177LT1/D
MMBFJ177LT1G,
SMMBFJ177LT1G
JFET Chopper
P−Channel − Depletion
Features
•S Prefix for Automotive and Other Applications Requiring Unique
Site and Control Change Requirements; AEC−Q101 Qualified and
PPAP Capable
•These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS
Compliant
MAXIMUM RATINGS
Rating Symbol Value Unit
Drain−Gate Voltage VDG −25 Vdc
Gate−Source Voltage VGS 25 Vdc
Stresses exceeding those listed in the Maximum Ratings table may damage the
device. If any of these limits are exceeded, device functionality should not be
assumed, damage may occur and reliability may be affected.
THERMAL CHARACTERISTICS
Total Device Dissipation FR−5 Board
(Note 1)
TA = 25°C
Derate above 25°C
PD225
1.8
mW
mW/°C
Thermal Resistance,
Junction−to−Ambient RqJA 556 °C/W
Junction and Storage Temperature TJ, Tstg −55 to +150 °C
1. FR−5 = 1.0 0.75 0.062 in.
MARKING DIAGRAM
SOT−23 (TO−236)
CASE 318−08
STYLE 10
2 SOURCE
3
GATE
1 DRAIN
1
2
3
Device Package Shipping†
ORDERING INFORMATION
MMBFJ177LT1G SOT−23
(Pb−Free)
3000 / Tape &
Reel
†For information on tape and reel specifications,
including part orientation and tape sizes, please
refer to our Tape and Reel Packaging Specification
s
Brochure, BRD8011/D.
1
6Y MG
G
6Y = Specific Device Code
M = Date Code*
G= Pb−Free Package
*Date Code orientation and/or overbar may
vary depending upon manufacturing location.
(Note: Microdot may be in either location)
SMMBFJ177LT1G SOT−23
(Pb−Free)
3000 / Tape &
Reel
www.onsemi.com

MMBFJ177LT1G, SMMBFJ177LT1G
www.onsemi.com
2
ELECTRICAL CHARACTERISTICS (TA = 25°C unless otherwise noted)
Characteristic Symbol Min Max Unit
OFF CHARACTERISTICS
Gate−Source Breakdown Voltage (VDS = 0, ID = 1.0 mAdc) V(BR)GSS 30 − Vdc
Gate Reverse Current (VDS = 0 Vdc, VGS = 20 Vdc) IGSS − 1.0 nAdc
Gate Source Cutoff Voltage (VDS = −15 Vdc, ID = −10 nAdc) VGS(off) 0.8 2.5 Vdc
ON CHARACTERISTICS
Zero−Gate−Voltage Drain Current (VGS = 0, VDS = −15 Vdc) (Note 2) IDSS −1.5 −20 mAdc
Drain Cutoff Current (VDS = −15 Vdc, VGS = 10 Vdc) ID(off) −−1.0 nAdc
Drain Source On Resistance (ID = −500 mAdc) rDS(on) − 300 W
Input Capacitance VDS = 0, VGS = 10 Vdc
f = 1.0 MHz
Ciss −11 pF
Reverse Transfer Capacitance Crss − 5.5
Product parametric performance is indicated in the Electrical Characteristics for the listed test conditions, unless otherwise noted. Product
performance may not be indicated by the Electrical Characteristics if operated under different conditions.
2. Pulse Test: Pulse Width < 300 ms, Duty Cycle ≤ 2%.
TYPICAL CHARACTERISTICS
Figure 1. Drain Current vs. Drain−Source
Voltage Figure 2. Reverse Transfer Capacitance
VDS, DRAIN−SOURCE VOLTAGE (V) VDS, DRAIN−SOURCE VOLTAGE (V)
−12−10−8−6−4−20
0
−1
−2
−3
−4
−6
−7
−8
−25−20−15−10−50
0
4
6
10
12
14
Figure 3. Input Capacitance
VDS, DRAIN−SOURCE VOLTAGE (V)
−25−20−15−10−50
0
8
12
20
24
32
ID, DRAIN CURRENT (mA)
Crss, REVERSE TRANSFER
CAPACITANCE (pF)
Ciss, INPUT CAPACITANCE (pF)
−5
VGS = 0 V
VGS = 0.9 V
VGS = 0.7 V
VGS = 0.5 V
VGS = 0.3 V
VGS = 0.1 V
2
8
4
16
28
VGS = 0 V
f = 1 MHz
VGS = 0 V
f = 1 MHz

MMBFJ177LT1G, SMMBFJ177LT1G
www.onsemi.com
3
PACKAGE DIMENSIONS
SOT−23 (TO−236)
CASE 318−08
ISSUE AR
D
A1
3
12
NOTES:
1. DIMENSIONING AND TOLERANCING PER ASME Y14.5M, 1994.
2. CONTROLLING DIMENSION: MILLIMETERS.
3. MAXIMUM LEAD THICKNESS INCLUDES LEAD FINISH.
MINIMUM LEAD THICKNESS IS THE MINIMUM THICKNESS OF
THE BASE MATERIAL.
4. DIMENSIONS D AND E DO NOT INCLUDE MOLD FLASH,
PROTRUSIONS, OR GATE BURRS.
SOLDERING FOOTPRINT*
VIEW C
L
0.25
L1
e
EE
b
A
SEE VIEW C
DIM
AMIN NOM MAX MIN
MILLIMETERS
0.89 1.00 1.11 0.035
INCHES
A1 0.01 0.06 0.10 0.000
b0.37 0.44 0.50 0.015
c0.08 0.14 0.20 0.003
D2.80 2.90 3.04 0.110
E1.20 1.30 1.40 0.047
e1.78 1.90 2.04 0.070
L0.30 0.43 0.55 0.012
0.039 0.044
0.002 0.004
0.017 0.020
0.006 0.008
0.114 0.120
0.051 0.055
0.075 0.080
0.017 0.022
NOM MAX
L1
H
2.10 2.40 2.64 0.083 0.094 0.104
HE
0.35 0.54 0.69 0.014 0.021 0.027
c0 −−− 10 0 −−− 10
T°°°°
T
3X
TOP VIEW
SIDE VIEW END VIEW
2.90
0.80
DIMENSIONS: MILLIMETERS
0.90
PITCH
3X
3X 0.95
RECOMMENDED
*For additional information on our Pb−Free strategy and soldering
details, please download the ON Semiconductor Soldering and
Mounting Techniques Reference Manual, SOLDERRM/D.
STYLE 10:
PIN 1. DRAIN
2. SOURCE
3. GATE
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor owns the rights to a number of patents, trademarks, copyrights, trade secrets, and other intellectual property. A listing of ON Semiconductor’s product/patent coverage
may be accessed at www.onsemi.com/site/pdf/Patent−Marking.pdf. ON Semiconductor reserves the right to make changes without further notice to any products herein.
ON Semiconductor makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages. Buyer
is responsible for its products and applications using ON Semiconductor products, including compliance with all laws, regulations and safety requirements or standards, regardless of
any support or applications information provided by ON Semiconductor. “Typical” parameters which may be provided in ON Semiconductor data sheets and/or specifications can and
do vary in different applications and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each customer application by customer’s
technical experts. ON Semiconductor does not convey any license under its patent rights nor the rights of others. ON Semiconductor products are not designed, intended, or authorized
for use as a critical component in life support systems or any FDA Class 3 medical devices or medical devices with a same or similar classification in a foreign jurisdiction or any devices
intended for implantation in the human body. Should Buyer purchase or use ON Semiconductor products for any such unintended or unauthorized application, Buyer shall indemnify and
hold ON Semiconductor and its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and expenses, and reasonable attorney fees
arising out of, directly or indirectly, any claim of personal injury or death associated with such unintended or unauthorized use, even if such claim alleges that ON Semiconductor was
negligent regarding the design or manufacture of the part. ON Semiconductor is an Equal Opportunity/Affirmative Action Employer. This literature is subject to all applicable copyright
laws and is not for resale in any manner.
P
UBLICATION ORDERING INFORMATION
N. American Technical Support: 800−282−9855 Toll Free
USA/Canada
Europe, Middle East and Africa Technical Support:
Phone: 421 33 790 2910
Japan Customer Focus Center
Phone: 81−3−5817−1050
MMBFJ177LT1/D
LITERATURE FULFILLMENT:
Literature Distribution Center for ON Semiconductor
19521 E. 32nd Pkwy, Aurora, Colorado 80011 USA
Phone: 303−675−2175 or 800−344−3860 Toll Free USA/Canada
Fax: 303−675−2176 or 800−344−3867 Toll Free USA/Canada
Email: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Order Literature: http://www.onsemi.com/orderlit
For additional information, please contact your loc
al
Sales Representative
◊
Products related to this Datasheet
JFET P-CH 30V 0.225W SOT23
TRANS JFET P-CH SOT23
JFET P-CH 30V 0.225W SOT23
TRANS JFET P-CH SOT23
JFET P-CH 30V 0.225W SOT23
JFET P-CH 30V 0.225W SOT23
TRANS JFET P-CH SOT23