AUD | USD
VideoLibrary

Cypress CYW20719 Dual-Mode Bluetooth | Digi-Key Daily

Cypress Semiconductor offers their CYW20719 wireless microcontroller. This ultra-low-power dual-mode Bluetooth 5.0-compliant device is ideal for a variety of IoT applications including wearables and fitness bands, home automation, blood pressure and other medical devices, and more. Not sure you're ready to commit? Then first try out the associated evaluation kit, which is designed for prototyping IoT applications using the CYW20719 device as well as on-board sensors and other peripherals. The microcontroller and its eval kit are supported in WICED Studio 6.1, and later, which provides application programming interfaces, code snippets, and demo applications to accelerate the development process. The microcontroller features an integrated Arm Cortex-M4 microcontroller unit, 1 megabyte of Flash, 512 kilobytes of RAM, and 2 megabytes of ROM.

7/20/2018 2:47:15 PM

Part List

ImageManufacturer Part NumberDescriptionAvailable QuantityView Details
IC RF TXRX+MCU BLUETOOTH 40UFQFNCYW20719B1KUMLGIC RF TXRX+MCU BLUETOOTH 40UFQFN249 - ImmediateView Details
EVAL BRD CYW20719 BLE BT5CYW920719Q40EVB-01EVAL BRD CYW20719 BLE BT545 - ImmediateView Details