AUD | USD
  • Preferred Supplier

Sanyo Denki

Product Categories

Image of Sanyo Denki's High Static Fans

High Static Pressure Fan, 9HV Type

With the ever increasing demand for more cooling ability, the solution is to use Sanyo Denki’s high-velocity series of fans. These 9HV fans are available in 40 mm x 28 mm to 120 mm x 38 mm sizes.

Image of Sanyo Denki's Wide Temperature Fans

Wide-Temperature Fans, 9GT Type

Sanyo Denki is the first fan company to release wide-temperature fans for electronics cooling with the 9GT series. These fans are able to operate down to -40°C, and up to +85°C.

Image of Sanyo Denki's Silent Fans

Silent Fans, 9S Type

Reduce acoustics levels in your products with Sanyo Denki’s silent fans. These fans have modifications made to reduce motor switching, structural vibrations, and impeller fluid noise.

Tools and Support

Featured Videos

Sanyo Denki G Proof Fan with High G-Force Tolerance(75G) - SanAce GP Series On Display
Sanyo Denki IP56 Splash Proof & Dust Proof Centrifugal Fans On Display
SanAce 172CR Counter Rotating Fan
Counter Rotating Fans from Sanyo Denki
View All

Recent PTMs

5 minutes
Reverse Rotation Prevention
This presentation will discuss how to prevent performance loss due to reverse rotation.
10 minutes
PWM Fan Controller
This presentation will discuss the options for fan speed control with regards to efficient fan operation.
10 minutes
Designing for Optimized Fan Acoustics
Explanations on how noise is generated in fans, as well as suggested ways to incorporate noise reduction techniques during the design of a chassis.
10 minutes
Understanding System Curves and Operating Points
Explaining system curves and operating points in a chassis and how to use them to optimize fan selection.
5 minutes
Air Mover Selection
This fan selection guide makes an attempt to lay out a logical approach to making the best choice on a cooling solution.
5 minutes
Long Life Fans
This presentation will discuss the features, benefits, applications, and components of Sanyo Denki's Long Life Fans.
View All

About Sanyo Denki

Sanyo Denki America is your ultimate source for cutting-edge thermal management solutions. Since 1927, Sanyo Denki has been surpassing the ever-increasing cooling demands of customers all over the world by providing industry-leading reliability and performance. In the 21st century, Sanyo Denki continues to thrive in leading the industry with a commitment to total customer satisfaction and the success of our business partners.

Additional Content

APPLICATION NOTES

WHITE PAPERS