Pitch (mm) |
Family Name |
Terminal | Housing | Vertical PCB Header/ Receptacle |
Right Angle PCB Header/ Receptacle |
Plating | Lock Type |
Circuit Sizes |
Wire Gauge |
Current (max.) |
Voltage (max.) |
Key Features |
1.00 | IllumiMate™ | ![]() 104539 |
![]() 104128 |
H=2.45, W=7.30![]() 104127 |
N/A | Tin | Inner Positive |
4, 5, 10,14 | 30-32 (AWG) |
1.0, 1.5 A | 50, 60, 150 V | High temperature material and wide variety of low-power voltage options |
1.25 | Panel-Mate™ | ![]() 50753/50641 |
![]() 51146 |
N/A | H=1.90, W=7.30![]() 53780 |
Gold | Friction | 2-20, 4 |
28-32 (AWG) |
1.0 A | 125 V | Ultra-low-profile |
1.25 | IllumiMate™ | ![]() 104505 |
![]() 104085 |
N/A | H=4.90, W=2.90![]() 104086 |
Tin | Inner Positive |
3, 4, 5, 6, 10, 15, 20, 25 | 26-32 (AWG) |
1.0, 1.5 A | 125, 300 V | High temperature material and wide variety of low-power voltage options |
Pitch (mm) |
Family Name |
Terminal | Housing | PCB Receptacle |
PCB Plug |
Terminator Receptacle |
Plating | Lock Type |
Circuit Sizes |
Wire Gauge |
Current (max.) |
Voltage (max.) |
Key Features |
3.70 | Flexi-Mate™ | ![]() 503485 |
![]() 503473 |
H=3.00, W=8.40 (WTB)![]() 503471 |
H=3.00, W=12.00![]() 503469 |
H=3.00, W=13.70![]() 503474 |
Tin | Friction (BTB) Positive (WTB) |
2 | 26-28 (AWG) |
2.0 A | 500 V | WTB and BTB options in a low-profile design |