Molex

Micro Wire-To-Board Connectors (0.40 - 1.25 mm Pitch)

Pitch
(mm)
Family
Name
Terminal Housing Vertical PCB
Header/Receptacle
Right Angle PCB
Header/Receptacle
Plating Lock
Type
Circuit
Sizes
Wire
Gauge
Current
(max.)
Voltage
(max.)
Key
Features
0.40 Micro IDT
Coaxial
Image of Molex IDT Terminal
IDT Terminal
IDT Housing
Image of Molex 501088 Connector
501088
H=1.15, W=5.50
Image of Molex 501083 Connector
Top Entry, 501083
H=2.40, W=3.94
Image of Molex 501044 Connector
Side Entry, 501044
Gold Friction 30, 40, 50 42 (AWG) 0.2 A 30 V Low profile, superior shielding and flexible routing
1.00 Pico-Lock™
1.00
Image of Molex 503765 Terminal
503765
Image of Molex 503764 Connector
503764
N/A H=1.50, W=6.90
Image of Molex 503763 Connector
503763
Positive/Friction 2, 3, 4, 5, 6 28-30 (AWG) 1.5 A 150 V Space-saving positive side locks; high current
Pico-Clasp™
Single Row
Inner Lock
Image of Molex 501334 Terminal
501334
Image of Molex 501330 Connector
501330
H=6.20
W=3.50 (2-5ckts)
W=4.47 (6-15ckts)
Image of Molex 501331 Connector
501331
H3.20 (2-5ckts)
H=4.70 (6-15ckts)
W=6.20
Image of Molex 501568 Connector
501568
Tin Friction (2-5ckts)
Inner Positive
(6-15ckts)
2, 3, 4, 5, 6, 7,
8, 9, 10, 11, 12,
13, 14, 15
28-32 (AWG) 1.0 A 50 V Small-pitch positive lock, wide variety
Pico-Clasp™
Single Row
Outer Lock
Image of Molex 501939 Connector
501939
H=5.90, W=4.50
Image of Molex 501940 Connector
501940
H=4.80, W=5.80
Image of Molex 501953 Connector
501953
Outer Positive 3, 4, 5
Pico-Clasp™
Dual Row
Image of Molex 501193 Terminal
501193
Image of Molex 501189 Connector
501189
H=6.20, W=6.67
Image of Molex 501190 Connector
501190
H=8.30, W=6.70
Image of Molex 501953 Connector
501571
Gold Inner Positive 20, 30, 40, 50
1.20 Pico-EZmate™ Image of Molex 78172 Terminal
78172
Image of Molex 78172 Connector
78172
N/A H=1.55 (2-5ckts)
H=1.65 (6-7ckts)
W=4.70
Image of Molex 78171 Connector
78171
Friction
(Horizontal Mating)
2, 3, 4, 5, 6, 7 28-30 (AWG) 1.5 A Horizontal mating and ultra-low-profile
1.25 Micro-Lock™
Single Row
Image of Molex 504185 Single Terminal
504185
Image of Molex 504193 Connector
504193
H=7.30, W=4.20
Image of Molex 504194 Connector
504194
H=4.20, W=7.30
Image of Molex 504195 Connector
504195
Tin Outer Positive 2, 3, 4, 5, 6, 7,
8, 9, 10, 11, 12,
13, 14, 15, 16
26-28 (AWG) "Crash-proof" pin protection feature, easy-to-use thumb latch
Micro-Lock™
Dual Row
Image of Molex 504185 Dual Terminal
504185
Image of Molex 504186 Connector
504186
H=8.00, W=7.30
Image of Molex 504187 Connector
504187
H=7.20, W=9.80
Image of Molex 504189 Connector
504189
16, 18, 20, 22, 24, 26, 28, 30, 32, 34, 36, 38, 40
Clik-Mate™ Image of Molex 502381 Terminal
502381
Image of Molex 502380 Connector
502380
H=780, W=5.45
Image of Molex 502382 Connector
502382
H=5.55, W=7.65
Image of Molex 502386 Connector
502386
Inner Positive 2, 3, 4, 5, 6, 7, 8,
9, 10, 11, 12, 13, 14, 15
1.0 A Audible "click" mating
Duo-Clasp™
Image of Molex 501930 Terminal
501930
Image of Molex 503110 Connector
503110
H=10.95, W=9.00
Image of Molex 501931 Connector
501931
H=7.85, W=10.95
Image of Molex 502046 Connector
502046
Gold 20, 30, 40 Gold plating, dual inner positive locks, reinforced solder tabs
Pico-Blade™ Image of Molex 50058/50079 Terminal
50058/50079
Image of Molex 51021 Connector
51021
H=5.70, W=3.70
53398 (SMT)
Image of Molex 53047 Connector
H=5.20, W=3.20
53047 (T/H)
H=3.40, W=5.20
53261 (SMT)
Image of Molex 53048 Connector
H=3.50, W=6.50
53048 (T/H)
Tin Friction 2, 3, 4, 5, 6, 7,
8, 9, 10, 11, 12,
13, 14, 15
26-30 (AWG) 125 V Ultra-small size, SMT and through-hole options
Note 1: Height and width equals mated dimensions in mm.
Note 2: Blue circuit size shown on board.