1.537GHz Center Frequency Band Pass RF Filter (Radio Frequency) 7.7MHz Bandwidth 1.6dB Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZVBP-1537-S+

DigiKey Part Number
3157-ZVBP-1537-S+-ND
Manufacturer
Manufacturer Product Number
ZVBP-1537-S+
Description
CAVITY BPF, 1533.4 - 1541.1 MHZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.537GHz Center Frequency Band Pass RF Filter (Radio Frequency) 7.7MHz Bandwidth 1.6dB Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Pass
Manufacturer
Mini-Circuits
Insertion Loss
1.6dB
Packaging
Tray
Mounting Type
Chassis Mount
Part Status
Active
Package / Case
Module, SMA Connectors
Frequency
1.537GHz Center
Size / Dimension
6.422" L x 4.724" W (163.11mm x 120.00mm)
Bandwidth
7.7MHz
Height (Max)
2.344" (59.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tray
QuantityUnit PriceExt Price
10$1,312.50500$13,125.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$1,312.50500
Unit Price with GST:$1,443.75550