RF Power Dividers/Splitters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Insertion Loss | Frequency | Specifications | Size / Dimension | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|
25 In Stock | 1 : $129.26000 Tray | - | Tray | Active | 0.6dB | 5 MHz ~ 500 MHz | Isolation (Min) 25dB, 4° Imbalance (Max) | 1.250" L x 1.250" W x 0.750" H (31.75mm x 31.75mm x 19.05mm) | Module Adapter, SMA F (3) | ||
0 In Stock Check Lead Time | 10 : $132.31400 Tray | - | Tray | Active | 0.6dB | 5 MHz ~ 500 MHz | Isolation (Min) 25dB, 4° Imbalance (Max) | 2.180" L x 1.250" W x 0.780" H (55.37mm x 31.75mm x 19.81mm) | Module |