Image for W7C81-6SG-3ES is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W7C81-6SG-3ES

DigiKey Part Number
468-W7C81-6SG-3ES-ND
Manufacturer
Manufacturer Product Number
W7C81-6SG-3ES
Description
MINI-CON-X PANEL, 6-PIN MIXED 2-
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Female Sockets Solder
EDA/CAD Models
W7C81-6SG-3ES Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Thermoplastic
Mfr
Contact Finish - Mating
Gold
Series
Color
Black
Packaging
Bulk
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 HB
Connector Type
Features
UV Resistant
Number of Positions
6
Shielding
Mounting Type
Panel Mount, Through Hole
Current Rating (Amps)
Varies by Wire Gauge
Mounting Feature
Bulkhead - Front Side Nut
Voltage Rating
600VAC/DC
Termination
Solder
Operating Temperature
-40°C ~ 85°C
Fastening Type
Bayonet Lock
Contact Material
Copper Alloy
Orientation
Keyed
Insert Material
Thermoplastic
Primary Material
Plastic
Applications
Automotive, Communication Systems, Instrumentation
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
100$16.25620$1,625.62
Manufacturers Standard Package
Unit Price without GST:$16.25620
Unit Price with GST:$17.88182